Toshiba - High Speed Optocouplers
1.048 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Package / Case | Number of Channels | Data Rate | Isolation Voltage | Output Type | Current Transfer Ratio | If - Forward Current | Vf - Forward Voltage | Rise Time | Fall Time | Vr - Reverse Voltage | Output Current | Pd - Power Dissipation | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: TLP2398(TPL,E(T TTI: TLP2398(TPL,E(T Toshiba Availability: 0In StockHigh Speed Optocouplers CPLR 5MBPS SO6 | 0In Stock | 25 mA | Reel | |||||||||||||||||||
Mfr: TLP2701(TPL,E(T TTI: TLP2701(TPLE(T Toshiba Availability: 0In StockHigh Speed Optocouplers CPLR 20KBPS SO6L | 0In Stock | Reel | ||||||||||||||||||||
Mfr: TLP2745(D4-TP4,E(T TTI: TLP2745(D4-TP4E(T Toshiba Availability: 0In StockHigh Speed Optocouplers CPLR 5MBPS SO6L | 0In Stock | Reel | ||||||||||||||||||||
Mfr: TLP2761(D4-TP4,E(T TTI: TLP2761(D4-TP4E(T Toshiba Availability: 0In StockHigh Speed Optocouplers CPLR 20MBPS SO6L | 0In Stock | Reel | ||||||||||||||||||||
Mfr: TLP2372(TPL,E(T TTI: TLP2372(TPLE(T Toshiba Availability: 0In StockHigh Speed Optocouplers IC CPLR 20MBPS SO6 | 0In Stock | SMD/SMT | SO-6 | 1 Channel | 20 Mb/s | 3750 Vrms | Photo IC | 8 mA | 1.9 V | 2.2 ns | 1.6 ns | 5 V | 8 mA | 40 mW | - 40 C | + 125 C | Reel | |||||
Mfr: TLP2766A(D4TP4,E(T TTI: TLP2766A(D4TP4,E(T Toshiba Availability: 0In StockHigh Speed Optocouplers CPLR 20MBPS SO6L | 0In Stock | Reel | ||||||||||||||||||||
Mfr: TLP2767(D4-TP,E(T TTI: TLP2767(D4-TP,E(T Toshiba Availability: 0In StockHigh Speed Optocouplers CPLR 50MBPS SO6L | 0In Stock | Reel | ||||||||||||||||||||
Mfr: TLP2362(V4-TPL,E(T TTI: TLP2362(V4-TPLE(T Toshiba Availability: 0In StockHigh Speed Optocouplers CPLR 10MBPS SO6 | 0In Stock | TLP2362 | Reel | |||||||||||||||||||
Mfr: TLP2398(V4-TPL,E(T TTI: TLP2398(V4-TPLE(T Toshiba Availability: 0In StockHigh Speed Optocouplers CPLR 5MBPS AC INPT SO6 | 0In Stock | 25 mA | TLP2398 | Reel | ||||||||||||||||||
Mfr: TLP2701(GB-TPL,E(T TTI: TLP2701(GB-TPLE(T Toshiba Availability: 0In StockHigh Speed Optocouplers CPLR 20KBPS SO6L | 0In Stock | Reel | ||||||||||||||||||||
Mfr: TLP2361(V4-TPR,E(T TTI: TLP2361(V4-TPRE(T Toshiba Availability: 0In StockHigh Speed Optocouplers CPLR 15MBPS SO6 | 0In Stock | Reel | ||||||||||||||||||||
Mfr: TLP2309(TPR,E(T TTI: TLP2309(TPR,E(T Toshiba Availability: 0In StockHigh Speed Optocouplers CPLR 1MBPS SO6 | 0In Stock | Reel | ||||||||||||||||||||
Mfr: TLP2310(V4-TPL,E(T TTI: TLP2310(V4-TPL,E(T Toshiba Availability: 0In StockHigh Speed Optocouplers CPLR 5MBPS SO6 | 0In Stock | Reel | ||||||||||||||||||||
Mfr: TLP2309(V4-TPL,E(T TTI: TLP2309(V4-TPL,E(T Toshiba Availability: 0In StockHigh Speed Optocouplers CPLR 1MBPS SO6 | 0In Stock | Reel | ||||||||||||||||||||
Mfr: TLP2762B(D4LF4,E(T TTI: TLP2762B(D4LF4E(T Toshiba Availability: 0In StockHigh Speed Optocouplers CPLR 10MBPS SO6L | 0In Stock | Tube | ||||||||||||||||||||
Mfr: TLP2766A(D4TP4,E(T TTI: TLP2766A(D4TP4E(T Toshiba Availability: 0In StockHigh Speed Optocouplers CPLR 20MBPS SO6L | 0In Stock | Reel | ||||||||||||||||||||
Mfr: TLP2768A(TP4,E(T TTI: TLP2768A(TP4E(T Toshiba Availability: 0In StockHigh Speed Optocouplers CPLR 20MBPS SO6L | 0In Stock | Reel | ||||||||||||||||||||
Mfr: TLP2363(V4-TPL,E(T TTI: TLP2363(V4-TPLE(T Toshiba Availability: 0In StockHigh Speed Optocouplers CPLR 10MBPS SO6 | 0In Stock | SMD/SMT | SO-6 | 1 Channel | 15 Mb/s | 3750 Vrms | Photo IC | 25 mA | 1.5 V | 23 ns | 7 ns | 5 V | 25 mA | 100 mW | - 40 C | + 105 C | Reel | |||||
Mfr: TLP2303(TPR,E(T TTI: TLP2303(TPRE(T Toshiba Availability: 0In StockHigh Speed Optocouplers CPLR 100KBPS SO6 | 0In Stock | 1.6 mA | 1.47 V | TLP2303 | Reel | |||||||||||||||||
Mfr: TLP2362(TPR,E(T TTI: TLP2362(TPRE(T Toshiba Availability: 0In StockHigh Speed Optocouplers CPLR 10MBPS SO6 | 0In Stock | 10 Mb/s | 10 mA | 1.55 V | TLP2362 | Reel | ||||||||||||||||
Mfr: TLP2368(E(T TTI: TLP2368(E(T Toshiba Availability: 0In StockHigh Speed Optocouplers CPLR 20MBPS SO6 | 0In Stock | 10 mA | 1.55 V | TLP2368 | Tube | |||||||||||||||||
Mfr: TLP2395(TPL,E(T TTI: TLP2395(TPLE(T Toshiba Availability: 0In StockHigh Speed Optocouplers CPLR 5MBPS SO6 | 0In Stock | 3 mA | 1.5 V | 25 mA | TLP2395 | Reel | ||||||||||||||||
Mfr: TLP2398(TPL,E(T TTI: TLP2398(TPLE(T Toshiba Availability: 0In StockHigh Speed Optocouplers CPLR 5MBPS SO6 | 0In Stock | 3 mA | 1.5 V | 25 mA | TLP2398 | Reel | ||||||||||||||||
Mfr: TLP2301(E(T TTI: TLP2301(E(T Toshiba Availability: 0In StockHigh Speed Optocouplers PHOTOCPLR MSPEED 20KBPS SO6 | 0In Stock | 10 mA | 1.25 V | TLP2301 | Tube | |||||||||||||||||
Mfr: TLP2301(TPL,E(T TTI: TLP2301(TPLE(T Toshiba Availability: 0In StockHigh Speed Optocouplers PHOTOCPLR MSPEED 20KBPS SO6 | 0In Stock | 10 mA | 1.25 V | TLP2301 | Reel |