Toshiba - High Speed Optocouplers
1.048 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Package / Case | Number of Channels | Data Rate | Isolation Voltage | Output Type | Current Transfer Ratio | If - Forward Current | Vf - Forward Voltage | Rise Time | Fall Time | Vr - Reverse Voltage | Output Current | Pd - Power Dissipation | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: TLP2761(D4-TP,E TTI: Not Assigned Toshiba Availability: 0In StockHigh Speed Optocouplers Photo-IC 15Mbps 6V I-Temp | 0In Stock | Reel | |||||||||||||||||||||
Not Available Online | SMD/SMT | SOIC-6 | 1 Channel | 1 Mb/s | 5000 Vrms | Open Collector | 10 mA | 1.55 V | 5 V | 15 mA | 40 mW | - 40 C | + 125 C | TLP2704 | Tube | ||||||||
Mfr: TLP2704(TP,E TTI: Not Assigned Toshiba Availability: 0In StockHigh Speed Optocouplers Photo-IC -0.5-30V 5000Vrms 1.3mA 1Mbps | 0In Stock | SMD/SMT | SOIC-6 | 1 Channel | 1 Mb/s | 5000 Vrms | Open Collector | 10 mA | 1.55 V | 5 V | 15 mA | 40 mW | - 40 C | + 125 C | TLP2704 | Reel | |||||||
Mfr: TLP2362(V4-TPL,E TTI: Not Assigned Toshiba Availability: 0In StockHigh Speed Optocouplers Photo-IC 2.7-5.5V 3750Vrms 4mA 5Mbps | 0In Stock | SMD/SMT | SOIC-6 | 1 Channel | 10 Mb/s | 3750 Vrms | Open Collector | 10 mA | 1.55 V | 30 ns | 30 ns | 5 V | 25 mA | 40 mW | - 40 C | + 125 C | TLP2362 | Reel | |||||
0In Stock | SMD/SMT | SOIC-6 | 1 Channel | 50 Mb/s | 3750 Vrms | Photo IC | 5.5 mA | 1.6 V | 2 ns | 1 ns | 5 V | 10 mA | 40 mW | - 40 C | + 125 C | Tube | |||||||
Mfr: TLP2367(TPR,E TTI: Not Assigned Toshiba High Speed Optocouplers Photo-IC 2.7 to 5.5V 3750Vrms 2.5mA 50Mb | 0In Stock | SMD/SMT | SOIC-6 | 1 Channel | 50 Mb/s | 3750 Vrms | Photo IC | 5.5 mA | 1.6 V | 2 ns | 1 ns | 5 V | 10 mA | 40 mW | - 40 C | + 125 C | Reel | ||||||
Mfr: TLP2361(V4-TPR,E TTI: Not Assigned Toshiba Availability: 0In StockHigh Speed Optocouplers Photocoupler, Photo IC Output | 0In Stock | SMD/SMT | SOP-5 | 1 Channel | 15 Mb/s | 3750 Vrms | Totem Pole | 2 mA | 1.5 V | 3 ns | 3 ns | 5 V | 10 mA | 40 mW | - 40 C | + 125 C | TLP2361 | Reel | |||||
Mfr: TLP2768A(TP,E TTI: Not Assigned Toshiba Availability: Not Available OnlineHigh Speed Optocouplers High-Speed (20 Mbps) IC Photocoupler | Not Available Online | SMD/SMT | SO-6 Stretched | 1 Channel | 20 Mb/s | 5000 Vrms | Open Collector | 10 mA | 1.55 V | 30 ns | 30 ns | 5 V | 25 mA | 60 mW | - 40 C | + 125 C | TLP2768A | Reel | |||||
Mfr: TLP2301(TPL,E TTI: Not Assigned Toshiba Availability: 0In StockHigh Speed Optocouplers 2.3mm Low Profile IC 3750Vrms | 0In Stock | SMD/SMT | 1 Channel | 20 kb/s | 3750 Vrms | Open Collector | 50 % | 10 mA | 1.25 V | 5 V | 50 mA | 200 mW | - 55 C | + 125 C | TLP2301 | Reel | |||||||
Mfr: TLP109(IGM-TPL,E TTI: Not Assigned Toshiba Availability: 0In StockHigh Speed Optocouplers Pwr Supply 30V 125 degC 3750 Vrms | 0In Stock | SMD/SMT | SOIC-6 | 1 Channel | 1 Mb/s | 3750 Vrms | Photo IC | 25 % to 75 % | 16 mA | 1.64 V | 800 ns | 800 ns | 5 V | 8 mA | 140 mW | - 55 C | + 125 C | TLP109 | Reel | ||||
Mfr: TLP2662(F) TTI: Not Assigned Toshiba Availability: 0In StockHigh Speed Optocouplers High Speed Logic Output Coupler | 0In Stock | Through Hole | DIP-8 | 2 Channel | 10 Mb/s | 5000 Vrms | Photo IC | 10 mA | 1.55 V | 3 ns | 12 ns | 5 V | 25 mA | 85 mW | - 40 C | + 125 C | Tube | ||||||
Mfr: TLP2118E(F) TTI: Not Assigned Toshiba Availability: 0In StockHigh Speed Optocouplers Photo-IC 4.5 to 5.5V 2500 Vrms 50mA 75ns | 0In Stock | 10 mA | 1.57 V | Bulk | |||||||||||||||||||
Mfr: TLP2368(E) TTI: Not Assigned Toshiba High Speed Optocouplers Photo-IC 2.7 to 5.5V 3750 Vrms 6K Vpk | Not Available Online | SMD/SMT | SOIC-6 | 1 Channel | 20 Mb/s | 3750 Vrms | Open Collector | 10 mA | 1.55 V | 30 ns | 30 ns | 5 V | 25 mA | 60 mW | - 25 C | + 125 C | TLP2368 | Tube | |||||
Mfr: TLP2358(TPR,E) TTI: Not Assigned Toshiba Availability: 0In StockHigh Speed Optocouplers Photocoupler 20V 3mA 70ns 3750Vrms | 0In Stock | 10 mA | 1.55 V | TLP2358 | Reel | ||||||||||||||||||
0In Stock | SMD/SMT | SO-6 | 1 Channel | 20 Mb/s | 3750 Vrms | Photo IC | 8 mA | 1.9 V | 2.2 ns | 1.6 ns | 5 V | 8 mA | 40 mW | - 40 C | + 125 C | Tube | |||||||
0In Stock | SMD/SMT | SO-6 | 1 Channel | 10 Mb/s | 5000 Vrms | Open Drain | 25 mA | 1.57 V | 14 ns | 1 ns | 5 V | 25 mA | 85 mW | - 40 C | + 125 C | Tube | |||||||
0In Stock | Reel | ||||||||||||||||||||||
0In Stock | SMD/SMT | SO-6-5 | 1 Channel | 5 Mb/s | 3750 Vrms | Totem Pole | 20 mA | 1.5 V | 15 ns | 12 ns | 5 V | 25 mA | 140 mW | - 40 C | + 125 C | TLP2398 | Reel | ||||||
0In Stock | SMD/SMT | SO-6 | 1 Channel | 20 Mb/s | 3750 Vrms | Photo IC | 8 mA | 1.9 V | 2.2 ns | 1.6 ns | 5 V | 8 mA | 40 mW | - 40 C | + 125 C | TLP2372 | Reel | TLP2372(V4-TPL,E(O | |||||
0In Stock | SMD/SMT | SO-6 | 1 Channel | 20 Mb/s | 5000 Vrms | Open Drain | 25 mA | 1.57 V | 14 ns | 1 ns | 5 V | 25 mA | 85 mW | - 40 C | + 125 C | Tube | |||||||
0In Stock | SMD/SMT | SO-6 Stretched | 1 Channel | 20 Mb/s | 5000 Vrms | Open Collector | 10 mA | 1.55 V | 30 ns | 30 ns | 5 V | 25 mA | 60 mW | - 40 C | + 125 C | TLP2768A | Tube | ||||||
Mfr: TLP2363(V4-TPR,E TTI: Not Assigned Toshiba Availability: 0In StockHigh Speed Optocouplers Photocoupler VDE 4mA 3750Vrms | 0In Stock | SMD/SMT | SO-6 | 1 Channel | 15 Mb/s | 3750 Vrms | Photo IC | 25 mA | 1.5 V | 23 ns | 7 ns | 5 V | 25 mA | 100 mW | - 40 C | + 105 C | Reel | ||||||
0In Stock | SMD/SMT | SOIC-6 | 1 Channel | 5 Mb/s | 3750 Vrms | Totem Pole | 8 mA | 1.9 V | 2.2 ns | 1.6 ns | 5 V | 8 mA | 40 mW | - 40 C | + 125 C | TLP2312 | Reel | TLP2312(TPL,E(O | |||||
Mfr: TLP2366(TPR,E TTI: Not Assigned Toshiba Availability: 0In StockHigh Speed Optocouplers Photo-IC 6V 125degC 3750 Vrms | 0In Stock | SMD/SMT | 1 Channel | 20 Mb/s | 3750 Vrms | Totem Pole | 10 mA | 1.61 V | 15 ns | 15 ns | 5 V | 10 mA | 40 mW | - 40 C | + 125 C | TLP2366 | Reel | ||||||
Mfr: TLP2366(V4,E TTI: Not Assigned Toshiba Availability: 0In StockHigh Speed Optocouplers 20Mbps high speed coupler | 0In Stock | SMD/SMT | SOIC-6 | 1 Channel | 20 Mb/s | 3750 Vrms | Totem Pole | 10 mA | 1.61 V | 15 ns | 15 ns | 5 V | 10 mA | 60 mW | - 40 C | + 125 C | TLP2366 | Tube |