Toshiba - High Speed Optocouplers
1.048 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Package / Case | Number of Channels | Data Rate | Isolation Voltage | Output Type | Current Transfer Ratio | If - Forward Current | Vf - Forward Voltage | Rise Time | Fall Time | Vr - Reverse Voltage | Output Current | Pd - Power Dissipation | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | 1 Channel | 1 Mb/s | 3750 Vrms | Open Collector | 10 mA | 1.61 V | 5 V | 8 mA | 40 mW | - 40 C | + 125 C | TLP104 | Tube | ||||||||||
Mfr: TLP2362(TPR,E TTI: Not Assigned Toshiba High Speed Optocouplers 3750 Vrms 10MBd 4mA 2.7 to 5.5V LED | Not Available Online | SMD/SMT | 1 Channel | 10 Mb/s | 3750 Vrms | Open Collector | 10 mA | 1.55 V | 12.8 ns | 2.6 ns | 5 V | 25 mA | 60 mW | - 40 C | + 125 C | TLP2362 | Reel | ||||||
Mfr: TLP116A(E) TTI: Not Assigned Toshiba Availability: 0In StockHigh Speed Optocouplers Photo-IC 4.5 _ 5.5V 3750Vrms 5mA 20Mb | 0In Stock | SMD/SMT | SOIC-6 | 1 Channel | 20 Mb/s | 3750 Vrms | Photo IC | 10 mA | 1.58 V | 15 ns | 15 ns | 5 V | 10 mA | 40 mW | - 40 C | + 100 C | TLP116A | Tube | TLP116A(E(O TLP116A(E | ||||
Mfr: TLP2770(D4-TP,E TTI: Not Assigned Toshiba Availability: 0In StockHigh Speed Optocouplers Photo-IC 2.7-5.5V 5000Vrms .4mA 20Mbps | 0In Stock | SMD/SMT | SOIC-6 | 1 Channel | 20 Mb/s | 5000 Vrms | Totem Pole | 1.3 mA | 1.5 V | 1.3 ns | 1 ns | 5 V | 10 mA | 40 mW | - 40 C | + 125 C | TLP2770 | Reel | |||||
Mfr: TLP2310(TPL,E TTI: Not Assigned Toshiba Availability: Not Available OnlineHigh Speed Optocouplers Photo-IC 2.7-5.5V 3750Vrms 0.3mA 5Mb | Not Available Online | SMD/SMT | SOIC-6 | 1 Channel | 5 Mb/s | 3750 Vrms | Totem Pole | 8 mA | 1.53 V | 11 ns | 13 ns | 5 V | 10 mA | 40 mW | - 40 C | + 125 C | TLP2310 | Reel | |||||
Mfr: TLP109(V4,E TTI: Not Assigned Toshiba Availability: 0In StockHigh Speed Optocouplers High Speed Coupler | 0In Stock | SMD/SMT | SOIC-6 | 1 Channel | 1 Mb/s | 3750 Vrms | Photo IC | 20 % | 16 mA | 1.64 V | 800 ns | 800 ns | 5 V | 8 mA | 140 mW | - 55 C | + 125 C | TLP109 | Tube | ||||
Mfr: TLP2710(D4-TP,E TTI: Not Assigned Toshiba Availability: 0In StockHigh Speed Optocouplers Photocoupler VDE 6V .3mA 50ns 5000Vrms | 0In Stock | SMD/SMT | SOIC-6 | 1 Channel | 5 Mb/s | 5000 Vrms | Totem Pole | 6 mA | 1.53 V | 11 ns | 13 ns | 5 V | 3.2 mA | 40 mW | - 40 C | + 125 C | TLP2710 | Reel | |||||
0In Stock | SMD/SMT | SOIC-6 | 1 Channel | 1 Mb/s | 5000 Vrms | Open Collector | 37 % | 20 mA | 1.6 V | 5 V | 2.4 mA | 100 mW | - 40 C | + 100 C | TLP2719 | Reel | |||||||
0In Stock | SMD/SMT | 1 Channel | 5 Mb/s | 3750 Vrms | Totem Pole | 8 mA | 1.9 V | 2.2 ns | 1.6 ns | 5 V | 8 mA | 40 mW | - 40 C | + 125 C | Tube | ||||||||
0In Stock | Tube | ||||||||||||||||||||||
0In Stock | Tube | ||||||||||||||||||||||
0In Stock | Tube | ||||||||||||||||||||||
0In Stock | SMD/SMT | SO-6 | 1 Channel | 10 Mb/s | 3750 Vrms | Open Drain | 25 mA | 1.57 V | 14 ns | 1 ns | 5 V | 25 mA | 85 mW | - 40 C | + 125 C | Reel | |||||||
0In Stock | SMD/SMT | SO-6 | 1 Channel | 15 Mb/s | 3750 Vrms | Photo IC | 25 mA | 1.5 V | 23 ns | 7 ns | 5 V | 25 mA | 100 mW | - 40 C | + 105 C | Tube | |||||||
Mfr: TLP2418(F) TTI: Not Assigned Toshiba Availability: 0In StockHigh Speed Optocouplers Photo-IC 4.5 to 5.5V 3750 Vrms 5mA 6 VCC | 0In Stock | 10 mA | 1.57 V | TLP2418 | Bulk | ||||||||||||||||||
Not Available Online | SMD/SMT | SOIC-6 | 1 Channel | 5 Mb/s | 3750 Vrms | Totem Pole | 10 mA | 1.55 V | 15 ns | 12 ns | 5 V | 25 mA | 75 mW | - 40 C | + 125 C | TLP2355 | Tube | ||||||
0In Stock | SMD/SMT | 1 Channel | 20 kb/s | 3750 Vrms | Open Collector | 50 % | 10 mA | 1.25 V | 5 V | 50 mA | 200 mW | - 55 C | + 125 C | TLP2301 | Tube | ||||||||
0In Stock | 1.6 mA | 1.47 V | TLP2303 | Tube | |||||||||||||||||||
Mfr: TLP2309(TPL,E) TTI: Not Assigned Toshiba High Speed Optocouplers 3.3V 5V Supply Volt 30V 1A 3750Vrms | 0In Stock | SMD/SMT | SOIC-6 | 1 Channel | 1 Mb/s | 3750 Vrms | Open Collector | 15 % | 10 mA | 1.55 V | 5 V | 8 mA | 40 mW | - 40 C | + 110 C | TLP2309 | Reel | ||||||
Mfr: TLP2261(LF4,E TTI: Not Assigned Toshiba Availability: 0In StockHigh Speed Optocouplers Photo-IC 15Mbps 6V I-Temp | 0In Stock | SMD/SMT | 2 Channel | 15 Mb/s | 2500 Vrms | Totem Pole | 6 mA | 1.5 V | 3 ns | 3 ns | 5 V | 10 mA | 40 mW | - 40 C | + 125 C | Tube | |||||||
Mfr: TLP2761(D4-TP,E TTI: Not Assigned Toshiba Availability: 0In StockHigh Speed Optocouplers Photo-IC 15Mbps 6V I-Temp | 0In Stock | Reel | |||||||||||||||||||||
Not Available Online | SMD/SMT | SOIC-6 | 1 Channel | 1 Mb/s | 5000 Vrms | Open Collector | 10 mA | 1.55 V | 5 V | 15 mA | 40 mW | - 40 C | + 125 C | TLP2704 | Tube | ||||||||
Mfr: TLP2704(TP,E TTI: Not Assigned Toshiba Availability: 0In StockHigh Speed Optocouplers Photo-IC -0.5-30V 5000Vrms 1.3mA 1Mbps | 0In Stock | SMD/SMT | SOIC-6 | 1 Channel | 1 Mb/s | 5000 Vrms | Open Collector | 10 mA | 1.55 V | 5 V | 15 mA | 40 mW | - 40 C | + 125 C | TLP2704 | Reel | |||||||
Mfr: TLP2362(V4-TPL,E TTI: Not Assigned Toshiba Availability: 0In StockHigh Speed Optocouplers Photo-IC 2.7-5.5V 3750Vrms 4mA 5Mbps | 0In Stock | SMD/SMT | SOIC-6 | 1 Channel | 10 Mb/s | 3750 Vrms | Open Collector | 10 mA | 1.55 V | 30 ns | 30 ns | 5 V | 25 mA | 40 mW | - 40 C | + 125 C | TLP2362 | Reel | |||||
0In Stock | SMD/SMT | SOIC-6 | 1 Channel | 50 Mb/s | 3750 Vrms | Photo IC | 5.5 mA | 1.6 V | 2 ns | 1 ns | 5 V | 10 mA | 40 mW | - 40 C | + 125 C | Tube |