Toshiba - High Speed Optocouplers
1.048 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Package / Case | Number of Channels | Data Rate | Isolation Voltage | Output Type | Current Transfer Ratio | If - Forward Current | Vf - Forward Voltage | Rise Time | Fall Time | Vr - Reverse Voltage | Output Current | Pd - Power Dissipation | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: TLP751(D4-LF2,F) TTI: Not Assigned Toshiba Availability: Not Available OnlineHigh Speed Optocouplers | Not Available Online | |||||||||||||||||||||
Not Available Online | PDIP-8 | 1 Channel | 1 Mb/s | 2500 Vrms | Open Collector | 40 % | 16 mA | 1.65 V | 5 V | 8 mA | 100 mW | - 55 C | + 100 C | TLP559 | Tube | |||||||
Mfr: TLP2108(F) TTI: Not Assigned Toshiba Availability: Not Available OnlineHigh Speed Optocouplers ICDual Channel 3 STATE OUTPUT | Not Available Online | SMD/SMT | 5 Mb/s | Photo IC | 10 mA | 1.65 V | Tube | |||||||||||||||
Not Available Online | SMD/SMT | MFSOP-6 | 1 Channel | 3750 Vrms | Photo IC | 10 mA | 75 ns | 75 ns | 5 V | 50 mA | - 40 C | + 100 C | TLP105 | Tube | ||||||||
Mfr: TLP2166A(TP,F) TTI: Not Assigned Toshiba Availability: Not Available OnlineHigh Speed Optocouplers IC, Dual CH Dual Photocoupler | Not Available Online | SMD/SMT | 15 Mb/s | Photo IC | 10 mA | 1.65 V | Reel | |||||||||||||||
Not Available Online | SMD/SMT | SDIP-6 | 1 Channel | 5000 Vrms | Totem Pole | 5 mA | 1.6 V | 30 ns | 30 ns | 5 V | - 40 C | + 100 C | TLP718 | Tube | ||||||||
Mfr: TLP116A(TPL,E TTI: Not Assigned Toshiba Availability: Not Available OnlineHigh Speed Optocouplers Pwr Suply 6V100degC Oper 5.5V 3750Vrms | Not Available Online | SMD/SMT | SOP-5 | 1 Channel | 20 Mb/s | 3750 Vrms | Photo IC | 10 mA | 1.58 V | 15 ns | 15 ns | 5 V | 10 mA | 40 mW | - 40 C | + 100 C | TLP116A | Reel | ||||
Mfr: TLP114A(TPR,F) TTI: Not Assigned Toshiba Availability: Not Available OnlineHigh Speed Optocouplers IC cplr 1Mbps CTR=20%min | Not Available Online | SMD/SMT | MFSOP-6 | 1 Channel | 1 Mb/s | 3750 Vrms | Photo IC | 20 % | 16 mA | 1.42 V | 800 ns | 800 ns | 5 V | 8 mA | 100 mW | - 55 C | + 100 C | TLP114A | Reel | |||
Mfr: TLP115A(TPR,F) TTI: Not Assigned Toshiba Availability: Not Available OnlineHigh Speed Optocouplers IC cplr 10Mbps Logic IFT=5mA | Not Available Online | SMD/SMT | MFSOP-6 | 1 Channel | 10 Mb/s | 2500 Vrms | Open Collector | 10 mA | 1.4 V | 30 ns | 30 ns | 5 V | 25 mA | 40 mW | 0 C | + 70 C | TLP115A | Reel | ||||
Not Available Online | PDIP-8 | 1 Channel | 2.5 Mb/s | 2500 Vrms | Open Collector | 5 mA | 1.55 V | 35 ns | 20 ns | 5 V | 25 mA | 210 mW | 0 C | + 85 C | Tube | |||||||
Mfr: TLP2261(LF4,E(O TTI: Not Assigned Toshiba Availability: Not Available OnlineHigh Speed Optocouplers | Not Available Online | |||||||||||||||||||||
Not Available Online | ||||||||||||||||||||||
Mfr: TLP2301(HIT,E(T TTI: Not Assigned Toshiba Availability: Not Available OnlineHigh Speed Optocouplers | Not Available Online | |||||||||||||||||||||
Mfr: TLP2704(D4-LF4,E(O TTI: Not Assigned Toshiba Availability: Not Available OnlineHigh Speed Optocouplers | Not Available Online | |||||||||||||||||||||
Mfr: TLP2709(TP4,E(O TTI: Not Assigned Toshiba Availability: Not Available OnlineHigh Speed Optocouplers | Not Available Online | |||||||||||||||||||||
Mfr: TLP2309(MBSTPL,E(T TTI: Not Assigned Toshiba Availability: Not Available OnlineHigh Speed Optocouplers | Not Available Online | |||||||||||||||||||||
Mfr: TLP2309(V4MBTL,E(T TTI: Not Assigned Toshiba Availability: Not Available OnlineHigh Speed Optocouplers | Not Available Online | |||||||||||||||||||||
Mfr: TLP2767(D4,E(O TTI: Not Assigned Toshiba Availability: Not Available OnlineHigh Speed Optocouplers | Not Available Online | |||||||||||||||||||||
Mfr: TLP2768A(TP,E(O TTI: Not Assigned Toshiba Availability: Not Available OnlineHigh Speed Optocouplers CPLR 20MBPS SO6L | Not Available Online | |||||||||||||||||||||
Mfr: TLP2355(V4-TPR,E(O TTI: Not Assigned Toshiba Availability: Not Available OnlineHigh Speed Optocouplers | Not Available Online | |||||||||||||||||||||
Mfr: TLP2362(V4-TPL,E(O TTI: Not Assigned Toshiba Availability: Not Available OnlineHigh Speed Optocouplers | Not Available Online | |||||||||||||||||||||
Mfr: TLP2363(V4,E(O TTI: Not Assigned Toshiba Availability: Not Available OnlineHigh Speed Optocouplers | Not Available Online | SMD/SMT | SO-6 | 1 Channel | 15 Mb/s | 3750 Vrms | Photo IC | 25 mA | 1.5 V | 23 ns | 7 ns | 5 V | 25 mA | 100 mW | - 40 C | + 105 C | ||||||
Mfr: TLP2367(HO,TPL,E(O TTI: Not Assigned Toshiba Availability: Not Available OnlineHigh Speed Optocouplers | Not Available Online | |||||||||||||||||||||
Mfr: TLP2368(TLMIDI,E(O TTI: Not Assigned Toshiba Availability: Not Available OnlineHigh Speed Optocouplers | Not Available Online | |||||||||||||||||||||
Not Available Online | SMD/SMT | SO-6 | 1 Channel | 20 Mb/s | 3750 Vrms | Photo IC | 8 mA | 1.9 V | 2.2 ns | 1.6 ns | 5 V | 8 mA | 40 mW | - 40 C | + 125 C |