Toshiba - High Speed Optocouplers
1.048 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Package / Case | Number of Channels | Data Rate | Isolation Voltage | Output Type | Current Transfer Ratio | If - Forward Current | Vf - Forward Voltage | Rise Time | Fall Time | Vr - Reverse Voltage | Output Current | Pd - Power Dissipation | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: TLP2309(TDL-TL,E(O TTI: Not Assigned Toshiba Availability: Not Available OnlineHigh Speed Optocouplers | Not Available Online | |||||||||||||||||||||
Not Available Online | ||||||||||||||||||||||
Mfr: TLP2362(V4MBTL,E(O TTI: Not Assigned Toshiba Availability: Not Available OnlineHigh Speed Optocouplers | Not Available Online | |||||||||||||||||||||
Mfr: TLP2363(V4-TPR,E(O TTI: Not Assigned Toshiba Availability: Not Available OnlineHigh Speed Optocouplers | Not Available Online | SMD/SMT | SO-6 | 1 Channel | 15 Mb/s | 3750 Vrms | Photo IC | 25 mA | 1.5 V | 23 ns | 7 ns | 5 V | 25 mA | 100 mW | - 40 C | + 105 C | ||||||
Mfr: TLP2366(V4MBTL,E(T TTI: Not Assigned Toshiba Availability: Not Available OnlineHigh Speed Optocouplers | Not Available Online | |||||||||||||||||||||
Mfr: TLP2368(V4-TPL,E(O TTI: Not Assigned Toshiba Availability: Not Available OnlineHigh Speed Optocouplers | Not Available Online | |||||||||||||||||||||
Mfr: TLP2372(V4,E(O TTI: Not Assigned Toshiba Availability: Not Available OnlineHigh Speed Optocouplers | Not Available Online | SMD/SMT | SO-6 | 1 Channel | 20 Mb/s | 3750 Vrms | Photo IC | 8 mA | 1.9 V | 2.2 ns | 1.6 ns | 5 V | 8 mA | 40 mW | - 40 C | + 125 C | ||||||
Mfr: TLP2368B(V4TPL,E(O TTI: Not Assigned Toshiba Availability: Not Available OnlineHigh Speed Optocouplers | Not Available Online | |||||||||||||||||||||
Mfr: TLP2370(V4,E(O TTI: Not Assigned Toshiba Availability: Not Available OnlineHigh Speed Optocouplers | Not Available Online | |||||||||||||||||||||
Mfr: TLP2391(V4-TPL,E(T TTI: Not Assigned Toshiba Availability: Not Available OnlineHigh Speed Optocouplers | Not Available Online | |||||||||||||||||||||
Mfr: TLP2391(V4-TPR,E(T TTI: Not Assigned Toshiba Availability: Not Available OnlineHigh Speed Optocouplers | Not Available Online | |||||||||||||||||||||
Not Available Online | 25 mA | |||||||||||||||||||||
Mfr: TLP2395(V4,E(O TTI: Not Assigned Toshiba Availability: Not Available OnlineHigh Speed Optocouplers | Not Available Online | 25 mA | ||||||||||||||||||||
Mfr: TLP2395(V4-TPR,E(O TTI: Not Assigned Toshiba Availability: Not Available OnlineHigh Speed Optocouplers | Not Available Online | 25 mA | ||||||||||||||||||||
Mfr: TLP2398(MBSTPL,E(T TTI: Not Assigned Toshiba Availability: Not Available OnlineHigh Speed Optocouplers | Not Available Online | 25 mA | ||||||||||||||||||||
Not Available Online | ||||||||||||||||||||||
Mfr: TLP2704(D4-TP4E(O TTI: Not Assigned Toshiba Availability: Not Available OnlineHigh Speed Optocouplers CPLR 20MBPS SO6L | Not Available Online | |||||||||||||||||||||
Mfr: TLP2761(TP4E(O TTI: Not Assigned Toshiba Availability: Not Available OnlineHigh Speed Optocouplers CPLR 20MBPS SO6L | Not Available Online | |||||||||||||||||||||
Mfr: TLP2761(TPE(O TTI: Not Assigned Toshiba Availability: Not Available OnlineHigh Speed Optocouplers CPLR 20MBPS SO6L | Not Available Online | |||||||||||||||||||||
Mfr: TLP2766A(D4TP4E(O TTI: Not Assigned Toshiba Availability: Not Available OnlineHigh Speed Optocouplers CPLR 20MBPS SO6L | Not Available Online | SMD/SMT | SOIC-6 | 1 Channel | 20 Mb/s | 5000 Vrms | Totem Pole | 10 mA | 1.4 V | 5 ns | 4 ns | 5 V | 3 mA | 40 mW | - 40 C | + 125 C | TLP2766A | |||||
Mfr: TLP2770(D4-TPE(O TTI: Not Assigned Toshiba Availability: Not Available OnlineHigh Speed Optocouplers CPLR 20MBPS SO6L | Not Available Online | |||||||||||||||||||||
Not Available Online | ||||||||||||||||||||||
Mfr: TLP2310(V4PLITLE(T TTI: Not Assigned Toshiba Availability: Not Available OnlineHigh Speed Optocouplers | Not Available Online | |||||||||||||||||||||
Mfr: TLP754(D4-LF1,F) TTI: Not Assigned Toshiba Availability: Not Available OnlineHigh Speed Optocouplers | Not Available Online | |||||||||||||||||||||
Mfr: TLP754F(LF4,F) TTI: Not Assigned Toshiba Availability: Not Available OnlineHigh Speed Optocouplers | Not Available Online |