Toshiba - High Speed Optocouplers
1.048 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Package / Case | Number of Channels | Data Rate | Isolation Voltage | Output Type | Current Transfer Ratio | If - Forward Current | Vf - Forward Voltage | Rise Time | Fall Time | Vr - Reverse Voltage | Output Current | Pd - Power Dissipation | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | SMD/SMT | SO-6 | 1 Channel | 20 Mb/s | 3750 Vrms | Photo IC | 8 mA | 1.9 V | 2.2 ns | 1.6 ns | 5 V | 8 mA | 40 mW | - 40 C | + 125 C | Reel | ||||||
Mfr: TLP2368(TPR,E TTI: Not Assigned Toshiba Availability: Not Available OnlineHigh Speed Optocouplers 3750 Vrms 20MBd 4mA 2.7 to 5.5V LED | Not Available Online | 20 Mb/s | 10 mA | 1.55 V | TLP2368 | Reel | ||||||||||||||||
Mfr: TLP559(IGM-TP5F) TTI: Not Assigned Toshiba Availability: Not Available OnlineHigh Speed Optocouplers 8DIP COUPLER OPTOCPLR/SOLID STATE | Not Available Online | Through Hole | DIP-8 | 1 Mb/s | Photo IC | 16 mA | 1.65 V | TLP559 | Reel | |||||||||||||
Mfr: TLP2355(TPR,E TTI: Not Assigned Toshiba Availability: 0In StockHigh Speed Optocouplers Photo-IC -0.5 to 20V 125degC 3750 Vrms | 0In Stock | 5 Mb/s | 10 mA | 1.55 V | TLP2355 | Reel | ||||||||||||||||
Mfr: TLP2704(D4-TP,E TTI: Not Assigned Toshiba Availability: 0In StockHigh Speed Optocouplers Photo-IC -0.5-30V 5000Vrms 1.3mA 1Mbps | 0In Stock | SMD/SMT | SOIC-6 | 1 Channel | 1 Mb/s | 5000 Vrms | Open Collector | 10 mA | 1.55 V | 5 V | 15 mA | 40 mW | - 40 C | + 125 C | TLP2704 | Reel | ||||||
0In Stock | SMD/SMT | SO-6 | 1 Channel | 20 Mb/s | 3750 Vrms | Photo IC | 8 mA | 1.9 V | 2.2 ns | 1.6 ns | 5 V | 8 mA | 40 mW | - 40 C | + 125 C | Reel | ||||||
Mfr: TLP2367(TPL,E TTI: Not Assigned Toshiba Availability: 0In StockHigh Speed Optocouplers Photo-IC 2.7 to 5.5V 3750Vrms 50Mbps | 0In Stock | 50 Mb/s | Reel | |||||||||||||||||||
Mfr: TLP2710(D4-TP4,E TTI: Not Assigned Toshiba Availability: 0In StockHigh Speed Optocouplers Photocoupler VDE 6V .3mA 50ns 5000Vrms | 0In Stock | SMD/SMT | SOIC-6 | 1 Channel | 5 Mb/s | 5000 Vrms | Totem Pole | 6 mA | 1.53 V | 11 ns | 13 ns | 5 V | 3.2 mA | 40 mW | - 40 C | + 125 C | TLP2710 | Reel | ||||
Mfr: TLP2408(F) TTI: Not Assigned Toshiba Availability: Not Available OnlineHigh Speed Optocouplers Photo-IC 6K Vpk 3750 1.6mA 30ns | Not Available Online | 10 mA | 1.57 V | TLP2408 | Tube | |||||||||||||||||
Mfr: TLP2409(F) TTI: Not Assigned Toshiba Availability: Not Available OnlineHigh Speed Optocouplers Photo-IC 6K Vpk 3750 1.6mA 30ns | Not Available Online | SMD/SMT | 16 mA | 1.57 V | TLP2409 | Tube | ||||||||||||||||
0In Stock | SMD/SMT | 1 Channel | 5 Mb/s | 3750 Vrms | Totem Pole | 8 mA | 1.9 V | 2.2 ns | 1.6 ns | 5 V | 8 mA | 40 mW | - 40 C | + 125 C | Reel | |||||||
Mfr: 6N138(TP1,F) TTI: Not Assigned Toshiba Availability: Not Available OnlineHigh Speed Optocouplers IC cplr 300Kbps CTR=300%min | Not Available Online | Through Hole | DIP-8 | 1 Channel | 300 kb/s | 2500 Vrms | Photodarlington | 600 % | 1.6 mA | 1.65 V | 35 us | 10 us | 5 V | 60 mA | 100 mW | 0 C | + 70 C | 6N138 | Reel | |||
Mfr: 6N136(TP1F) TTI: Not Assigned Toshiba Availability: Not Available OnlineHigh Speed Optocouplers HIGH SPEED JEDEC OPTOCPLR/SOLID STATE | Not Available Online | Through Hole | DIP-8 | 1 Channel | 1 Mb/s | 2500 Vrms | Photodarlington | 24 % | 16 mA | 800 ns | 800 ns | 5 V | 100 mW | - 55 C | + 100 C | 6N136 | Reel | |||||
0In Stock | Reel | |||||||||||||||||||||
Mfr: TLP2309(TPR,E TTI: Not Assigned Toshiba Availability: 0In StockHigh Speed Optocouplers 30mA Photocoupler 30V .001mA 3750Vrms | 0In Stock | 10 mA | 1.55 V | TLP2309 | Reel | |||||||||||||||||
Mfr: TLP2160(F) TTI: Not Assigned Toshiba Availability: Not Available OnlineHigh Speed Optocouplers Photo-IC 2.7 to 5.5V 2500 Vrms 5mA 20MBd | Not Available Online | 20 Mb/s | 10 mA | 1.55 V | Tube | |||||||||||||||||
Mfr: TLP2403(F) TTI: Not Assigned Toshiba Availability: Not Available OnlineHigh Speed Optocouplers Photo-IC 50mA 80V 3750 Vrms Ext Temp | Not Available Online | 300 kb/s | 1.6 mA | 1.45 V | TLP2403 | Tube | ||||||||||||||||
Mfr: TLP2630(TP1F) TTI: Not Assigned Toshiba Availability: Not Available OnlineHigh Speed Optocouplers DUAL CH 8DIP TTL COUPLER | Not Available Online | PDIP-8 | 2 Channel | 10 Mb/s | 2500 Vrms | Open Collector | 10 mA | 1.65 V | 30 ns | 30 ns | 5 V | 16 mA | 40 mW | - 40 C | + 85 C | Reel | ||||||
Mfr: TLP2066(TPRF) TTI: Not Assigned Toshiba Availability: Not Available OnlineHigh Speed Optocouplers 3.3V SUPPLY TOTEM OUTPUT COUPL | Not Available Online | 4 ns | TLP206 | Reel | ||||||||||||||||||
Mfr: 6N137(TP1F) TTI: Not Assigned Toshiba Availability: Not Available OnlineHigh Speed Optocouplers HIGH SPEED JEDEC OPTOCPLR/SOLID STATE | Not Available Online | Through Hole | DIP-8 | 1 Channel | 10 Mb/s | 2500 Vrms | Open Collector | 1000 % | 10 mA | 1.65 V | 75 ns | 75 ns | 5 V | 85 mW | - 40 C | + 85 C | 6N137 | Reel | ||||
0In Stock | Reel | |||||||||||||||||||||
Mfr: TLP2601(LF1,F) TTI: Not Assigned Toshiba Availability: Not Available OnlineHigh Speed Optocouplers IC HI SPEED (10Mbps) | Not Available Online | Through Hole | DIP-8 | 1 Channel | 10 Mb/s | 2500 Vrms | Open Collector | 10 mA | 1.65 V | 30 ns | 30 ns | 5 V | 25 mA | 40 mW | 0 C | + 70 C | Tube | |||||
Mfr: TLP2391(TPL,E(T TTI: TLP2391(TPLE(T Toshiba Availability: 0In StockHigh Speed Optocouplers CPLR 20MBPS SO6 | 0In Stock | TLP2391 | Reel | |||||||||||||||||||
Mfr: TLP2704(E(T TTI: TLP2704(E(T Toshiba Availability: 0In StockHigh Speed Optocouplers CPLR 20MBPS SO6L | 0In Stock | 1 Channel | 1 Mb/s | 5000 Vrms | Open Collector | - 40 C | + 125 C | TLP2704 | Tube | |||||||||||||
Mfr: TLP2261(D4-TP4,E(O TTI: TLP2261(D4-TP4,E(O Toshiba Availability: 0In StockHigh Speed Optocouplers OPTOCPLR HSPEED 15MBBD SO8L | 0In Stock | Reel |