• High Speed Optocouplers

TLP109 - Toshiba - High Speed Optocouplers

12 Results
12 Results
Filtered By:OptoelectronicsOptocouplers / Photocouplers
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
Package / Case
Number of Channels
Data Rate
Isolation Voltage
Output Type
Current Transfer Ratio
If - Forward Current
Vf - Forward Voltage
Rise Time
Fall Time
Vr - Reverse Voltage
Output Current
Pd - Power Dissipation
Minimum Operating Temperature
Maximum Operating Temperature
Series
Qualification
Packaging
Part # Aliases
Datasheet
Mfr: TLP109(TPL,E(T
TTI: TLP109(TPLE(T
Toshiba
Availability:

15.000In Stock

High Speed Optocouplers PHOTOCPLR 1MBIT SO6 CTR 20%

15.000In Stock

Please adjust quantity to Min / Mult value
SMD/SMT
SOIC-6
1 Channel
1 Mb/s
3750 Vrms
Photo IC
20 %
16 mA
1.64 V
800 ns
800 ns
5 V
8 mA
140 mW
- 55 C
+ 125 C
TLP109
Reel
TLP109(E(T Toshiba
Datasheet
Mfr: TLP109(E(T
TTI: TLP109(E(T
Toshiba
Availability:

1.750In Stock

High Speed Optocouplers PHOTOCPLR 1MBIT SO6 CTR 20%

1.750In Stock

Please adjust quantity to Min / Mult value
SMD/SMT
SOIC-6
1 Channel
1 Mb/s
3750 Vrms
Photo IC
20 %
16 mA
1.64 V
800 ns
800 ns
5 V
8 mA
140 mW
- 55 C
+ 125 C
TLP109
Tube
Datasheet
Mfr: TLP109(V4,E
TTI: Not Assigned
Toshiba
Availability:

0In Stock

High Speed Optocouplers High Speed Coupler

0In Stock

Please adjust quantity to Min / Mult value
SMD/SMT
SOIC-6
1 Channel
1 Mb/s
3750 Vrms
Photo IC
20 %
16 mA
1.64 V
800 ns
800 ns
5 V
8 mA
140 mW
- 55 C
+ 125 C
TLP109
Tube
Datasheet
Mfr: TLP109(IGM-TPL,E
TTI: Not Assigned
Toshiba
Availability:

0In Stock

High Speed Optocouplers Pwr Supply 30V 125 degC 3750 Vrms

0In Stock

Please adjust quantity to Min / Mult value
SMD/SMT
SOIC-6
1 Channel
1 Mb/s
3750 Vrms
Photo IC
25 % to 75 %
16 mA
1.64 V
800 ns
800 ns
5 V
8 mA
140 mW
- 55 C
+ 125 C
TLP109
Reel
Datasheet
Mfr: TLP109(IGM-TPR,E
TTI: Not Assigned
Toshiba
Availability:

Not Available Online

High Speed Optocouplers Photo-IC -0.5 to 30V 3750 Vrms 800ns

Not Available Online

Call
or
View Details
SMD/SMT
SOIC-6
1 Channel
1 Mb/s
3750 Vrms
Photo IC
20 %
16 mA
1.64 V
800 ns
800 ns
5 V
8 mA
140 mW
- 55 C
+ 125 C
TLP109
Reel
TLP109(IGM-TPR,E)
Datasheet
Mfr: TLP109(TPL,E
TTI: Not Assigned
Toshiba
Availability:

0In Stock

Other Available Inventory
High Speed Optocouplers Pwr Supply 30V 125 degC 3750 Vrms

0In Stock

Other Available Inventory
Please adjust quantity to Min / Mult value
SMD/SMT
SOIC-6
1 Channel
1 Mb/s
3750 Vrms
Photo IC
20 % to 75 %
16 mA
1.64 V
800 ns
800 ns
5 V
8 mA
140 mW
- 55 C
+ 125 C
TLP109
Reel
Datasheet
Mfr: TLP109(E
TTI: Not Assigned
Toshiba
Availability:

0In Stock

High Speed Optocouplers IC cplr 1Mbps CTR=20%min

0In Stock

Please adjust quantity to Min / Mult value
SMD/SMT
SOIC-6
1 Channel
1 Mb/s
3750 Vrms
Photo IC
20 %
16 mA
1.64 V
800 ns
800 ns
5 V
8 mA
140 mW
- 55 C
+ 125 C
TLP109
Tube
Datasheet
Mfr: TLP109(IGM,E)
TTI: Not Assigned
Toshiba
Availability:

0In Stock

High Speed Optocouplers Photo-IC -0.5 to 30V 3750 Vrms 800ns

0In Stock

Please adjust quantity to Min / Mult value
SMD/SMT
SOIC-6
1 Channel
1 Mb/s
3750 Vrms
Photo IC
20 %
16 mA
1.64 V
800 ns
800 ns
5 V
8 mA
140 mW
- 55 C
+ 125 C
TLP109
Tube
Datasheet
Mfr: TLP109(TPR,E)
TTI: Not Assigned
Toshiba
Availability:

0In Stock

High Speed Optocouplers Photo-IC -0.5 to 30V 3750 Vrms 800ns

0In Stock

Please adjust quantity to Min / Mult value
SMD/SMT
SOIC-6
1 Channel
1 Mb/s
3750 Vrms
Photo IC
20 %
16 mA
1.64 V
800 ns
800 ns
5 V
8 mA
140 mW
- 55 C
+ 125 C
TLP109
Reel
TLP109(TPR,E(T Toshiba
Datasheet
Mfr: TLP109(TPR,E(T
TTI: TLP109(TPRE(T
Toshiba
Availability:

0In Stock

High Speed Optocouplers PHOTOCPLR 1MBIT SO6 CTR 20%

0In Stock

Please adjust quantity to Min / Mult value
SMD/SMT
SOIC-6
1 Channel
1 Mb/s
3750 Vrms
Photo IC
20 %
16 mA
1.64 V
800 ns
800 ns
5 V
8 mA
140 mW
- 55 C
+ 125 C
TLP109
Reel
TLP109(IGM-TPL,E(T Toshiba
Datasheet
Mfr: TLP109(IGM-TPL,E(T
TTI: TLP109(IGM-TPLE(T
Toshiba
Availability:

0In Stock

High Speed Optocouplers PHOTOCPLR 1MBIT SO6 CTR 20%

0In Stock

Please adjust quantity to Min / Mult value
SMD/SMT
SOIC-6
1 Channel
1 Mb/s
3750 Vrms
Photo IC
20 %
16 mA
1.64 V
800 ns
800 ns
5 V
8 mA
140 mW
- 55 C
+ 125 C
TLP109
Reel
TLP109(V4-TPL,E(T Toshiba
Datasheet
Mfr: TLP109(V4-TPL,E(T
TTI: TLP109(V4-TPLE(T
Toshiba
Availability:

0In Stock

High Speed Optocouplers PHOTOCPLR 1MBIT SO6

0In Stock

Please adjust quantity to Min / Mult value
SMD/SMT
SOIC-6
1 Channel
1 Mb/s
3750 Vrms
Photo IC
20 %
16 mA
1.64 V
800 ns
800 ns
5 V
8 mA
140 mW
- 55 C
+ 125 C
TLP109
Reel