• High Speed Optocouplers

TLP206 - Toshiba - High Speed Optocouplers

2 Results
2 Results
Filtered By:OptoelectronicsOptocouplers / Photocouplers
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
Number of Channels
Data Rate
Isolation Voltage
Output Type
Current Transfer Ratio
If - Forward Current
Vf - Forward Voltage
Rise Time
Fall Time
Vr - Reverse Voltage
Output Current
Pd - Power Dissipation
Minimum Operating Temperature
Maximum Operating Temperature
Series
Qualification
Packaging
TLP2066(TPRF) Toshiba
Datasheet
Mfr: TLP2066(TPRF)
TTI: Not Assigned
Toshiba
Availability:

Not Available Online

High Speed Optocouplers 3.3V SUPPLY TOTEM OUTPUT COUPL

Not Available Online

Call
or
View Details
4 ns
TLP206
Reel
Datasheet
Mfr: TLP2066(F)
TTI: Not Assigned
Toshiba
Availability:

Not Available Online

Obsolete
High Speed Optocouplers IC coupler Vcc=3.3V 20Mbps

Not Available Online

Call
or
View Details
SMD/SMT
MSOP-6
1 Channel
20 Mb/s
3750 Vrms
Totem Pole
18 mA
1.85 V
5 ns
4 ns
6 V
10 mA
40 mW
- 40 C
+ 100 C
TLP206
Tube