• High Speed Optocouplers

TLP2105 - Toshiba - High Speed Optocouplers

2 Results
2 Results
Filtered By:OptoelectronicsOptocouplers / Photocouplers
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
Number of Channels
Data Rate
Isolation Voltage
Output Type
Current Transfer Ratio
If - Forward Current
Vf - Forward Voltage
Rise Time
Fall Time
Vr - Reverse Voltage
Output Current
Pd - Power Dissipation
Minimum Operating Temperature
Maximum Operating Temperature
Series
Qualification
Packaging
Datasheet
Mfr: TLP2105(TP,F)
TTI: Not Assigned
Toshiba
Availability:

Not Available Online

Obsolete
High Speed Optocouplers Photo-IC 4.5 to 20V 2500Vrms 6mA 220ns

Not Available Online

Call
or
View Details
TLP2105
Reel
TLP2105(F) Toshiba
Datasheet
Mfr: TLP2105(F)
TTI: Not Assigned
Toshiba
Availability:

Not Available Online

Obsolete
High Speed Optocouplers IC Dual Channel 3 STATE OUTPUT

Not Available Online

Call
or
View Details
SMD/SMT
SOIC-8
2 Channel
5 Mb/s
2500 Vrms
Totem Pole
10 mA
1.65 V
75 ns
75 ns
5 V
- 40 C
+ 100 C
TLP2105
Tube