TLP2368 - Toshiba - High Speed Optocouplers
6 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Package / Case | Number of Channels | Data Rate | Isolation Voltage | Output Type | Current Transfer Ratio | If - Forward Current | Vf - Forward Voltage | Rise Time | Fall Time | Vr - Reverse Voltage | Output Current | Pd - Power Dissipation | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: TLP2368(E) TTI: Not Assigned Toshiba High Speed Optocouplers Photo-IC 2.7 to 5.5V 3750 Vrms 6K Vpk | Not Available Online | SMD/SMT | SOIC-6 | 1 Channel | 20 Mb/s | 3750 Vrms | Open Collector | 10 mA | 1.55 V | 30 ns | 30 ns | 5 V | 25 mA | 60 mW | - 25 C | + 125 C | TLP2368 | Tube | ||||
Mfr: TLP2368(TPR,E TTI: Not Assigned Toshiba Availability: Not Available OnlineHigh Speed Optocouplers 3750 Vrms 20MBd 4mA 2.7 to 5.5V LED | Not Available Online | 20 Mb/s | 10 mA | 1.55 V | TLP2368 | Reel | ||||||||||||||||
Mfr: TLP2368(TPR,E(T TTI: TLP2368(TPRE(T Toshiba Availability: 0In StockHigh Speed Optocouplers CPLR 20MBPS SO6 | 0In Stock | 10 mA | 1.55 V | TLP2368 | Reel | |||||||||||||||||
Mfr: TLP2368(TPL,E(T TTI: TLP2368(TPLE(T Toshiba Availability: 0In StockHigh Speed Optocouplers CPLR 20MBPS SO6 | 0In Stock | 10 mA | 1.55 V | TLP2368 | Reel | |||||||||||||||||
Mfr: TLP2368(V4-TPL,E(T TTI: TLP2368(V4-TPLE(T Toshiba Availability: 0In StockHigh Speed Optocouplers CPLR 20MBPS SO6 | 0In Stock | TLP2368 | Reel | |||||||||||||||||||
Mfr: TLP2368(E(T TTI: TLP2368(E(T Toshiba Availability: 0In StockHigh Speed Optocouplers CPLR 20MBPS SO6 | 0In Stock | 10 mA | 1.55 V | TLP2368 | Tube |