• High Speed Optocouplers

TLP557 - Toshiba - High Speed Optocouplers

1 Results
1 Results
Filtered By:OptoelectronicsOptocouplers / Photocouplers
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
Number of Channels
Data Rate
Isolation Voltage
Output Type
Current Transfer Ratio
If - Forward Current
Vf - Forward Voltage
Rise Time
Fall Time
Vr - Reverse Voltage
Output Current
Pd - Power Dissipation
Minimum Operating Temperature
Maximum Operating Temperature
Series
Qualification
Packaging
Datasheet
Mfr: TLP557(F)
TTI: Not Assigned
Toshiba
Availability:

Not Available Online

Obsolete
High Speed Optocouplers POWER TRANSISTOR DRIVER

Not Available Online

Call
or
View Details
PDIP-8
1 Channel
2500 Vrms
Push-Pull
5 mA
1.55 V
50 ns
50 ns
5 V
320 mA
550 mW
- 30 C
+ 70 C
TLP557
Tube