Toshiba - Logic Output Optocouplers
462 ResultsPart | Availability | Purchasing | RoHS/Lead | Rise Time | Current Transfer Ratio | Fall Time | Mounting Style | Package / Case | Output Type | Number of Channels | Isolation Voltage | Maximum Continuous Output Current | If - Forward Current | Vf - Forward Voltage | Vr - Reverse Voltage | Pd - Power Dissipation | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: TLX9376(TPL,F(O TTI: TLX9376(TPL,F(O Toshiba Availability: 0In StockLogic Output Optocouplers IC-CPLR 20MBIT SO6 | 0In Stock | Reel | |||||||||||||||||||
Mfr: TLP5231(TP,E(O TTI: TLP5231(TPE(O Toshiba Availability: 0In StockLogic Output Optocouplers IC CPLR IGBT SO16L | 0In Stock | Reel | |||||||||||||||||||
Mfr: TLP5231(D4,E(O TTI: TLP5231(D4,E(O Toshiba Availability: 0In StockLogic Output Optocouplers IC CPLR IGBT SO16L | 0In Stock | Tube | |||||||||||||||||||
Mfr: TLP5214(TP,E(O TTI: TLP5214(TPE(O Toshiba Availability: 0In StockLogic Output Optocouplers IC-CPLR IGBT DR SO16L | 0In Stock | SMD/SMT | SOIC-16 | Photo IC | 1 Channel | 5000 Vrms | 4 A | 25 mA | 6 V | 555 mW | - 40 C | + 110 C | TLP5214 | Reel | |||||||
Mfr: TLP2362B(TPL,E(T TTI: TLP2362B(TPLE(T Toshiba Availability: 0In StockLogic Output Optocouplers CPLR 10MBPS SO6 | 0In Stock | Reel | |||||||||||||||||||
Mfr: TLP5752H(D4TP4,E(T TTI: TLP5752H(D4TP4E(T Toshiba Availability: 0In StockLogic Output Optocouplers IC-CPLR IGBT DR SO6L | 0In Stock | Reel | |||||||||||||||||||
Mfr: TLP5754(D4-TP4,E(T TTI: TLP5754(D4-TP4E(T Toshiba Availability: 0In StockLogic Output Optocouplers IC-CPLR IGBT DR SO6L-F | 0In Stock | Reel | |||||||||||||||||||
Mfr: TLP5771H(TP,E(T TTI: TLP5771H(TPE(T Toshiba Availability: 0In StockLogic Output Optocouplers IC-CPLR IGBT DR SO6L | 0In Stock | Reel | |||||||||||||||||||
Mfr: TLP5772H(TP4,E(T TTI: TLP5772H(TP4E(T Toshiba Availability: 0In StockLogic Output Optocouplers IC-CPLR IGBT DR SO6L | 0In Stock | Reel | |||||||||||||||||||
Mfr: TLP5774H(TP4,E(T TTI: TLP5774H(TP4E(T Toshiba Availability: 0In StockLogic Output Optocouplers IC-CPLR IGBT DR SO6L | 0In Stock | Reel | |||||||||||||||||||
Mfr: TLP5212(E(O TTI: TLP5212(E(O Toshiba Availability: 0In StockLogic Output Optocouplers PHOTOCPLR IGBT SO16L | 0In Stock | Tube | |||||||||||||||||||
Mfr: TLP2304(TPR,E(T TTI: TLP2304(TPRE(T Toshiba Availability: 0In StockLogic Output Optocouplers IC CPLR 1MBPS SO6 | 0In Stock | Reel | |||||||||||||||||||
Mfr: TLP2370(V4-TPL,E(T TTI: TLP2370(V4-TPLE(T Toshiba Availability: 0In StockLogic Output Optocouplers PHOTOCPLR HSPEED SO6 20MBIT | 0In Stock | Reel | |||||||||||||||||||
Mfr: TLP2719(D4-TP4,E(T TTI: TLP2719(D4-TP4E(T Toshiba Availability: 0In StockLogic Output Optocouplers CPLR 1MBPS SO6L | 0In Stock | Reel | |||||||||||||||||||
Mfr: TLP2719(LF4,E(T TTI: TLP2719(LF4E(T Toshiba Availability: 0In StockLogic Output Optocouplers CPLR 1MBPS SO6L | 0In Stock | Tube | |||||||||||||||||||
Mfr: TLX9310(TPL,F(O TTI: TLX9310(TPLF(O Toshiba Availability: 0In StockLogic Output Optocouplers IC-CPLR 5MBIT SO6 | 0In Stock | Reel | |||||||||||||||||||
Mfr: TLP5705H(D4TP4,E(T TTI: TLP5705H(D4TP4,E(T Toshiba Availability: 0In StockLogic Output Optocouplers PHOTOCPLR SO6L | 0In Stock | Reel | |||||||||||||||||||
Mfr: TLP5752H(TP,E(T TTI: TLP5752H(TP,E(T Toshiba Availability: 0In StockLogic Output Optocouplers IC-CPLR IGBT DR SO6L | 0In Stock | Reel | |||||||||||||||||||
Mfr: TLP5754(D4-TP4,E(T TTI: TLP5754(D4-TP4,E(T Toshiba Availability: 0In StockLogic Output Optocouplers IC-CPLR IGBT DR SO6L-F | 0In Stock | Reel | |||||||||||||||||||
Mfr: TLP2370(V4-TPL,E(T TTI: TLP2370(V4-TPL,E(T Toshiba Availability: 0In StockLogic Output Optocouplers PHOTOCPLR HSPEED SO6 20MBIT | 0In Stock | Reel | |||||||||||||||||||
Mfr: TLP5214A(D4-TP,E(O TTI: TLP5214A(D4-TP,E(O Toshiba Availability: 0In StockLogic Output Optocouplers IC-CPLR IGBT DR SO16L | 0In Stock | Reel | |||||||||||||||||||
Mfr: TLP2210(D4-TP4,E(O TTI: TLP2210(D4-TP4E(O Toshiba Availability: 0In StockLogic Output Optocouplers IC CPLR 2-CH 5MBPS SO8L | 0In Stock | Reel | |||||||||||||||||||
Mfr: TLP2210(TP4,E(O TTI: TLP2210(TP4E(O Toshiba Availability: 0In StockLogic Output Optocouplers IC CPLR 2-CH 5MBPS SO8L | 0In Stock | Reel | |||||||||||||||||||
Mfr: TLP5214A(D4-TP,E(O TTI: TLP5214A(D4-TPE(O Toshiba Availability: 0In StockLogic Output Optocouplers IC-CPLR IGBT DR SO16L | 0In Stock | SMD/SMT | SOIC-16 | Photo IC | 1 Channel | 5000 Vrms | 4 A | 25 mA | 6 V | 555 mW | - 40 C | + 110 C | TLP5214A | Reel | |||||||
Mfr: TLP5702(D4-TP4,E(T TTI: TLP5702(D4-TP4E(T Toshiba Availability: 0In StockLogic Output Optocouplers IC-CPLR IGBT DR SO6L-F | 0In Stock | Reel |