• Logic Output Optocouplers

TLP2348 - Toshiba - Logic Output Optocouplers

6 Results
6 Results
Filtered By:OptoelectronicsOptocouplers / Photocouplers

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Rise Time
Current Transfer Ratio
Fall Time
Mounting Style
Package / Case
Output Type
Number of Channels
Isolation Voltage
Maximum Continuous Output Current
If - Forward Current
Vf - Forward Voltage
Vr - Reverse Voltage
Pd - Power Dissipation
Minimum Operating Temperature
Maximum Operating Temperature
Series
Qualification
Packaging
Datasheet
Mfr: TLP2348(V4-TPL,E
TTI: Not Assigned
Toshiba
Availability:

0In Stock

Logic Output Optocouplers Photocoupler 30V 3mA 40ns 3750Vrms

0In Stock

Please adjust quantity to Min / Mult value
3 ns
3 ns
SMD/SMT
SOIC-6
Photo IC
1 Channel
3750 Vrms
50 mA
3 mA
1.55 V
5 V
40 mW
- 40 C
+ 110 C
TLP2348
Reel
Datasheet
Mfr: TLP2348(E
TTI: Not Assigned
Toshiba
Availability:

0In Stock

Logic Output Optocouplers Photocoupler 30V 3mA 40ns 3750Vrms

0In Stock

Please adjust quantity to Min / Mult value
3 ns
3 ns
SMD/SMT
SOIC-6
Photo IC
1 Channel
3750 Vrms
50 mA
3 mA
1.55 V
5 V
40 mW
- 40 C
+ 110 C
TLP2348
Tube
Datasheet
Mfr: TLP2348(TPL,E
TTI: Not Assigned
Toshiba
Availability:

0In Stock

Logic Output Optocouplers Photocoupler 30V 3mA 40ns 3750Vrms

0In Stock

Please adjust quantity to Min / Mult value
3 ns
3 ns
SMD/SMT
SOIC-6
Photo IC
1 Channel
3750 Vrms
50 mA
3 mA
1.55 V
5 V
40 mW
- 40 C
+ 110 C
TLP2348
Reel
Datasheet
Mfr: TLP2348(V4-TPR,E
TTI: Not Assigned
Toshiba
Availability:

0In Stock

Logic Output Optocouplers Photocoupler 30V 3mA 40ns 3750Vrms

0In Stock

Please adjust quantity to Min / Mult value
3 ns
3 ns
SMD/SMT
SOIC-6
Photo IC
1 Channel
3750 Vrms
50 mA
3 mA
1.55 V
5 V
40 mW
- 40 C
+ 110 C
TLP2348
Reel
TLP2348(E(T Toshiba
Datasheet
Mfr: TLP2348(E(T
TTI: TLP2348(E(T
Toshiba
Availability:

0In Stock

Logic Output Optocouplers CPLR 10MBPS SO6

0In Stock

Please adjust quantity to Min / Mult value
TLP2348
Tube
TLP2348(TPL,E(T Toshiba
Datasheet
Mfr: TLP2348(TPL,E(T
TTI: TLP2348(TPLE(T
Toshiba
Availability:

0In Stock

Logic Output Optocouplers CPLR 10MBPS SO6

0In Stock

Please adjust quantity to Min / Mult value
TLP2348
Reel