• Logic Output Optocouplers

TLP2735 - Toshiba - Logic Output Optocouplers

4 Results
4 Results
Filtered By:OptoelectronicsOptocouplers / Photocouplers

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Rise Time
Current Transfer Ratio
Fall Time
Mounting Style
Package / Case
Output Type
Number of Channels
Isolation Voltage
Maximum Continuous Output Current
If - Forward Current
Vf - Forward Voltage
Vr - Reverse Voltage
Pd - Power Dissipation
Minimum Operating Temperature
Maximum Operating Temperature
Series
Qualification
Packaging
Datasheet
Mfr: TLP2735(D4,E
TTI: Not Assigned
Toshiba
Availability:

0In Stock

Logic Output Optocouplers Photocoupler 15V 4.5mA 40ns 5000Vrms

0In Stock

Please adjust quantity to Min / Mult value
4 ns
4 ns
SMD/SMT
SOIC-6
Photo IC
1 Channel
5000 Vrms
20 mA
5 mA
1.61 V
5 V
40 mW
- 40 C
+ 125 C
TLP2735
Tube
Datasheet
Mfr: TLP2735(TP,E
TTI: Not Assigned
Toshiba
Availability:

0In Stock

Logic Output Optocouplers Photocoupler 15V 4.5mA 40ns 5000Vrms

0In Stock

Please adjust quantity to Min / Mult value
4 ns
4 ns
SMD/SMT
SOIC-6
Photo IC
1 Channel
5000 Vrms
20 mA
5 mA
1.61 V
5 V
40 mW
- 40 C
+ 125 C
TLP2735
Reel
Datasheet
Mfr: TLP2735(E
TTI: Not Assigned
Toshiba
Availability:

0In Stock

Logic Output Optocouplers Photocoupler 15V 4.5mA 40ns 5000Vrms

0In Stock

Please adjust quantity to Min / Mult value
4 ns
4 ns
SMD/SMT
SOIC-6
Photo IC
1 Channel
5000 Vrms
20 mA
5 mA
1.6 V
5 V
40 mW
- 40 C
+ 125 C
TLP2735
Tube
Datasheet
Mfr: TLP2735(D4-TP,E
TTI: Not Assigned
Toshiba
Availability:

0In Stock

Logic Output Optocouplers Photocoupler 15V 4.5mA 40ns 5000Vrms

0In Stock

Please adjust quantity to Min / Mult value
4 ns
4 ns
SMD/SMT
SOIC-6
Photo IC
1 Channel
5000 Vrms
20 mA
5 mA
1.61 V
5 V
40 mW
- 40 C
+ 125 C
TLP2735
Reel