Toshiba - MOSFET Output Optocouplers
815 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Package / Case | Output Type | Number of Channels | Isolation Voltage | If - Forward Current | Output Current | Vf - Forward Voltage | Vr - Reverse Voltage | Pd - Power Dissipation | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: TLP240A(LF1,F TTI: Not Assigned Toshiba Availability: 0In StockMOSFET Output Optocouplers Photorelay 0.5A 60V 5000Vrms 130pF 3mA | 0In Stock | SMD/SMT | SMD-4 Gull Wing | Photo MOSFET | 1 Channel | 5000 Vrms | 7.5 mA | 500 mA | 1.27 V | 5 V | 550 mW | - 20 C | + 65 C | TLP240A | Tube | ||||
Mfr: TLP240GA(LF1,F TTI: Not Assigned Toshiba Availability: 0In StockMOSFET Output Optocouplers Photorelay .12A 400V 5000Vrms 80pF 3mA | 0In Stock | SMD/SMT | SMD-4 Gull Wing | Photo MOSFET | 1 Channel | 5000 Vrms | 10 mA | 1.27 V | 5 V | 50 mW | - 40 C | + 85 C | TLP240GA | Tube | |||||
Mfr: TLP294-4(V4,E TTI: Not Assigned Toshiba Availability: 0In StockMOSFET Output Optocouplers Transistor optocoupler; 4-ch; AC input; SMT; VDE | 0In Stock | Tube | |||||||||||||||||
0In Stock | SMD/SMT | SO12L-T-8 | MOSFET | 1 Channel | 5000 Vrms | 10 mA | 1.65 V | 5 V | 600 mW | - 40 C | + 125 C | ||||||||
0In Stock | P-SON-4 | Photo MOSFET | 500 Vrms | 5 mA | 1.2 V | 50 mW | - 20 C | + 85 C | TLP3482 | Reel | |||||||||
0In Stock | Reel | ||||||||||||||||||
0In Stock | Tube | ||||||||||||||||||
0In Stock | Tube | ||||||||||||||||||
Mfr: TLX9160T(TPL,F TTI: Not Assigned Toshiba Availability: 0In StockMOSFET Output Optocouplers AEC-Q101 Photorelay 1500V 30mA | 0In Stock | SMD/SMT | SO16L-T-12 | Photo MOSFET | 1 Channel | 5000 Vrms | 30 mA | 50 mA | 1.95 V | 5 V | 50 mW | - 40 C | + 125 C | TLX9160T | AEC-Q101 | Reel | TLX9160T(TPL,F(O | ||
0In Stock | Through Hole | DIP-4 | Photo MOSFET | 1 Channel | 5000 Vrms | 20 mA | 1.65 V | 6 V | 550 mW | - 40 C | + 110 C | Tube | |||||||
Mfr: TLP241BPF(D4LF4E TTI: Not Assigned Toshiba Availability: 0In StockMOSFET Output Optocouplers Photorelay, OVP, OTP, RoHS; VDE; wide creepage | 0In Stock | Tube | |||||||||||||||||
0In Stock | SMD/SMT | SMD-4 Gull Wing | Photo MOSFET | 1 Channel | 5000 Vrms | 7.5 mA | 500 mA | 1.27 V | 5 V | 550 mW | - 20 C | + 65 C | Tube | ||||||
0In Stock | Photo MOSFET | TLP3106A | Reel | ||||||||||||||||
0In Stock | Through Hole | DIP-4 | Photo MOSFET | 1 Channel | 5000 Vrms | 7.5 mA | 1.27 V | 5 V | - 20 C | + 65 C | TLP240 | Tube | |||||||
Mfr: TLP3825(LF1,F TTI: Not Assigned Toshiba Availability: 0In StockMOSFET Output Optocouplers Photorelay 1.5A 200V 2500Vrms 400pF | 0In Stock | SMD/SMT | SMD-8 Gull Wing | Photo MOSFET | 1 Channel | 2500 Vrms | 10 mA | 1.64 V | 5 V | 50 mW | - 40 C | + 110 C | TLP3825 | Tube | |||||
Mfr: TLP3403(TP,F TTI: Not Assigned Toshiba Availability: 0In StockMOSFET Output Optocouplers Photo-IC 3mA 20V 500Vrms | 0In Stock | SMD/SMT | VSON-4 | Photo MOSFET | - 40 C | + 110 C | TLP3403 | Reel | |||||||||||
Mfr: TLP241A(D4,TP1,F TTI: Not Assigned Toshiba Availability: 0In StockMOSFET Output Optocouplers Photorelay 1-Form-A VOFF=40V 2.0A .15Ohm | 0In Stock | SMD/SMT | SMD-4 Gull Wing | Photo MOSFET | TLP241A | Reel | |||||||||||||
Mfr: TLP241A(D4,LF1,F TTI: Not Assigned Toshiba Availability: 0In StockMOSFET Output Optocouplers Photorelay 1-Form-A VOFF=40V 2.0A .15Ohm | 0In Stock | SMD/SMT | SMD-4 Gull Wing | Photo MOSFET | TLP241A | Tube | |||||||||||||
0In Stock | SMD/SMT | SOP-4 | Photo MOSFET | 1 Channel | 1500 Vrms | 10 mA | 1.27 V | 5 V | 50 mW | - 40 C | + 85 C | TLP171D | Tube | ||||||
0In Stock | Through Hole | DIP-8 | Photo MOSFET | 2 Channel | 2500 Vrms | 10 mA | 1.64 V | 5 V | 50 mW | - 40 C | + 85 C | TLP3548 | Tube | ||||||
Mfr: TLP240G(TP1,F TTI: Not Assigned Toshiba Availability: 0In StockMOSFET Output Optocouplers Photo IC 3mA 350V 5000Vrms | 0In Stock | SMD/SMT | SMD-4 Gull Wing | Photo MOSFET | 2 Channel | 5000 Vrms | 10 mA | 1.27 V | 5 V | 50 mW | - 20 C | + 65 C | TLP240G | Reel | |||||
0In Stock | SMD/SMT | SMD-4 Gull Wing | Photo MOSFET | 1 Channel | 5000 Vrms | 10 A | 1.65 V | 6 V | 550 mW | - 20 C | + 85 C | Tube | |||||||
0In Stock | Through Hole | DIP-4 Wide | Photo MOSFET | 1 Channel | 5000 Vrms | 10 mA | 1.65 V | 6 V | 550 mW | - 20 C | + 85 C | Tube | |||||||
0In Stock | P-SON-4 | Photo MOSFET | 500 Vrms | 5 mA | 1.23 V | 50 mW | - 20 C | + 85 C | TLP3481 | Reel | |||||||||
0In Stock | SMD/SMT | S-VSONT-4 | Photo MOSFET | 50 mW | - 20 C | + 100 C | TLP3406SRL | Reel |