Toshiba - MOSFET Output Optocouplers
815 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Package / Case | Output Type | Number of Channels | Isolation Voltage | If - Forward Current | Output Current | Vf - Forward Voltage | Vr - Reverse Voltage | Pd - Power Dissipation | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | SMD/SMT | SO-4 | 1 Channel | 3750 Vrms | 30 mA | 1.65 V | 6 V | 300 mW | - 40 C | + 110 C | Reel | |||||||
0In Stock | SMD/SMT | SO-16 | 5000 Vrms | 10 mA | 1.65 V | 5 V | 50 mW | - 40 C | + 125 C | AEC-Q101 | Reel | |||||||
Mfr: TLP3220(TP15,F) TTI: TLP3220(TP15,F) Toshiba Availability: Not Available OnlineMOSFET Output Optocouplers Photorelay Voff=100V Ion=0.08A Ron=15Ohm | Not Available Online | SMD/SMT | SSOP-4 | Photo MOSFET | 1 Channel | - 20 C | + 85 C | TLP3220 | Reel | |||||||||
Mfr: TLP3215(TP15,F) TTI: TLP3215(TP15,F) Toshiba Availability: Not Available OnlineMOSFET Output Optocouplers Photorelay Voff=40V Ion=0.3A Ron=1Ohm | Not Available Online | SMD/SMT | SSOP-4 | Photo MOSFET | 1 Channel | 1500 Vrms | 30 mA | 1.3 V | 5 V | - 40 C | + 85 C | TLP3215 | Reel | |||||
Mfr: TLP3231(TP15,F) TTI: TLP3231(TP15,F) Toshiba Availability: Not Available OnlineMOSFET Output Optocouplers Photorelay Voff=20V Ion0.3/0.45A Ron=1Om | Not Available Online | SMD/SMT | SSOP-4 | Photo MOSFET | 1 Channel | - 20 C | + 85 C | TLP3231 | Reel | |||||||||
Mfr: TLP3825(TP1,F(O TTI: TLP3825(TP1F(O Toshiba Availability: 0In StockMOSFET Output Optocouplers PHOTORLY DIP8 | 0In Stock | Reel | ||||||||||||||||
Mfr: TLP3217(TP15,F) TTI: TLP3217(TP15,F) Toshiba Availability: Not Available OnlineMOSFET Output Optocouplers Photorelay Voff=80V Ion=0.12A Ron=7.5Ohm | Not Available Online | SMD/SMT | SSOP-4 | Photo MOSFET | 1 Channel | - 20 C | + 85 C | TLP3217 | Reel | |||||||||
Mfr: TLP3111(F) TTI: Not Assigned Toshiba Availability: Not Available OnlineMOSFET Output Optocouplers Photorelay Voff=80V Ion=0.1A Ron=16Ohm | Not Available Online | SMD/SMT | 1 Channel | 1500 Vrms | 20 mA | 1.2 V | - 20 C | + 85 C | TLP3111 | Bulk | ||||||||
Mfr: TLP294-4(V4-TP,E TTI: Not Assigned Toshiba Availability: 0In StockMOSFET Output Optocouplers Transistor optocoupler; 4-ch; AC input; SMT; VDE | 0In Stock | Reel | ||||||||||||||||
0In Stock | Reel | |||||||||||||||||
0In Stock | Reel | |||||||||||||||||
Mfr: TLP241BP(TP1,E TTI: Not Assigned Toshiba Availability: 0In StockMOSFET Output Optocouplers Photorelay, OVP, OTP, RoHS | 0In Stock | Reel | ||||||||||||||||
Mfr: TLP241BP(TP5,E TTI: Not Assigned Toshiba Availability: 0In StockMOSFET Output Optocouplers Photorelay, OVP, OTP, RoHS | 0In Stock | Reel | ||||||||||||||||
Mfr: TLP241BPF(D4TP4E TTI: Not Assigned Toshiba Availability: 0In StockMOSFET Output Optocouplers Photorelay, OVP, OTP, RoHS; VDE; wide creepage | 0In Stock | Reel | ||||||||||||||||
Mfr: TLP241BP(D4TP5,E TTI: Not Assigned Toshiba Availability: 0In StockMOSFET Output Optocouplers Photorelay, OVP, OTP, RoHS; VDE | 0In Stock | Reel | ||||||||||||||||
Mfr: TLP3476S(TP,E TTI: Not Assigned Toshiba Availability: Not Available OnlineMOSFET Output Optocouplers Photorelay; high speed; RoHS | Not Available Online | SMD/SMT | S-VSONT-4 | 1 Channel | 500 Vrms | 7.5 mA | 1.24 V | - 40 C | + 110 C | Reel | ||||||||
Mfr: TLP3548(TP1,F TTI: Not Assigned Toshiba Availability: 0In StockMOSFET Output Optocouplers Photorelay 0.4A 400V 2500Vrms 410pF 1mA | 0In Stock | SMD/SMT | SMD-8 Gull Wing | Photo MOSFET | 1 Channel | 2500 Vrms | 30 mA | 1.64 V | 5 V | 50 mW | - 40 C | + 85 C | TLP3548 | Reel | ||||
Mfr: TLP241A(TP1,F(O TTI: TLP241A(TP1,F(O Toshiba Availability: 0In StockMOSFET Output Optocouplers PHOTORLY 5KV DIP4SMD | 0In Stock | Photo MOSFET | TLP241A | Reel | ||||||||||||||
0In Stock | SMD/SMT | SMD-4 Gull Wing | Photo MOSFET | 1 Channel | 5000 Vrms | 7.5 mA | 500 mA | 1.27 V | 5 V | 550 mW | - 20 C | + 65 C | Reel | |||||
Mfr: TLP3823(TP5,F TTI: Not Assigned Toshiba Availability: 0In StockMOSFET Output Optocouplers Photorelay 3A 100V 2500Vrms 720pF | 0In Stock | SMD/SMT | SMD-8 Gull Wing | Photo MOSFET | 1 Channel | 2500 Vrms | 10 mA | 1.64 V | 5 V | 50 mW | - 40 C | + 110 C | TLP3823 | Reel | ||||
Mfr: TLP3214(TP15,F) TTI: Not Assigned Toshiba Availability: Not Available OnlineMOSFET Output Optocouplers Photorelay Voff=40V Ion=0.25A Ron=2Ohm | Not Available Online | SMD/SMT | SSOP-4 | Photo MOSFET | 1 Channel | - 20 C | + 85 C | TLP3214 | Reel | |||||||||
0In Stock | Reel | |||||||||||||||||
Mfr: TLP3123(D4,TP,F TTI: Not Assigned Toshiba Availability: Not Available OnlineMOSFET Output Optocouplers Photorelay 1A 40V 1500Vrms 300pF 3mA | Not Available Online | SMD/SMT | SOP-4 | Photo MOSFET | 1 Channel | 1500 Vrms | 10 mA | 1.33 V | 5 V | 50 mW | - 40 C | + 85 C | TLP3123 | Reel | ||||
Mfr: TLP241A(TP1,F(O TTI: TLP241A(TP1F(O Toshiba Availability: 0In StockMOSFET Output Optocouplers PHOTORLY 5KV DIP4SMD | 0In Stock | Photo MOSFET | TLP241A | Reel | ||||||||||||||
Mfr: TLP3825(TP5,F TTI: Not Assigned Toshiba Availability: 0In StockMOSFET Output Optocouplers Photorelay 1.5A 200V 2500Vrms 400pF | 0In Stock | SMD/SMT | SMD-8 Gull Wing | Photo MOSFET | 1 Channel | 2500 Vrms | 10 mA | 1.64 V | 5 V | 50 mW | - 40 C | + 110 C | TLP3825 | Reel |