TLP175A - Toshiba - MOSFET Output Optocouplers
5 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Package / Case | Output Type | Number of Channels | Isolation Voltage | If - Forward Current | Output Current | Vf - Forward Voltage | Vr - Reverse Voltage | Pd - Power Dissipation | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: TLP175A(TPL,E TTI: Not Assigned Toshiba Availability: 0In StockMOSFET Output Optocouplers Trigger LED Current 1mA85dC3750 Vrms | 0In Stock | SMD/SMT | SOP-4 | Photo MOSFET | 1 Channel | 3750 Vrms | 5 mA | 100 mA | 1.4 V | 5 V | 50 mW | - 20 C | + 65 C | TLP175A | Reel | |||
Mfr: TLP175A(TPL,E(T TTI: TLP175A(TPLE(T Toshiba Availability: 15.000In StockMOSFET Output Optocouplers PHOTORLY SO6 | 15.000In Stock | Photo MOSFET | TLP175A | Reel | ||||||||||||||
Mfr: TLP175A(TPR,E(T TTI: TLP175A(TPRE(T Toshiba Availability: 0In StockMOSFET Output Optocouplers PHOTORLY SO6 | 0In Stock | Photo MOSFET | TLP175A | Reel | ||||||||||||||
Mfr: TLP175A(E(T TTI: TLP175A(E(T Toshiba Availability: 0In StockMOSFET Output Optocouplers PHOTORLY SO6 | 0In Stock | Photo MOSFET | TLP175A | Tube | ||||||||||||||
Mfr: TLP175A(TPLE TTI: Not Assigned Toshiba Availability: Not Available OnlineMOSFET Output Optocouplers | Not Available Online | Photo MOSFET | TLP175A |