• MOSFET Output Optocouplers

TLP3123 - Toshiba - MOSFET Output Optocouplers

4 Results
4 Results
Filtered By:OptoelectronicsOptocouplers / Photocouplers
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
Package / Case
Output Type
Number of Channels
Isolation Voltage
If - Forward Current
Output Current
Vf - Forward Voltage
Vr - Reverse Voltage
Pd - Power Dissipation
Minimum Operating Temperature
Maximum Operating Temperature
Series
Qualification
Packaging
Datasheet
Mfr: TLP3123(D4,TP,F
TTI: Not Assigned
Toshiba
Availability:

Not Available Online

MOSFET Output Optocouplers Photorelay 1A 40V 1500Vrms 300pF 3mA

Not Available Online

Call
or
View Details
SMD/SMT
SOP-4
Photo MOSFET
1 Channel
1500 Vrms
10 mA
1.33 V
5 V
50 mW
- 40 C
+ 85 C
TLP3123
Reel
Datasheet
Mfr: TLP3123(D4,F
TTI: Not Assigned
Toshiba
Availability:

Not Available Online

MOSFET Output Optocouplers Photorelay 1A 40V 1500Vrms 300pF 3mA

Not Available Online

Call
or
View Details
SMD/SMT
SOP-4
Photo MOSFET
1 Channel
1500 Vrms
10 mA
1.33 V
5 V
50 mW
- 40 C
+ 85 C
TLP3123
Tube
Datasheet
Mfr: TLP3123(TP,F)
TTI: Not Assigned
Toshiba
Availability:

Not Available Online

Obsolete
MOSFET Output Optocouplers Photorelay Voff=40V Ion=1A Ron=0.01Ohm

Not Available Online

Call
or
View Details
SMD/SMT
SOP-4
Photo MOSFET
TLP3123
Reel
Datasheet
Mfr: TLP3123(F)
TTI: Not Assigned
Toshiba
Availability:

Not Available Online

End of Life
MOSFET Output Optocouplers Photorelay Voff=40V Ion=1A Ron=0.01Ohm

Not Available Online

Call
or
View Details
SMD/SMT
SOP-4
Photo MOSFET
1 Channel
1500 Vrms
20 mA
1.48 V
5 V
- 40 C
+ 85 C
TLP3123
Tube