• MOSFET Output Optocouplers

TLP700A - Toshiba - MOSFET Output Optocouplers

2 Results
2 Results
Filtered By:OptoelectronicsOptocouplers / Photocouplers
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
Package / Case
Output Type
Number of Channels
Isolation Voltage
If - Forward Current
Output Current
Vf - Forward Voltage
Vr - Reverse Voltage
Pd - Power Dissipation
Minimum Operating Temperature
Maximum Operating Temperature
Series
Qualification
Packaging
Datasheet
Mfr: TLP700A(F)
TTI: Not Assigned
Toshiba
Availability:

Not Available Online

Obsolete
MOSFET Output Optocouplers Photocoupler 35V 50ns 30V VCC 5000

Not Available Online

Call
or
View Details
SMD/SMT
SDIP-6
Totem Pole
1 Channel
5000 Vrms
20 mA
1.55 V
5 V
160 mW
- 40 C
+ 110 C
TLP700A
Tube
TLP700A(TP,F) Toshiba
Datasheet
Mfr: TLP700A(TP,F)
TTI: Not Assigned
Toshiba
Availability:

Not Available Online

Obsolete
MOSFET Output Optocouplers Photocoupler 35V 50ns 30V VCC 5000

Not Available Online

Call
or
View Details
SMD/SMT
SDIP-6
Totem Pole
1 Channel
5000 Vrms
20 mA
1.55 V
5 V
160 mW
- 40 C
+ 110 C
TLP700A
Reel