Toshiba - Photodiode Output Optocouplers
100 ResultsPart | Availability | Purchasing | RoHS/Lead | Current Transfer Ratio | Rise Time | Fall Time | Mounting Style | Package / Case | Output Type | Number of Channels | Isolation Voltage | If - Forward Current | Vf - Forward Voltage | Vr - Reverse Voltage | Pd - Power Dissipation | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | 0.2 ms | 3 ms | Through Hole | PDIP-6 | Photo-Diode Array | 1 Channel | 2500 Vrms | 25 mA | 1.7 V | 3 V | - 40 C | + 85 C | TLP591B | Tube | |||||||
Mfr: TLP191B(U,C,F) TTI: Not Assigned Toshiba Availability: Not Available OnlinePhotodiode Output Optocouplers 2500Vrms 24 Int. shunt resistor | Not Available Online | 0.2 ms | 3 ms | SMD/SMT | SMD-4 | Photo-Diode Array | 1 Channel | 2500 Vrms | 25 mA | 1.7 V | 3 V | - 40 C | + 80 C | TLP191B | Tube | TLP191B(U,C,F | |||||
Mfr: TLP3905(HKKTPL,E(O TTI: Not Assigned Toshiba Availability: Not Available OnlinePhotodiode Output Optocouplers | Not Available Online | ||||||||||||||||||||
Mfr: TLP3905(V4-TPR,E(O TTI: Not Assigned Toshiba Availability: Not Available OnlinePhotodiode Output Optocouplers | Not Available Online | ||||||||||||||||||||
Mfr: TLP190B(U,C,F TTI: Not Assigned Toshiba Availability: Not Available OnlinePhotodiode Output Optocouplers 7Voc 2500Vrms | Not Available Online | 0.2 ms | 1 ms | SMD/SMT | SMD-4 | Photo-Diode Array | 1 Channel | 2500 Vrms | 25 mA | 1.7 V | 3 V | - 40 C | + 85 C | TLP190B | Tube | ||||||
Not Available Online | |||||||||||||||||||||
Mfr: TLP3905(E(O TTI: Not Assigned Toshiba Availability: Not Available OnlinePhotodiode Output Optocouplers | Not Available Online | ||||||||||||||||||||
Mfr: TLP3905(V4,E(O TTI: Not Assigned Toshiba Availability: Not Available OnlinePhotodiode Output Optocouplers | Not Available Online | ||||||||||||||||||||
Mfr: TLP3905(V4,E(T TTI: Not Assigned Toshiba Availability: Not Available OnlinePhotodiode Output Optocouplers | Not Available Online | ||||||||||||||||||||
Mfr: TLP3906(C20TR,E(O TTI: Not Assigned Toshiba Availability: Not Available OnlinePhotodiode Output Optocouplers | Not Available Online | ||||||||||||||||||||
Mfr: TLP3906(V4-TPR,E(O TTI: Not Assigned Toshiba Availability: Not Available OnlinePhotodiode Output Optocouplers | Not Available Online | ||||||||||||||||||||
Not Available Online | |||||||||||||||||||||
Mfr: TLP191B(MBSTPL,C,F TTI: Not Assigned Toshiba Availability: Not Available OnlinePhotodiode Output Optocouplers | Not Available Online | ||||||||||||||||||||
Mfr: TLP191B(TPL,U,C,F) TTI: Not Assigned Toshiba Availability: Not Available OnlinePhotodiode Output Optocouplers PHOTOVOLTAIC CPLR MFSOP-6 | Not Available Online | ||||||||||||||||||||
Not Available Online | 0.2 ms | 3 ms | Through Hole | PDIP-6 | Photo-Diode Array | 1 Channel | 2500 Vrms | 25 mA | 1.7 V | 3 V | - 40 C | + 85 C | TLP591B | ||||||||
Mfr: TLP3905(TPLE(O TTI: Not Assigned Toshiba Availability: Not Available OnlinePhotodiode Output Optocouplers PHOTOVOLTAIC CPLR SO6 | Not Available Online | ||||||||||||||||||||
Mfr: TLP3906(C20TL,E TTI: Not Assigned Toshiba Availability: Not Available OnlinePhotodiode Output Optocouplers | Not Available Online | ||||||||||||||||||||
Mfr: TLP3905(C20TPRE(O TTI: Not Assigned Toshiba Availability: Not Available OnlinePhotodiode Output Optocouplers PHOTOVOLTAIC CPLR SO6 | Not Available Online | ||||||||||||||||||||
Mfr: TLP590B(C20TP1,C,F TTI: Not Assigned Toshiba Availability: Not Available OnlinePhotodiode Output Optocouplers | Not Available Online | ||||||||||||||||||||
Mfr: TLP590B(C,F) TTI: Not Assigned Toshiba Availability: Not Available OnlinePhotodiode Output Optocouplers Photovoltaic Coupler | Not Available Online | 0.2 ms | 1 ms | Through Hole | PDIP-6 | Photo-Diode Array | 1 Channel | 2500 Vrms | 25 mA | 1.7 V | 3 V | - 40 C | + 85 C | TLP590B | Tube | ||||||
Mfr: TLP3905(V4-TPL,E(T TTI: Not Assigned Toshiba Availability: Not Available OnlinePhotodiode Output Optocouplers | Not Available Online | ||||||||||||||||||||
Mfr: TLP590B(OMT-LF1C,F TTI: Not Assigned Toshiba Availability: Not Available OnlinePhotodiode Output Optocouplers | Not Available Online | ||||||||||||||||||||
Mfr: TLP190B(TPR,U,C,F) TTI: Not Assigned Toshiba Availability: Not Available OnlinePhotodiode Output Optocouplers Photovoltaic Miniflat | Not Available Online | 0.2 ms | 1 ms | SMD/SMT | MFSOP-6 | Photo-Diode Array | 1 Channel | 2500 Vrms | 25 mA | 1.7 V | 3 V | - 40 C | + 85 C | TLP190B | Reel | ||||||
Not Available Online | |||||||||||||||||||||
Mfr: TLP591B(TP5,C,F) TTI: Not Assigned Toshiba Availability: Not Available OnlinePhotodiode Output Optocouplers | Not Available Online |