• Photodiode Output Optocouplers

TLP3924 - Toshiba - Photodiode Output Optocouplers

1 Results
1 Results
Filtered By:OptoelectronicsOptocouplers / Photocouplers

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Current Transfer Ratio
Rise Time
Fall Time
Mounting Style
Package / Case
Output Type
Number of Channels
Isolation Voltage
If - Forward Current
Vf - Forward Voltage
Vr - Reverse Voltage
Pd - Power Dissipation
Minimum Operating Temperature
Maximum Operating Temperature
Series
Qualification
Packaging
Datasheet
Mfr: TLP3924(TP15,F)
TTI: Not Assigned
Toshiba
Availability:

Not Available Online

Obsolete
Photodiode Output Optocouplers Photovoltaic BVS=1.5kV

Not Available Online

Call
or
View Details
SMD/SMT
SSOP-4
Photo-Diode Array
1 Channel
1500 Vrms
20 mA
1.45 V
5 V
- 40 C
+ 85 C
TLP3924
Reel