Toshiba - Solid State Relays - PCB Mount
206 ResultsPart | Availability | Purchasing | RoHS/Lead | Packaging | Mounting Style | Load Current Rating | Load Voltage Rating | Relay Contact Form | Control Voltage Range | Package / Case | Output Type | Input Current | Minimum Operating Temperature | Maximum Operating Temperature | Length | Width | Height | Series | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: TLP3419(TP,F) TTI: Not Assigned Toshiba Availability: 0In StockSolid State Relays - PCB Mount Photorelay Voff=80V Ion=0.2A Ron=8Ohm | 0In Stock | Reel | PCB Mount | 200 mA | 80 VAC, 80 VDC | 1 Form A (SPST-NO) | 1.1 VDC to 1.4 VDC | VSON-4 | Photo MOSFET | 30 mA | - 40 C | + 110 C | 2.45 mm (0.096 in) | 1.45 mm (0.057 in) | 1.3 mm (0.051 in) | TLP3419 | |||
Mfr: TLP3412(TP,F TTI: Not Assigned Toshiba Solid State Relays - PCB Mount Photorelay Voff=60V Ion=0.4A Ron=1.5Ohm | 0In Stock | Reel | PCB Mount | 400 mA | 60 VAC, 60 VDC | 1 Form A (SPST-NO) | 1.1 VDC to 1.4 VDC | VSON-4 | Photo MOSFET | 30 mA | - 40 C | + 110 C | 2.45 mm (0.096 in) | 1.45 mm (0.057 in) | 1.3 mm (0.051 in) | TLP3412 | |||
Mfr: TLP3475S(TP,E TTI: Not Assigned Toshiba Availability: 0In StockSolid State Relays - PCB Mount MOSFET 1-Form-A Voff=60V .4A 1.5Ohm | 0In Stock | Reel | PCB Mount | 400 mA | 60 VAC, 60 VDC | 1 Form A (SPST-NO) | 1.1 VDC to 1.4 VDC | VSON-4 | Photo MOSFET | 30 mA | - 40 C | + 110 C | 2 mm (0.079 in) | 1.45 mm (0.057 in) | 1.75 mm (0.069 in) | TLP3320 | |||
0In Stock | Tube | PCB Mount | 250 mA | 200 VAC, 200 VDC | 1 Form A (SPST-NO) | 1.1 VDC to 1.4 VDC | DIP-4 | Photo MOSFET | 30 mA | - 40 C | + 85 C | 6.4 mm (0.252 in) | 4.58 mm (0.18 in) | 3.65 mm (0.144 in) | TLP240 | ||||
0In Stock | Reel | PCB Mount | 400 mA | 60 VAC, 60 VDC | 1 Form A (SPST-NO) | 1.5 VDC | VSON-4 | Photo MOSFET | - 40 C | + 125 C | 2 mm (0.079 in) | 1.45 mm (0.057 in) | 1.3 mm (0.051 in) | TLP3412SRHA(TP,E(O | |||||
Mfr: TLP3442(TP,F TTI: Not Assigned Toshiba Availability: 0In StockSolid State Relays - PCB Mount Photorelay Voff=40V Ion=0.1A Ron=20Ohm | 0In Stock | Reel | PCB Mount | 100 mA | 40 VAC, 40 VDC | 1 Form A (SPST-NO) | 1.1 VDC to 1.4 VDC | VSON-4 | Photo MOSFET | 30 mA | - 40 C | + 110 C | 2.45 mm (0.096 in) | 1.45 mm (0.057 in) | 1.3 mm (0.051 in) | TLP3442 | |||
0In Stock | Reel | PCB Mount | 1 A | 60 VAC, 60 VDC | 1 Form A (SPST-NO) | 1.2 VDC | S-VSON-4 | Photo MOSFET | - 40 C | + 110 C | 2 mm (0.079 in) | 1.45 mm (0.057 in) | 1.3 mm (0.051 in) | ||||||
Mfr: TLP3412R(TP,F TTI: Not Assigned Toshiba Availability: 0In StockSolid State Relays - PCB Mount Photorelay Voff=60V Ion=0.4A Ron=1.5Ohm | 0In Stock | Reel | PCB Mount | 400 mA | 60 VAC, 60 VDC | 1 Form A (SPST-NO) | 1.8 VDC | SON-4 | Photo MOSFET | - 40 C | + 110 C | 2.8 mm (0.11 in) | 1.5 mm (0.059 in) | 1.3 mm (0.051 in) | TLP3412R | ||||
Mfr: TLP172GM(TPR,E TTI: Not Assigned Toshiba Availability: 0In StockSolid State Relays - PCB Mount Photorelay 1-Form-A VOFF=350V .11A 50Ohm | 0In Stock | Reel | PCB Mount | 110 mA | 350 VAC, 350 VDC | 1 Form A (SPST-NO) | 1.1 VDC to 1.4 VDC | SOP-4 | Photo MOSFET | 30 mA | - 40 C | + 110 C | 4.55 mm (0.179 in) | 3.7 mm (0.146 in) | 2.1 mm (0.083 in) | TLP172GM | |||
Mfr: TLP3440(TP,F TTI: Not Assigned Toshiba Availability: 0In StockSolid State Relays - PCB Mount Photorelay Voff=40V Ion=0.12A Ron=14Ohm | 0In Stock | Reel | PCB Mount | 120 mA | 40 VAC, 40 VDC | 1 Form A (SPST-NO) | 1.1 VDC to 1.4 VDC | VSON-4 | Photo MOSFET | 30 mA | - 40 C | + 110 C | 2.45 mm (0.096 in) | 1.45 mm (0.057 in) | 1.3 mm (0.051 in) | TLP3440 | |||
Mfr: TLP3450(TP,F TTI: Not Assigned Toshiba Availability: 0In StockSolid State Relays - PCB Mount Photorelay Voff=20V Ion=0.2A Ron=5Ohms | 0In Stock | Reel | PCB Mount | 200 mA | 20 VAC, 20 VDC | 1 Form A (SPST-NO) | 1.1 VDC to 1.4 VDC | VSON-4 | Photo MOSFET | 30 mA | - 40 C | + 110 C | 2.45 mm (0.096 in) | 1.45 mm (0.057 in) | 1.3 mm (0.051 in) | TLP3450 | |||
0In Stock | Reel | PCB Mount | 400 mA | 60 VAC, 60 VDC | 1 Form A (SPST-NO) | 1.5 VDC | VSON-4 | Photo MOSFET | - 40 C | + 125 C | 2 mm (0.079 in) | 1.45 mm (0.057 in) | 1.3 mm (0.051 in) | TLP3475SRHA(TP,E(O | |||||
Mfr: TLP3317(TP15,F TTI: Not Assigned Toshiba Availability: 0In StockSolid State Relays - PCB Mount Photorelay 1-Form-a USOP4 | 0In Stock | Reel | PCB Mount | 120 mA | 80 VAC, 80 VDC | 1 Form A (SPST-NO) | 1 VDC to 1.3 VDC | USOP-4 | Photo MOSFET | 50 mA | - 40 C | + 85 C | 3.25 mm (0.128 in) | 2.05 mm (0.081 in) | 1.65 mm (0.065 in) | ||||
Mfr: TLP3417(TP,F) TTI: Not Assigned Toshiba Solid State Relays - PCB Mount Photorelay Voff=80V Ion=0.12A Ron=12Ohm | 0In Stock | Reel | PCB Mount | 120 mA | 80 VAC, 80 VDC | 1 Form A (SPST-NO) | 1.1 VDC to 1.4 VDC | VSON-4 | Photo MOSFET | 30 mA | - 40 C | + 110 C | 2.45 mm (0.096 in) | 1.45 mm (0.057 in) | 1.3 mm (0.051 in) | ||||
Mfr: TLP4176G(TP,M,F) TTI: Not Assigned Toshiba Availability: 0In StockSolid State Relays - PCB Mount Package: 2.54SOP4 | 0In Stock | Reel | |||||||||||||||||
Mfr: TLP3407S(TP,E TTI: Not Assigned Toshiba Solid State Relays - PCB Mount MOSFET 1-Form-A Voff=60V 1.0A .03Ohm | 0In Stock | Reel | PCB Mount | 1 A | 60 VAC, 60 VDC | 1 Form A (SPST-NO) | 1.1 VDC to 1.4 VDC | S-VSON-4 | Photo MOSFET | 30 mA | - 40 C | + 110 C | 2 mm (0.079 in) | 1.45 mm (0.057 in) | 1.65 mm (0.065 in) | TLP3407S | |||
0In Stock | Reel | PCB Mount | 300 mA | 50 VAC, 50 VDC | 1 Form A (SPST-NO) | 1.8 VDC | VSON-4 | Photo MOSFET | - 40 C | + 110 C | 2.75 mm (0.108 in) | 1.45 mm (0.057 in) | 1.3 mm (0.051 in) | TLP3475R | |||||
Mfr: TLP3350(TP15,F) TTI: Not Assigned Toshiba Availability: 0In StockSolid State Relays - PCB Mount Photorelay 1-Form-A VOFF=20V 0.2A 5Ohm | 0In Stock | Reel | Photo MOSFET | TLP3350 | |||||||||||||||
Mfr: TLP3475W(TP,E TTI: Not Assigned Toshiba Availability: 0In StockSolid State Relays - PCB Mount Photorelay; high frequency; RoHS | 0In Stock | Reel | PCB Mount | 1 Form A (SPST-NO) | Photo MOSFET | - 20 C | + 100 C | 1.45 mm (0.057 in) | 2 mm (0.079 in) | 0.8 mm (0.031 in) | |||||||||
Mfr: TLP3441(TP,F TTI: Not Assigned Toshiba Availability: Not Available OnlineSolid State Relays - PCB Mount Photorelay Voff=40V Ion=0.14A Ron=10Ohm | Not Available Online | Reel | PCB Mount | 140 mA | 40 VAC, 40 VDC | 1 Form A (SPST-NO) | 1.1 VDC to 1.4 VDC | VSON-4 | Photo MOSFET | 30 mA | - 40 C | + 110 C | 2.45 mm (0.096 in) | 1.45 mm (0.057 in) | 1.3 mm (0.051 in) | TLP3441 | |||
Mfr: TLP172AM(TPL,E TTI: Not Assigned Toshiba Availability: 0In StockSolid State Relays - PCB Mount Photorelay 1-Form-A VOFF=60V 0.5A 2Ohm | 0In Stock | Reel | PCB Mount | 500 mA | 60 VAC, 60 VDC | 1 Form A (SPST-NO) | 1.1 VDC to 1.4 VDC | SOP-4 | Photo MOSFET | 30 mA | - 40 C | + 110 C | 4.55 mm (0.179 in) | 3.7 mm (0.146 in) | 2.1 mm (0.083 in) | TLP172AM | |||
Mfr: TLP3409S(TP,E TTI: Not Assigned Toshiba Availability: 0In StockSolid State Relays - PCB Mount MOSFET 1-Form-A Voff=100V .65A .6Ohm | 0In Stock | Reel | SMD/SMT | 650 mA | 100 VAC, 100 VDC | 1 Form A (SPST-NO) | 1.1 VDC to 1.4 VDC | VSON-4 | Photo MOSFET | 30 mA | - 40 C | + 110 C | 2 mm (0.079 in) | 1.45 mm (0.057 in) | 1.3 mm (0.051 in) | TLP3409S | |||
0In Stock | Reel | PCB Mount | 1 A | 60 VAC, 60 VDC | 1 Form A (SPST-NO) | 1.2 VDC | S-VSON-4 | Photo MOSFET | - 40 C | + 125 C | 2 mm (0.079 in) | 1.45 mm (0.057 in) | 1.3 mm (0.051 in) | TLP3407SRA(TP,E(O | |||||
Mfr: TLP3407SRB(TP,E TTI: Not Assigned Toshiba Availability: 0In StockSolid State Relays - PCB Mount Photorelay; Voltage Driven; High Temp (135C) | 0In Stock | Reel | SMD/SMT | SPST (1 Form A) | 3 V | SVSON-4 | - 40 C | + 135 C | 2 mm (0.079 in) | 1.45 mm (0.057 in) | 1.3 mm (0.051 in) | ||||||||
Mfr: TLP3412SRHB(TP,E TTI: Not Assigned Toshiba Availability: 0In StockSolid State Relays - PCB Mount Photorelay; Voltage Driven; High Temp (135C) | 0In Stock | Reel | SMD/SMT | SPST (1 Form A) | 3.9 V | SVSON-4 | - 40 C | + 135 C | 2 mm (0.079 in) | 1.45 mm (0.057 in) | 1.3 mm (0.051 in) |