Toshiba - Transistor Output Optocouplers
2.563 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Package / Case | Number of Channels | Isolation Voltage | Output Type | Current Transfer Ratio - Min | Current Transfer Ratio - Max | If - Forward Current | Vf - Forward Voltage | Maximum Collector Emitter Voltage | Maximum Collector Current | Maximum Collector Emitter Saturation Voltage | Rise Time | Fall Time | Vr - Reverse Voltage | Pd - Power Dissipation | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: TLP185(GB-TPL,SE(T TTI: TLP185(GB-TPLSE(T Toshiba Availability: 177.000In Stock36.000 On Order Expected 22-Oct-26 Transistor Output Optocouplers OPTCPLR AC INPT SO6 | 177.000In Stock36.000 On Order Expected 22-Oct-26 | 1 Channel | TLP185 | Reel | ||||||||||||||||||||
Mfr: TLP187(TPR,E(T TTI: TLP187(TPRE(T Toshiba Availability: 3.000In StockTransistor Output Optocouplers PHOTOCPLR 300V CTR 1000% SO6 | 3.000In Stock | 1 Channel | TLP187 | Reel | ||||||||||||||||||||
Mfr: TLP185(TPL,SE(T TTI: TLP185(TPL,SE(T Toshiba Availability: 0In StockTransistor Output Optocouplers OPTOCPLR SO6 CTR 50-600% | 0In Stock | 1 Channel | Reel | |||||||||||||||||||||
Mfr: TLP187(TPL,E(T TTI: TLP187(TPLE(T Toshiba Availability: 30.000In StockTransistor Output Optocouplers PHOTOCPLR 300V CTR 1000% SO6 | 30.000In Stock | 1 Channel | TLP187 | Reel | ||||||||||||||||||||
Mfr: TLP185(GB-TPR,SE(T TTI: TLP185(GB-TPRSE(T Toshiba Availability: 45.000In Stock39.000 On Order Expected 26-Nov-26 Transistor Output Optocouplers OPTOCPLR SO6 CTR 100-400% | 45.000In Stock39.000 On Order Expected 26-Nov-26 | 1 Channel | TLP185 | Reel | ||||||||||||||||||||
Mfr: TLP184(GB-TPL,SE(T TTI: TLP184(GB-TPL,SE(T Toshiba Availability: 57.000In StockTransistor Output Optocouplers OPTOCPLR SO4 CTR 100-600% | 57.000In Stock | 1 Channel | Reel | |||||||||||||||||||||
Mfr: TLP291(GB-TP,SE(T TTI: TLP291(GB-TP,SE(T Toshiba Availability: 105.000In StockTransistor Output Optocouplers OPTOCPLR SO4 CTR 100-400% | 105.000In Stock | SMD/SMT | SOIC-4 | 1 Channel | 3750 Vrms | Phototransistor | 100 % | 600 % | 50 mA | 1.4 V | 80 V | 50 mA | 300 mV | 2 us | 3 us | 5 V | 200 mW | - 55 C | + 110 C | Reel | ||||
Mfr: TLP185(GB-TPL,SE(T TTI: TLP185(GB-TPL,SE(T Toshiba Availability: 177.000In Stock36.000 On Order Expected 22-Oct-26 Transistor Output Optocouplers OPTCPLR AC INPT SO6 | 177.000In Stock36.000 On Order Expected 22-Oct-26 | 1 Channel | Reel | |||||||||||||||||||||
Mfr: TLP291(GB-TP,SE(T TTI: TLP291(GB-TPSE(T Toshiba Availability: 105.000In StockTransistor Output Optocouplers OPTOCPLR SO4 CTR 100-400% | 105.000In Stock | SMD/SMT | SOIC-4 | 1 Channel | 3750 Vrms | Phototransistor | 100 % | 600 % | 50 mA | 1.4 V | 80 V | 50 mA | 300 mV | 2 us | 3 us | 5 V | 200 mW | - 55 C | + 110 C | TLP291 | Reel | |||
Mfr: TLP291(GB,SE(T TTI: TLP291(GBSE(T Toshiba Availability: 15.050In StockTransistor Output Optocouplers OPTOCPLR SO4 CTR 100-400% | 15.050In Stock | SMD/SMT | SOIC-4 | 1 Channel | 3750 Vrms | Phototransistor | 100 % | 600 % | 50 mA | 1.4 V | 80 V | 50 mA | 300 mV | 2 us | 3 us | 5 V | 200 mW | - 55 C | + 110 C | TLP291 | Tube | |||
Mfr: TLP187(TPL,E(T TTI: TLP187(TPL,E(T Toshiba Availability: 30.000In StockTransistor Output Optocouplers PHOTOCPLR 300V CTR 1000% SO6 | 30.000In Stock | 1 Channel | Reel | |||||||||||||||||||||
Mfr: TLP291-4(GB-TP,E(T TTI: TLP291-4(GB-TP,E(T Toshiba Availability: 44.000In StockTransistor Output Optocouplers OPTOCPLR 4-CH SOP16 CTR100-400 | 44.000In Stock | SMD/SMT | SOIC-16 | 4 Channel | 2500 Vrms | Phototransistor | 100 % | 400 % | 50 mA | 1.4 V | 80 V | 50 mA | 300 mV | 2 us | 3 us | 5 V | 170 mW | - 55 C | + 110 C | Reel | ||||
Mfr: TLP185(GB,SE(T TTI: TLP185(GB,SE(T Toshiba Availability: 11.000In Stock21.500 On Order Expected Transistor Output Optocouplers OPTOCPLR SO6 CTR 100-400% | 11.000In Stock21.500 On Order Expected | 1 Channel | Tube | |||||||||||||||||||||
Mfr: TLP291(GB,SE(T TTI: TLP291(GB,SE(T Toshiba Availability: 15.050In StockTransistor Output Optocouplers OPTOCPLR SO4 CTR 100-400% | 15.050In Stock | SMD/SMT | SOIC-4 | 1 Channel | 3750 Vrms | Phototransistor | 100 % | 600 % | 50 mA | 1.4 V | 80 V | 50 mA | 300 mV | 2 us | 3 us | 5 V | 200 mW | - 55 C | + 110 C | TLP291 | Tube | |||
Mfr: TLP185(GB,SE(T TTI: TLP185(GBSE(T Toshiba Availability: 11.000In Stock21.500 On Order Expected Transistor Output Optocouplers OPTOCPLR SO6 CTR 100-400% | 11.000In Stock21.500 On Order Expected | 1 Channel | TLP185 | Tube | ||||||||||||||||||||
Mfr: TLP627M(E(O TTI: TLP627M(E(O Toshiba Availability: 6.900In StockTransistor Output Optocouplers OPTOCPLR 1-CH DIP4 CTR 1000% | 6.900In Stock | Through Hole | DIP-4 | Tube | ||||||||||||||||||||
Mfr: TLP291-4(GB-TP,E(T TTI: TLP291-4(GB-TPE(T Toshiba Availability: 44.000In StockTransistor Output Optocouplers OPTOCPLR 4-CH SOP16 CTR100-400 | 44.000In Stock | SMD/SMT | SOIC-16 | 4 Channel | 2500 Vrms | Phototransistor | 100 % | 400 % | 50 mA | 1.4 V | 80 V | 50 mA | 300 mV | 2 us | 3 us | 5 V | 170 mW | - 55 C | + 110 C | TLP291-4 | Reel | |||
Mfr: TLP785(GB,F(C TTI: TLP785(GBF(C Toshiba Availability: 2.400In Stock5.000 On Order Expected 22-Apr-27 Transistor Output Optocouplers PHOTOCPLR DIP4 CTR 100-600% | 2.400In Stock5.000 On Order Expected 22-Apr-27 | Through Hole | DIP-4 | 1 Channel | 5000 Vrms | NPN Phototransistor | 100 % | 600 % | 16 mA | 1.3 V | 80 V | 10 mA | 400 mV | 2 us | 3 us | 5 V | 240 mW | - 55 C | + 110 C | TLP785 | Tube | |||
Mfr: TLP184(GB,SE(T TTI: TLP184(GB,SE(T Toshiba Availability: 4.750In Stock1.875 On Order Expected 08-Oct-26 Transistor Output Optocouplers OPTOCPLR SO4 CTR 100-400% | 4.750In Stock1.875 On Order Expected 08-Oct-26 | 1 Channel | Tube | |||||||||||||||||||||
Mfr: TLP185(GR-TPR,SE(T TTI: TLP185(GR-TPRSE(T Toshiba Availability: 15.000In StockTransistor Output Optocouplers OPTOCPLR SO6 CTR 100-300% | 15.000In Stock | 1 Channel | TLP185 | Reel | ||||||||||||||||||||
Mfr: TLP293-4(GB-TP,E(T TTI: TLP293-4(GB-TPE(T Toshiba Availability: 12.000In StockTransistor Output Optocouplers 4-CH CPLR DC-INPT SO16 | 12.000In Stock | 4 Channel | TLP293-4 | Reel | ||||||||||||||||||||
Mfr: TLP293-4(GB,E(T TTI: TLP293-4(GBE(T Toshiba Availability: 3.050In Stock1.700 On Order Expected 25-Mar-27 Transistor Output Optocouplers 4-CH CPLR DC-INPT SO16 | 3.050In Stock1.700 On Order Expected 25-Mar-27 | 4 Channel | TLP293-4 | Tube | ||||||||||||||||||||
Mfr: TLP182(GB-TPL,E(T TTI: TLP182(GB-TPL,E(T Toshiba Availability: 21.000In StockTransistor Output Optocouplers OPTCPLR AC INPT SO6 | 21.000In Stock | 1 Channel | Reel | |||||||||||||||||||||
Mfr: TLP183(GB-TPL,E(T TTI: TLP183(GB-TPL,E(T Toshiba Availability: 27.000In StockTransistor Output Optocouplers OPTCPLR DC INPT SO6 | 27.000In Stock | 1 Channel | Reel | |||||||||||||||||||||
Mfr: TLP182(GB-TPL,E(T TTI: TLP182(GB-TPLE(T Toshiba Availability: 21.000In StockTransistor Output Optocouplers OPTCPLR AC INPT SO6 | 21.000In Stock | 1 Channel | TLP182 | Reel |