Toshiba - Transistor Output Optocouplers
2.563 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Package / Case | Number of Channels | Isolation Voltage | Output Type | Current Transfer Ratio - Min | Current Transfer Ratio - Max | If - Forward Current | Vf - Forward Voltage | Maximum Collector Emitter Voltage | Maximum Collector Current | Maximum Collector Emitter Saturation Voltage | Rise Time | Fall Time | Vr - Reverse Voltage | Pd - Power Dissipation | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: TLP291(TP,SE(T TTI: TLP291(TP,SE(T Toshiba Availability: 15.000In StockTransistor Output Optocouplers OPTOCPLR SO4 CTR 50-400% | 15.000In Stock | SMD/SMT | SOIC-4 | 1 Channel | 3750 Vrms | Phototransistor | 50 % | 600 % | 50 mA | 1.4 V | 80 V | 50 mA | 300 mV | 2 us | 3 us | 5 V | 200 mW | - 55 C | + 110 C | Reel | ||||
Mfr: TLP388(D4-TPR,E TTI: Not Assigned Toshiba Availability: 0In StockTransistor Output Optocouplers Photocoupler 350V .05A 5000Vrms | 0In Stock | 1 Channel | Reel | |||||||||||||||||||||
Mfr: TLP504ALF1F TTI: Not Assigned Toshiba Availability: Not Available OnlineTransistor Output Optocouplers TR HIGH Vceo (55V) | Not Available Online | Through Hole | PDIP-8 | 1 Channel | 2500 Vrms | NPN Phototransistor | 16 mA | 1.3 V | 55 V | 10 mA | 400 mV | 2 us | 3 us | 5 V | 250 mW | - 55 C | + 100 C | TLP504A | Bulk | |||||
Not Available Online | SMD/SMT | 1 Channel | 3750 Vrms | NPN Phototransistor | TLP290 | Tube | ||||||||||||||||||
Mfr: TLP291(GB-TP,E) TTI: Not Assigned Toshiba Availability: Not Available OnlineTransistor Output Optocouplers Photocoupler 80V 50mA 3750Vrms | Not Available Online | SMD/SMT | SOP-4 | 1 Channel | 3750 Vrms | Phototransistor | 100 % | 400 % | 50 mA | 1.4 V | 80 V | 50 mA | 300 mV | 4 us | 7 us | 5 V | 200 mW | - 55 C | + 110 C | TLP291 | Reel | |||
Mfr: TLP292(V4SCGRTRE TTI: Not Assigned Toshiba Availability: Not Available OnlineTransistor Output Optocouplers | Not Available Online | SMD/SMT | SO-4 | 1 Channel | 3750 Vrms | 50 % | 600 % | 50 mA | 1.25 V | 80 V | 50 mA | 300 mV | 2 us | 3 us | 200 mW | - 55 C | + 125 C | |||||||
Mfr: TLP781(D4-Y-TP6F) TTI: Not Assigned Toshiba Availability: Not Available OnlineTransistor Output Optocouplers 4DIP HIGH ISO VOLT COUPLER | Not Available Online | Through Hole | DIP-4 | 1 Channel | 5000 Vrms | NPN Phototransistor | 50 % | 150 % | 10 mA | 1.3 V | 80 V | 400 mV | 5 V | 250 mW | - 55 C | + 110 C | TLP781 | Reel | ||||||
Mfr: TLP781(GB-TP6F-L TTI: Not Assigned Toshiba Availability: Not Available OnlineTransistor Output Optocouplers TR. CPLR CTR 100-600% BVS 5KV | Not Available Online | Through Hole | DIP-4 | 1 Channel | 5000 Vrms | NPN Phototransistor | 50 % | 600 % | 10 mA | 1.3 V | 80 V | 400 mV | 5 V | 250 mW | - 55 C | + 110 C | TLP781 | Tube | ||||||
Not Available Online | SMD/SMT | SOIC-6 | 1 Channel | 3750 Vrms | NPN Phototransistor | 16 mA | 1.4 V | 80 V | 50 mA | 300 mV | 5 us | 9 us | 200 mW | - 50 C | + 110 C | TLP184 | Tube | |||||||
Mfr: TLP184(GB,E) TTI: Not Assigned Toshiba Availability: Not Available OnlineTransistor Output Optocouplers AC Input 80V Trans 3750Vrms Optocoupler | Not Available Online | SMD/SMT | SOIC-6 | 1 Channel | 3750 Vrms | Phototransistor | 100 % | 400 % | 50 mA | 1.4 V | 80 V | 50 mA | 300 mV | 2 us | 3 us | 100 mW | - 55 C | + 110 C | TLP184 | Tube | ||||
Mfr: TLP781(Y-TP6F) TTI: Not Assigned Toshiba Availability: Not Available OnlineTransistor Output Optocouplers 4DIP HIGH ISO VOLT COUPLER | Not Available Online | SMD/SMT | SMD-4 | 1 Channel | 5000 Vrms | NPN Phototransistor | 50 % | 150 % | 16 mA | 1.3 V | 80 V | 50 mA | 400 mV | 2 us | 3 us | 5 V | 250 mW | - 55 C | + 110 C | TLP781 | Reel | |||
Mfr: TLP292-4(V4GBTRE TTI: Not Assigned Toshiba Availability: 0In StockTransistor Output Optocouplers 4ch Transistor opto coupler | 0In Stock | SMD/SMT | 4 Channel | 3750 Vrms | Phototransistor | 100 % | 600 % | 50 mA | 1.4 V | 80 V | 50 mA | 300 mV | 2 us | 3 us | 70 mW | - 55 C | + 125 C | TLP292-4 | Reel | |||||
Mfr: TLP292-4(GB-TP,E(T TTI: TLP292-4(GB-TPE(T Toshiba Availability: 0In StockTransistor Output Optocouplers 4-CH CPLR AC-INPT SO16 | 0In Stock | 4 Channel | TLP292-4 | Reel | ||||||||||||||||||||
Mfr: TLP292-4(V4LATRE TTI: Not Assigned Toshiba Availability: 0In StockTransistor Output Optocouplers 4ch Transistor opto coupler | 0In Stock | 4 Channel | TLP292-4 | Reel | ||||||||||||||||||||
Mfr: TLP290(BLL-TP,E) TTI: Not Assigned Toshiba Availability: Not Available OnlineTransistor Output Optocouplers Photo-IC 50mA IF 3750 Vrms 80V VCEO | Not Available Online | SMD/SMT | 1 Channel | 3750 Vrms | NPN Phototransistor | TLP290 | Reel | |||||||||||||||||
Mfr: TLP290(TP,E) TTI: Not Assigned Toshiba Availability: Not Available OnlineTransistor Output Optocouplers Photo-IC 50mA IF 3750 Vrms 80V VCEO | Not Available Online | SMD/SMT | 1 Channel | 3750 Vrms | NPN Phototransistor | TLP290 | Reel | |||||||||||||||||
Not Available Online | SMD/SMT | 1 Channel | 3750 Vrms | Phototransistor | 50 % | 400 % | 50 mA | 1.4 V | 80 V | 50 mA | 300 mV | 2 us | 3 us | 5 V | 100 mW | - 55 C | + 110 C | TLP185 | Tube | |||||
Mfr: TLP292(GB-TPL,E(T TTI: TLP292(GB-TPL,E(T Toshiba Availability: 5.000In StockTransistor Output Optocouplers CPLR AC-INPT SO4 | 5.000In Stock | 1 Channel | Reel | |||||||||||||||||||||
Mfr: TLP292-4(GB-TP,E(T TTI: TLP292-4(GB-TP,E(T Toshiba Availability: 0In StockTransistor Output Optocouplers 4-CH CPLR AC-INPT SO16 | 0In Stock | 4 Channel | Reel | |||||||||||||||||||||
Mfr: TLP185(GB,E) TTI: Not Assigned Toshiba Availability: Not Available OnlineTransistor Output Optocouplers DC Input 80V Trans 3750Vrms Optocoupler | Not Available Online | SMD/SMT | 1 Channel | 3750 Vrms | Phototransistor | 100 % | 400 % | 50 mA | 1.4 V | 80 V | 50 mA | 300 mV | 2 us | 3 us | 5 V | 100 mW | - 55 C | + 110 C | TLP185 | Tube | ||||
Mfr: TLP290(BLL,E) TTI: Not Assigned Toshiba Availability: Not Available OnlineTransistor Output Optocouplers Photo-IC 50mA IF 3750 Vrms 80V VCEO | Not Available Online | SMD/SMT | 1 Channel | 3750 Vrms | NPN Phototransistor | TLP290 | Bulk | |||||||||||||||||
Mfr: TLP290(GR,E) TTI: Not Assigned Toshiba Availability: Not Available OnlineTransistor Output Optocouplers Photo-IC 50mA IF 3750 Vrms 80V VCEO | Not Available Online | SMD/SMT | SMD-4 | 1 Channel | 3750 Vrms | NPN Phototransistor | 100 % | 300 % | 10 A | 1.4 V | 80 V | 50 mA | 300 mV | 4 us | 7 us | 200 mW | - 55 C | + 110 C | TLP290 | Bulk | ||||
Mfr: 4N33(SHORT,F) TTI: Not Assigned Toshiba Availability: Not Available OnlineTransistor Output Optocouplers TR JEDIC EQUIL | Not Available Online | Through Hole | PDIP-6 | 1 Channel | 2500 Vrms | Photodarlington | 80 mA | 1.5 V | 30 V | 100 mA | 1 V | 3 V | 250 mW | - 55 C | + 100 C | 4N33 | Bulk | |||||||
Mfr: TLP291(TP,SE(T TTI: TLP291(TPSE(T Toshiba Availability: 15.000In StockTransistor Output Optocouplers OPTOCPLR SO4 CTR 50-400% | 15.000In Stock | SMD/SMT | SOIC-4 | 1 Channel | 3750 Vrms | Phototransistor | 50 % | 600 % | 50 mA | 1.4 V | 80 V | 50 mA | 300 mV | 2 us | 3 us | 5 V | 200 mW | - 55 C | + 110 C | TLP291 | Reel | |||
Mfr: TLP291(GR,E) TTI: Not Assigned Toshiba Availability: Not Available OnlineTransistor Output Optocouplers Photocoupler 80V 50mA 3750Vrms | Not Available Online | SMD/SMT | SOIC-4 | 1 Channel | 3750 Vrms | Phototransistor | 100 % | 300 % | 50 mA | 1.4 V | 80 V | 50 mA | 300 mV | 4 us | 7 us | 5 V | 200 mW | - 55 C | + 110 C | TLP291 | Tube |