Toshiba - Transistor Output Optocouplers
2.563 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Package / Case | Number of Channels | Isolation Voltage | Output Type | Current Transfer Ratio - Min | Current Transfer Ratio - Max | If - Forward Current | Vf - Forward Voltage | Maximum Collector Emitter Voltage | Maximum Collector Current | Maximum Collector Emitter Saturation Voltage | Rise Time | Fall Time | Vr - Reverse Voltage | Pd - Power Dissipation | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: TLP293(V4-BLTL,E(T TTI: TLP293(V4-BLTL,E(T Toshiba Availability: 0In StockTransistor Output Optocouplers CPLR DC-INPT SO4 | 0In Stock | 4 Channel | Reel | |||||||||||||||||||||
Mfr: TLP383(GRH-TPL,E(T TTI: TLP383(GRH-TPL,E(T Toshiba Availability: 0In StockTransistor Output Optocouplers TR-CPLR DC INPT WBODY SO6L | 0In Stock | Reel | ||||||||||||||||||||||
Mfr: TLP385(YH-TPL,E(T TTI: TLP385(YH-TPL,E(T Toshiba Availability: 0In StockTransistor Output Optocouplers TR-CPLR DC INPT WBODY SO6L | 0In Stock | Reel | ||||||||||||||||||||||
Mfr: TLP182(Y-TPL,E(T TTI: TLP182(Y-TPL,E(T Toshiba Availability: 0In StockTransistor Output Optocouplers OPTCPLR AC INPT SO6 | 0In Stock | 1 Channel | Reel | |||||||||||||||||||||
Mfr: TLP293-4(LA-TP,E(T TTI: TLP293-4(LA-TP,E(T Toshiba Availability: 0In StockTransistor Output Optocouplers 4-CH CPLR DC-INPT SO16 | 0In Stock | 4 Channel | Reel | |||||||||||||||||||||
Mfr: TLP183(GB-TPR,E(T TTI: TLP183(GB-TPR,E(T Toshiba Availability: 0In StockTransistor Output Optocouplers OPTCPLR DC INPT SO6 | 0In Stock | Reel | ||||||||||||||||||||||
Mfr: TLP185(BL-TPR,SE(T TTI: TLP185(BL-TPR,SE(T Toshiba Availability: 0In StockTransistor Output Optocouplers OPTOCPLR SO6 CTR 200-400% | 0In Stock | 1 Channel | Reel | |||||||||||||||||||||
Mfr: TLP291(V4GHTR,SE(T TTI: TLP291(V4GHTR,SE(T Toshiba Availability: 0In StockTransistor Output Optocouplers OPTOCPRL SO4 CTR150-300% | 0In Stock | SMD/SMT | SOIC-4 | 1 Channel | 3750 Vrms | Phototransistor | 50 % | 600 % | 50 mA | 1.4 V | 80 V | 50 mA | 300 mV | 2 us | 3 us | 5 V | 200 mW | - 55 C | + 110 C | Reel | ||||
Mfr: TLP293-4(TP,E(T TTI: TLP293-4(TP,E(T Toshiba Availability: 0In StockTransistor Output Optocouplers 4-CH CPLR DC-INPT SO16 | 0In Stock | 4 Channel | Reel | |||||||||||||||||||||
Mfr: TLP183(GB-TPR,E(T TTI: TLP183(GB-TPRE(T Toshiba Availability: 0In StockTransistor Output Optocouplers OPTCPLR DC INPT SO6 | 0In Stock | Reel | ||||||||||||||||||||||
Mfr: TLP291(V4GBTP,SE(T TTI: TLP291(V4GBTPSE(T Toshiba Availability: 0In StockTransistor Output Optocouplers OPTOCPLR SO4 | 0In Stock | SMD/SMT | SOIC-4 | 1 Channel | 3750 Vrms | Phototransistor | 100 % | 600 % | 50 mA | 1.4 V | 80 V | 50 mA | 300 mV | 2 us | 3 us | 5 V | 200 mW | - 55 C | + 110 C | Reel | ||||
Mfr: TLP293-4(4LGBTRE(T TTI: TLP293-4(4LGBTRE(T Toshiba Availability: 0In StockTransistor Output Optocouplers 4-CH CPLR DC-INPT SO16 | 0In Stock | Reel | ||||||||||||||||||||||
Mfr: TLP620M(LF1,E(O TTI: TLP620M(LF1E(O Toshiba Availability: 0In StockTransistor Output Optocouplers CPLR 1CH 5KV AC-IN DIP4SMD | 0In Stock | Tube | ||||||||||||||||||||||
Mfr: TLP388(D4GB-TL,E(T TTI: TLP388(D4GB-TLE(T Toshiba Availability: 0In StockTransistor Output Optocouplers TR-CPLR DC INPT SO6L | 0In Stock | Reel | ||||||||||||||||||||||
Mfr: TLP293(GR-TPR,E(T TTI: TLP293(GR-TPRE(T Toshiba Availability: 0In StockTransistor Output Optocouplers CPLR AC-INPT SO4 | 0In Stock | Reel | ||||||||||||||||||||||
Mfr: TLP185(YH-TPR,SE(T TTI: TLP185(YH-TPR,SE(T Toshiba Availability: 0In StockTransistor Output Optocouplers OPTOCPLR SO6 CTR 75-150% | 0In Stock | 1 Channel | Reel | |||||||||||||||||||||
Mfr: TLP385(GB,E(T TTI: TLP385(GB,E(T Toshiba Availability: 0In StockTransistor Output Optocouplers TR-CPLR DC INPT WBODY SO6L | 0In Stock | 1 Channel | Tube | |||||||||||||||||||||
Mfr: TLP385(GB-TPR,E(T TTI: TLP385(GB-TPR,E(T Toshiba Availability: 0In StockTransistor Output Optocouplers TR-CPLR DC INPT WBODY SO6L | 0In Stock | Reel | ||||||||||||||||||||||
Mfr: TLP385(TPL,E(T TTI: TLP385(TPL,E(T Toshiba Availability: 0In StockTransistor Output Optocouplers TR-CPLR DC INPT WBODY SO6L | 0In Stock | 1 Channel | Reel | |||||||||||||||||||||
Mfr: TLP388(TPL,E(T TTI: TLP388(TPL,E(T Toshiba Availability: 0In StockTransistor Output Optocouplers TR-CPLR DC INPT SO6L | 0In Stock | 1 Channel | Reel | |||||||||||||||||||||
Mfr: TLP291-4(V4GBTPE(T TTI: TLP291-4(V4GBTPE(T Toshiba Availability: 0In StockTransistor Output Optocouplers OPTOCPLR 4-CH SOP16 CTR100-400 | 0In Stock | SMD/SMT | SOIC-16 | 4 Channel | 2500 Vrms | Phototransistor | 100 % | 400 % | 50 mA | 1.4 V | 80 V | 50 mA | 300 mV | 2 us | 3 us | 5 V | 170 mW | - 55 C | + 110 C | Reel | ||||
Mfr: TLP183(TPL,E(T TTI: TLP183(TPL,E(T Toshiba Availability: 0In StockTransistor Output Optocouplers OPTCPLR DC INPT SO6 | 0In Stock | 1 Channel | Reel | |||||||||||||||||||||
Mfr: TLP785F(D4-GRL,F(C TTI: TLP785F(D4-GRLF(C Toshiba Availability: 0In StockTransistor Output Optocouplers TR-CPLR DIP4-SMD CTR100-200% | 0In Stock | Through Hole | DIP-4 | TLP785F | Reel | |||||||||||||||||||
Mfr: TLP383(D4GR-TL,E(T TTI: TLP383(D4GR-TLE(T Toshiba Availability: 0In StockTransistor Output Optocouplers TR-CPLR DC INPT WBODY SO6L | 0In Stock | Reel | ||||||||||||||||||||||
Mfr: TLP383(D4BLLTR,E(T TTI: TLP383(D4BLLTRE(T Toshiba Availability: 0In StockTransistor Output Optocouplers TR-CPLR DC INPT WBODY SO6L | 0In Stock | Reel |