Toshiba - Transistor Output Optocouplers
2.563 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Package / Case | Number of Channels | Isolation Voltage | Output Type | Current Transfer Ratio - Min | Current Transfer Ratio - Max | If - Forward Current | Vf - Forward Voltage | Maximum Collector Emitter Voltage | Maximum Collector Current | Maximum Collector Emitter Saturation Voltage | Rise Time | Fall Time | Vr - Reverse Voltage | Pd - Power Dissipation | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: TLP293-4(V4LGB,E(T TTI: TLP293-4(V4LGBE(T Toshiba Availability: 0In StockTransistor Output Optocouplers 4-CH CPLR DC-INPT SO16 | 0In Stock | Tube | ||||||||||||||||||||||
Mfr: TLP383(YH-TPL,E(T TTI: TLP383(YH-TPLE(T Toshiba Availability: 0In StockTransistor Output Optocouplers TR-CPLR DC INPT WBODY SO6L | 0In Stock | Reel | ||||||||||||||||||||||
Mfr: TLP385(YH-TPL,E(T TTI: TLP385(YH-TPLE(T Toshiba Availability: 0In StockTransistor Output Optocouplers TR-CPLR DC INPT WBODY SO6L | 0In Stock | Reel | ||||||||||||||||||||||
Mfr: TLP383(D4GL-TR,E(T TTI: TLP383(D4GL-TR,E(T Toshiba Availability: 0In StockTransistor Output Optocouplers TR-CPLR DC INPT WBODY SO6L | 0In Stock | Reel | ||||||||||||||||||||||
Mfr: TLP383(D4-TPL,E(T TTI: TLP383(D4-TPL,E(T Toshiba Availability: 0In StockTransistor Output Optocouplers TR-CPLR DC INPT WBODY SO6L | 0In Stock | Reel | ||||||||||||||||||||||
Mfr: TLP188(TPR,E(T TTI: TLP188(TPR,E(T Toshiba Availability: 0In StockTransistor Output Optocouplers PHOTOCPLR 350V CTR 50% SO6 | 0In Stock | 1 Channel | Reel | |||||||||||||||||||||
Mfr: TLP292(Y-TPL,E(T TTI: TLP292(Y-TPL,E(T Toshiba Availability: 0In StockTransistor Output Optocouplers CPLR AC-INPT SO4 | 0In Stock | 1 Channel | Reel | |||||||||||||||||||||
Mfr: TLP385(GR,E(T TTI: TLP385(GR,E(T Toshiba Availability: 0In StockTransistor Output Optocouplers TR-CPLR DC INPT WBODY SO6L | 0In Stock | 1 Channel | Tube | |||||||||||||||||||||
Mfr: TLP383(BL-TPL,E(T TTI: TLP383(BL-TPL,E(T Toshiba Availability: 0In StockTransistor Output Optocouplers TR-CPLR DC INPT WBODY SO6L | 0In Stock | Reel | ||||||||||||||||||||||
Mfr: TLX9188(TPL,F(O TTI: TLX9188(TPL,F(O Toshiba Availability: 0In StockTransistor Output Optocouplers CPLR SO6 | 0In Stock | Reel | ||||||||||||||||||||||
Mfr: TLP292(Y-TPL,E(T TTI: TLP292(Y-TPLE(T Toshiba Availability: 0In StockTransistor Output Optocouplers CPLR AC-INPT SO4 | 0In Stock | 1 Channel | TLP292 | Reel | ||||||||||||||||||||
Mfr: TLP291(V4GHTR,SE(T TTI: TLP291(V4GHTRSE(T Toshiba Availability: 0In StockTransistor Output Optocouplers OPTOCPRL SO4 CTR150-300% | 0In Stock | SMD/SMT | SOIC-4 | 1 Channel | 3750 Vrms | Phototransistor | 50 % | 600 % | 50 mA | 1.4 V | 80 V | 50 mA | 300 mV | 2 us | 3 us | 5 V | 200 mW | - 55 C | + 110 C | TLP291 | Reel | |||
Mfr: TLP785(BLL-TP6,F(C TTI: TLP785(BLL-TP6F(C Toshiba Availability: 0In StockTransistor Output Optocouplers PHOTOCPLR DIP4SMD CTR 200-400% | 0In Stock | Through Hole | DIP-4 | 1 Channel | 5000 Vrms | NPN Phototransistor | 16 mA | 1.3 V | 80 V | 10 mA | 400 mV | 2 us | 3 us | 5 V | 240 mW | - 55 C | + 110 C | TLP785 | Reel | |||||
Mfr: TLP785F(BLL-T7,F(C TTI: TLP785F(BLL-T7F(C Toshiba Availability: 0In StockTransistor Output Optocouplers PHOTOCPLR DIP4SMD CTR 200-400% | 0In Stock | Through Hole | DIP-4 | 1 Channel | 5000 Vrms | NPN Phototransistor | 16 mA | 1.3 V | 80 V | 10 mA | 400 mV | 2 us | 3 us | 5 V | 240 mW | - 55 C | + 110 C | TLP785F | Reel | |||||
Mfr: TLP785F(YH-TP7,F(C TTI: TLP785F(YH-TP7F(C Toshiba Availability: 0In StockTransistor Output Optocouplers PHOTOCPLR DIP4 CTR 75-150% | 0In Stock | Through Hole | DIP-4 | 1 Channel | 5000 Vrms | NPN Phototransistor | 16 mA | 1.3 V | 80 V | 10 mA | 400 mV | 2 us | 3 us | 5 V | 240 mW | - 55 C | + 110 C | TLP785F | Reel | |||||
Mfr: TLP183(V4-BLTL,E(T TTI: TLP183(V4-BLTLE(T Toshiba Availability: 0In StockTransistor Output Optocouplers OPTCPLR DC INPT SO6 | 0In Stock | 1 Channel | TLP183 | Reel | ||||||||||||||||||||
Mfr: TLP183(V4-GBTL,E(T TTI: TLP183(V4-GBTLE(T Toshiba Availability: 0In StockTransistor Output Optocouplers OPTCPLR DC INPT SO6 | 0In Stock | 1 Channel | TLP183 | Reel | ||||||||||||||||||||
Mfr: TLP188(V4GB-TL,E(T TTI: TLP188(V4GB-TLE(T Toshiba Availability: 0In StockTransistor Output Optocouplers PHOTOCPLR 350V SO6 CTR100-600 | 0In Stock | 1 Channel | TLP188 | Reel | ||||||||||||||||||||
Mfr: TLX9300(TPL,F(O TTI: TLX9300(TPLF(O Toshiba Availability: 0In StockTransistor Output Optocouplers TR-CPLR SO6 | 0In Stock | Reel | ||||||||||||||||||||||
Mfr: TLP388(E(T TTI: TLP388(E(T Toshiba Availability: 0In StockTransistor Output Optocouplers TR-CPLR DC INPT SO6L | 0In Stock | 1 Channel | Tube | |||||||||||||||||||||
Mfr: TLP183(V4-YHTL,E(T TTI: TLP183(V4-YHTL,E(T Toshiba Availability: 0In StockTransistor Output Optocouplers OPTCPLR DC INPT SO6 | 0In Stock | Reel | ||||||||||||||||||||||
Mfr: TLP385(D4BLLTL,E(T TTI: TLP385(D4BLLTLE(T Toshiba Availability: 0In StockTransistor Output Optocouplers TR-CPLR DC INPT SO6L | 0In Stock | Reel | ||||||||||||||||||||||
Mfr: TLP184(BL-TPL,SE(T TTI: TLP184(BL-TPLSE(T Toshiba Availability: 0In StockTransistor Output Optocouplers OPTOCPLR SO6 | 0In Stock | Reel | ||||||||||||||||||||||
Mfr: TLP188(E(T TTI: TLP188(E(T Toshiba Availability: 0In StockTransistor Output Optocouplers PHOTOCPLR 350V CTR 50% SO6 | 0In Stock | 1 Channel | TLP188 | Tube | ||||||||||||||||||||
Mfr: TLP292(BL,E(T TTI: TLP292(BLE(T Toshiba Availability: 0In StockTransistor Output Optocouplers CPLR AC-INPT SO4 | 0In Stock | 1 Channel | TLP292 | Tube |