Toshiba - Transistor Output Optocouplers
2.563 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Package / Case | Number of Channels | Isolation Voltage | Output Type | Current Transfer Ratio - Min | Current Transfer Ratio - Max | If - Forward Current | Vf - Forward Voltage | Maximum Collector Emitter Voltage | Maximum Collector Current | Maximum Collector Emitter Saturation Voltage | Rise Time | Fall Time | Vr - Reverse Voltage | Pd - Power Dissipation | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: TLP185(BL-TPR,SE(T TTI: TLP185(BL-TPRSE(T Toshiba Availability: 0In StockTransistor Output Optocouplers OPTOCPLR SO6 CTR 200-400% | 0In Stock | 1 Channel | TLP185 | Reel | ||||||||||||||||||||
Mfr: TLP785(D4GH-T6,F(C TTI: TLP785(D4GH-T6,F(C Toshiba Availability: 0In StockTransistor Output Optocouplers TR-CPLR DIP4 CTR150-300% | 0In Stock | Reel | ||||||||||||||||||||||
Mfr: TLP183(V4-GRTL,E(T TTI: TLP183(V4-GRTL,E(T Toshiba Availability: 0In StockTransistor Output Optocouplers OPTCPLR DC INPT SO6 | 0In Stock | Reel | ||||||||||||||||||||||
Mfr: TLP291(GRL-TR,SE(T TTI: TLP291(GRL-TRSE(T Toshiba Availability: 0In StockTransistor Output Optocouplers OPTOCPLR SO4 CTR 100-200% | 0In Stock | SMD/SMT | SOIC-4 | 1 Channel | 3750 Vrms | Phototransistor | 100 % | 200 % | 50 mA | 1.4 V | 80 V | 50 mA | 300 mV | 2 us | 3 us | 5 V | 200 mW | - 55 C | + 110 C | Reel | ||||
Mfr: TLP785(D4-GRH,F(C TTI: TLP785(D4-GRHF(C Toshiba Availability: 0In StockTransistor Output Optocouplers PHOTOCPLR DIP4-SMD CTR150-300 | 0In Stock | Tube | ||||||||||||||||||||||
Mfr: TLP785(BL-TP6,F(C TTI: TLP785(BL-TP6F(C Toshiba Availability: 0In StockTransistor Output Optocouplers PHOTOCPLR DIP4-SMD CTR200-600 | 0In Stock | Through Hole | DIP-4 | 1 Channel | 5000 Vrms | NPN Phototransistor | 200 % | 600 % | 16 mA | 1.3 V | 80 V | 10 mA | 400 mV | 2 us | 3 us | 5 V | 240 mW | - 55 C | + 110 C | TLP785 | Reel | |||
Mfr: TLP785(GRH-TP6,F(C TTI: TLP785(GRH-TP6F(C Toshiba Availability: 0In StockTransistor Output Optocouplers PHOTOCPLR DIP4-SMD CTR150-300 | 0In Stock | Through Hole | DIP-4 | 1 Channel | 5000 Vrms | NPN Phototransistor | 150 % | 300 % | 16 mA | 1.3 V | 80 V | 10 mA | 400 mV | 2 us | 3 us | 5 V | 240 mW | - 55 C | + 110 C | TLP785 | Reel | |||
Mfr: TLP785F(YH,F(C TTI: TLP785F(YHF(C Toshiba Availability: 0In StockTransistor Output Optocouplers PHOTOCPLR DIP4 CTR 75-150% | 0In Stock | Through Hole | DIP-4 | 1 Channel | 5000 Vrms | NPN Phototransistor | 75 % | 150 % | 16 mA | 1.3 V | 80 V | 10 mA | 400 mV | 2 us | 3 us | 5 V | 240 mW | - 55 C | + 110 C | TLP785F | Tube | |||
Mfr: TLP785(D4GB-T6,F(C TTI: TLP785(D4GB-T6F(C Toshiba Availability: 0In StockTransistor Output Optocouplers PHOTOCPLR DIP4-SMD CTR100-600% | 0In Stock | Through Hole | DIP-4 | 1 Channel | 5000 Vrms | NPN Phototransistor | 100 % | 600 % | 16 mA | 1.3 V | 80 V | 10 mA | 400 mV | 2 us | 3 us | 5 V | 240 mW | - 55 C | + 110 C | TLP785 | Reel | |||
Mfr: TLP182(TPL,E(T TTI: TLP182(TPLE(T Toshiba Availability: 0In StockTransistor Output Optocouplers OPTCPLR AC INPT SO6 | 0In Stock | 1 Channel | TLP182 | Reel | ||||||||||||||||||||
Mfr: TLP292(E(T TTI: TLP292(E(T Toshiba Availability: 0In StockTransistor Output Optocouplers CPLR AC-INPT SO4 | 0In Stock | 1 Channel | TLP292 | Tube | ||||||||||||||||||||
Mfr: TLP785(BLL,F(C TTI: TLP785(BLLF(C Toshiba Availability: 0In StockTransistor Output Optocouplers TR-CPLR DIP4 CTR200-400% | 0In Stock | Through Hole | DIP-4 | 1 Channel | TLP785 | Tube | ||||||||||||||||||
Mfr: TLP385(GB-TPR,E(T TTI: TLP385(GB-TPRE(T Toshiba Availability: 0In StockTransistor Output Optocouplers TR-CPLR DC INPT WBODY SO6L | 0In Stock | Reel | ||||||||||||||||||||||
Mfr: TLP785(D4B-T6,F(C TTI: TLP785(D4B-T6F(C Toshiba Availability: 0In StockTransistor Output Optocouplers TR-CPLR DIP4-SMD CTR 200-600% | 0In Stock | Through Hole | DIP-4 | TLP785 | Reel | |||||||||||||||||||
Mfr: TLP785F(D4GLT7,F(C TTI: TLP785F(D4GLT7F(C Toshiba Availability: 0In StockTransistor Output Optocouplers TR-CPLR DIP4-SMD CTR100-200% | 0In Stock | Through Hole | DIP-4 | TLP785F | Reel | |||||||||||||||||||
Mfr: TLP785(D4-BLL,F(C TTI: TLP785(D4-BLLF(C Toshiba Availability: 0In StockTransistor Output Optocouplers TR-CPLR DIP4 CTR200-400% | 0In Stock | Through Hole | DIP-4 | TLP785 | Tube | |||||||||||||||||||
Mfr: TLP292-4(TP,E(T TTI: TLP292-4(TPE(T Toshiba Availability: 0In StockTransistor Output Optocouplers 4-CH CPLR AC-INPT SO16 | 0In Stock | 4 Channel | TLP292-4 | Reel | ||||||||||||||||||||
Mfr: TLP293-4(TP,E(T TTI: TLP293-4(TPE(T Toshiba Availability: 0In StockTransistor Output Optocouplers 4-CH CPLR DC-INPT SO16 | 0In Stock | 4 Channel | TLP293-4 | Reel | ||||||||||||||||||||
Mfr: TLP293-4(LGBTP,E(T TTI: TLP293-4(LGBTPE(T Toshiba Availability: 0In StockTransistor Output Optocouplers 4-CH CPLR DC-INPT SO16 | 0In Stock | 4 Channel | TLP293-4 | Reel | ||||||||||||||||||||
Mfr: TLP383(BL-TPL,E(T TTI: TLP383(BL-TPLE(T Toshiba Availability: 0In StockTransistor Output Optocouplers TR-CPLR DC INPT WBODY SO6L | 0In Stock | Reel | ||||||||||||||||||||||
Mfr: TLP293(V4-GRTL,E(T TTI: TLP293(V4-GRTLE(T Toshiba Availability: 0In StockTransistor Output Optocouplers CPLR AC-INPT SO4 | 0In Stock | Reel | ||||||||||||||||||||||
Mfr: TLP291(BLL-TR,SE(T TTI: TLP291(BLL-TR,SE(T Toshiba Availability: 0In StockTransistor Output Optocouplers OPTOCPLR SO4 CTR200-400% | 0In Stock | SMD/SMT | SOIC-4 | 1 Channel | 3750 Vrms | Phototransistor | 200 % | 400 % | 50 mA | 1.4 V | 80 V | 50 mA | 300 mV | 2 us | 3 us | 5 V | 200 mW | - 55 C | + 110 C | Reel | ||||
Mfr: TLP293(GRH-TPR,E(T TTI: TLP293(GRH-TPR,E(T Toshiba Availability: 0In StockTransistor Output Optocouplers CPLR AC-INPT SO4 | 0In Stock | Reel | ||||||||||||||||||||||
Mfr: TLP293(GR-TPR,E(T TTI: TLP293(GR-TPR,E(T Toshiba Availability: 0In StockTransistor Output Optocouplers CPLR AC-INPT SO4 | 0In Stock | Reel | ||||||||||||||||||||||
Mfr: TLP383(GRL-TPR,E(T TTI: TLP383(GRL-TPR,E(T Toshiba Availability: 0In StockTransistor Output Optocouplers TR-CPLR DC INPT WBODY SO6L | 0In Stock | Reel |