Toshiba - Transistor Output Optocouplers
2.563 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Package / Case | Number of Channels | Isolation Voltage | Output Type | Current Transfer Ratio - Min | Current Transfer Ratio - Max | If - Forward Current | Vf - Forward Voltage | Maximum Collector Emitter Voltage | Maximum Collector Current | Maximum Collector Emitter Saturation Voltage | Rise Time | Fall Time | Vr - Reverse Voltage | Pd - Power Dissipation | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: TLP785F(D4BLF7,F TTI: Not Assigned Toshiba Availability: Not Available OnlineTransistor Output Optocouplers | Not Available Online | |||||||||||||||||||||||
Mfr: TLP785F(D4-LF7,F TTI: Not Assigned Toshiba Availability: Not Available OnlineTransistor Output Optocouplers | Not Available Online | |||||||||||||||||||||||
Mfr: TLP785F(D4TEET7F TTI: Not Assigned Toshiba Availability: Not Available OnlineTransistor Output Optocouplers | Not Available Online | |||||||||||||||||||||||
Mfr: TLP785F(D4TELS,F TTI: Not Assigned Toshiba Availability: Not Available OnlineTransistor Output Optocouplers | Not Available Online | |||||||||||||||||||||||
Mfr: TLP785F(GB,F TTI: Not Assigned Toshiba Availability: Not Available OnlineTransistor Output Optocouplers | Not Available Online | |||||||||||||||||||||||
Mfr: TLP785F(GRH-F7,F TTI: Not Assigned Toshiba Availability: Not Available OnlineTransistor Output Optocouplers | Not Available Online | |||||||||||||||||||||||
Mfr: TLP785F(GRL,F TTI: Not Assigned Toshiba Availability: Not Available OnlineTransistor Output Optocouplers | Not Available Online | |||||||||||||||||||||||
Mfr: TLP785F(YH,F TTI: Not Assigned Toshiba Availability: Not Available OnlineTransistor Output Optocouplers | Not Available Online | |||||||||||||||||||||||
Mfr: TLP781(D4-BL-SD,F) TTI: Not Assigned Toshiba Availability: Not Available OnlineTransistor Output Optocouplers | Not Available Online | |||||||||||||||||||||||
Mfr: TLP781(D4-FUN,F) TTI: Not Assigned Toshiba Availability: Not Available OnlineTransistor Output Optocouplers | Not Available Online | |||||||||||||||||||||||
Mfr: TLP781(D4GRH-LF6,F TTI: Not Assigned Toshiba Availability: Not Available OnlineTransistor Output Optocouplers | Not Available Online | |||||||||||||||||||||||
Mfr: TLP781(D4-TELS,F) TTI: Not Assigned Toshiba Availability: Not Available OnlineTransistor Output Optocouplers | Not Available Online | |||||||||||||||||||||||
Mfr: TLP781(YH-LF6,F) TTI: Not Assigned Toshiba Availability: Not Available OnlineTransistor Output Optocouplers | Not Available Online | |||||||||||||||||||||||
Mfr: TLP781(YH-TP6,F) TTI: Not Assigned Toshiba Availability: Not Available OnlineTransistor Output Optocouplers | Not Available Online | |||||||||||||||||||||||
Mfr: TLP781(Y-LF6,F) TTI: Not Assigned Toshiba Availability: Not Available OnlineTransistor Output Optocouplers | Not Available Online | |||||||||||||||||||||||
Mfr: TLP781F(D4YH-LF7,F TTI: Not Assigned Toshiba Availability: Not Available OnlineTransistor Output Optocouplers | Not Available Online | |||||||||||||||||||||||
Mfr: TLP781F(GB-LF7,F) TTI: Not Assigned Toshiba Availability: Not Available OnlineTransistor Output Optocouplers | Not Available Online | |||||||||||||||||||||||
Mfr: TLP781F(GRL,F) TTI: Not Assigned Toshiba Availability: Not Available OnlineTransistor Output Optocouplers | Not Available Online | |||||||||||||||||||||||
Mfr: TLP781F(D4-FUNGR,F TTI: Not Assigned Toshiba Availability: Not Available OnlineTransistor Output Optocouplers | Not Available Online | |||||||||||||||||||||||
Mfr: TLP781F(D4-GR,F,W) TTI: Not Assigned Toshiba Availability: Not Available OnlineTransistor Output Optocouplers | Not Available Online | |||||||||||||||||||||||
Mfr: TLP781F(YH-LF7,F) TTI: Not Assigned Toshiba Availability: Not Available OnlineTransistor Output Optocouplers | Not Available Online | |||||||||||||||||||||||
Mfr: TLP781F(Y-LF7,F) TTI: Not Assigned Toshiba Availability: Not Available OnlineTransistor Output Optocouplers | Not Available Online | |||||||||||||||||||||||
Mfr: TLP293-4(MBHATLE TTI: Not Assigned Toshiba Availability: Not Available OnlineTransistor Output Optocouplers 4ch Transistor opto coupler | Not Available Online | SMD/SMT | SOIC-16 | 4 Channel | 3750 Vrms | Phototransistor | 10 mA | 1.4 V | 80 V | 50 mA | 300 mV | 2 us | 3 us | 5 V | 170 mW | - 55 C | + 125 C | TLP293-4 | ||||||
Mfr: TLP181(GB-TPR,F) TTI: Not Assigned Toshiba Availability: Not Available OnlineTransistor Output Optocouplers | Not Available Online | SMD/SMT | SOP-4 | 1 Channel | 3750 Vrms | NPN Phototransistor | 16 mA | 1.3 V | 80 V | 10 mA | 400 mV | 2 us | 3 us | 5 V | 200 mW | - 55 C | + 110 C | TLP181 | ||||||
Mfr: LP280(F,T) TTI: Not Assigned Toshiba Availability: Not Available OnlineTransistor Output Optocouplers | Not Available Online | LP280 |