Toshiba - Transistor Output Optocouplers
2.563 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Package / Case | Number of Channels | Isolation Voltage | Output Type | Current Transfer Ratio - Min | Current Transfer Ratio - Max | If - Forward Current | Vf - Forward Voltage | Maximum Collector Emitter Voltage | Maximum Collector Current | Maximum Collector Emitter Saturation Voltage | Rise Time | Fall Time | Vr - Reverse Voltage | Pd - Power Dissipation | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: TLP183(E TTI: Not Assigned Toshiba Transistor Output Optocouplers X36 PBF Trans Opto couplr 110C3750Vrms | 0In Stock | SMD/SMT | SOP-4 | 1 Channel | 3750 Vrms | Phototransistor | 50 % | 600 % | 50 mA | 1.4 V | 80 V | 50 mA | 300 mV | 2 us | 3 us | 5 V | 100 mW | - 55 C | + 125 C | TLP183 | Tube | |||
Mfr: TLP182(GB,E TTI: Not Assigned Toshiba Availability: 0In StockTransistor Output Optocouplers X36 PBF Trans Opto couplr 125C3750Vrms | 0In Stock | 1 Channel | Tube | |||||||||||||||||||||
Mfr: TLP292(BL-TPL,E TTI: Not Assigned Toshiba Availability: Not Available OnlineTransistor Output Optocouplers X36 PBF Transistor Optocoupler AC 125C | Not Available Online | 1 Channel | Reel | |||||||||||||||||||||
Mfr: TLP385(D4Y-TPR,E TTI: Not Assigned Toshiba Availability: 0In StockTransistor Output Optocouplers GaAs Infrared and Photo-Transistor | 0In Stock | 1 Channel | Reel | |||||||||||||||||||||
Mfr: TLP385(GRH-TPL,E TTI: Not Assigned Toshiba Availability: 0In StockTransistor Output Optocouplers GaAs Infrared and Photo-Transistor | 0In Stock | 1 Channel | Reel | |||||||||||||||||||||
Mfr: TLP385(GRL,E TTI: Not Assigned Toshiba Availability: 0In StockTransistor Output Optocouplers GaAs Infrared and Photo-Transistor | 0In Stock | 1 Channel | Tube | |||||||||||||||||||||
Mfr: TLP385(TPL,E TTI: Not Assigned Toshiba Availability: 0In StockTransistor Output Optocouplers GaAs Infrared and Photo-Transistor | 0In Stock | 1 Channel | Reel | |||||||||||||||||||||
Mfr: TLP293-4(4LGBTPE TTI: Not Assigned Toshiba Transistor Output Optocouplers 4ch Transistor opto coupler | 0In Stock | SMD/SMT | SOIC-16 | 4 Channel | 3750 Vrms | Phototransistor | 100 % | 600 % | 50 mA | 1.4 V | 80 V | 50 mA | 300 mV | 2 us | 3 us | 5 V | 70 mW | - 55 C | + 125 C | TLP293-4 | Reel | |||
Mfr: TLP293-4(LGBTP,E TTI: Not Assigned Toshiba Availability: 0In StockTransistor Output Optocouplers 4ch Transistor opto coupler | 0In Stock | 4 Channel | Reel | |||||||||||||||||||||
Mfr: TLP293-4(V4GBTRE TTI: Not Assigned Toshiba Availability: 0In StockTransistor Output Optocouplers 4ch Transistor opto coupler | 0In Stock | SMD/SMT | SOIC-16 | 4 Channel | 3750 Vrms | Phototransistor | 100 % | 600 % | 50 mA | 1.4 V | 80 V | 50 mA | 300 mV | 2 us | 3 us | 5 V | 70 mW | - 55 C | + 125 C | TLP293-4 | Reel | |||
Mfr: TLP292-4(GB-TP,E TTI: Not Assigned Toshiba Transistor Output Optocouplers 4ch Transistor opto coupler | 0In Stock | 4 Channel | TLP292-4 | Reel | ||||||||||||||||||||
Mfr: TLP292-4(LGB,E TTI: Not Assigned Toshiba Transistor Output Optocouplers 4ch Transistor opto coupler | 0In Stock | 4 Channel | Tube | |||||||||||||||||||||
Mfr: TLP291(YH-TP,SE TTI: Not Assigned Toshiba Availability: 0In StockTransistor Output Optocouplers X36 PBF Transistor Couplr ACInput 110C | 0In Stock | SMD/SMT | SOIC-4 | 1 Channel | 3750 Vrms | Phototransistor | 75 % | 150 % | 50 mA | 1.4 V | 80 V | 50 mA | 300 mV | 2 us | 3 us | 5 V | 200 mW | - 55 C | + 110 C | Reel | ||||
Mfr: TLP185(YH-TPL,SE TTI: Not Assigned Toshiba Availability: 0In StockTransistor Output Optocouplers X36 PBF Trans Opto couplr 110C3750Vrms | 0In Stock | 1 Channel | Reel | |||||||||||||||||||||
Mfr: TLP183(GRL,E TTI: Not Assigned Toshiba Availability: 0In StockTransistor Output Optocouplers X36 PBF Trans Opto couplr 110C3750Vrms | 0In Stock | 1 Channel | Tube | |||||||||||||||||||||
Mfr: TLP185(GRH-TL,SE TTI: Not Assigned Toshiba Availability: Not Available OnlineTransistor Output Optocouplers X36 PBF Trans Opto couplr 110C3750Vrms | Not Available Online | 1 Channel | Reel | |||||||||||||||||||||
Mfr: TLP385(D4GB-TR,E TTI: Not Assigned Toshiba Availability: 0In StockTransistor Output Optocouplers GaAs Infrared and Photo-Transistor | 0In Stock | 1 Channel | Reel | |||||||||||||||||||||
Mfr: TLP385(D4-GR,E TTI: Not Assigned Toshiba Availability: 0In StockTransistor Output Optocouplers GaAs Infrared and Photo-Transistor | 0In Stock | 1 Channel | Tube | |||||||||||||||||||||
Mfr: TLP188(GB-TPL,E TTI: Not Assigned Toshiba Availability: 0In StockTransistor Output Optocouplers Photocoupler 350V .05A 3750Vrms | 0In Stock | 1 Channel | Reel | |||||||||||||||||||||
Mfr: TLP388(D4,E TTI: Not Assigned Toshiba Availability: 0In StockTransistor Output Optocouplers Photocoupler 350V .05A 5000Vrms | 0In Stock | 1 Channel | Tube | |||||||||||||||||||||
Mfr: TLP388(D4-GB,E TTI: Not Assigned Toshiba Availability: 0In StockTransistor Output Optocouplers Photocoupler 350V .05A 5000Vrms | 0In Stock | 1 Channel | Tube | |||||||||||||||||||||
Mfr: TLP387(D4-TPL,E TTI: Not Assigned Toshiba Transistor Output Optocouplers Photocoupler 300V .15A 5000Vrms | 0In Stock | 1 Channel | Reel | |||||||||||||||||||||
Mfr: TLP387(TPL,E TTI: Not Assigned Toshiba Transistor Output Optocouplers Photocoupler 300V .15A 5000Vrms | Not Available Online | 1 Channel | Reel | |||||||||||||||||||||
Mfr: TLP387(TPR,E TTI: Not Assigned Toshiba Availability: 0In StockTransistor Output Optocouplers Photocoupler 300V .15A 5000Vrms | 0In Stock | 1 Channel | Reel | |||||||||||||||||||||
Mfr: TLP388(D4GB-TL,E TTI: Not Assigned Toshiba Transistor Output Optocouplers Photocoupler 350V .05A 5000Vrms | Not Available Online | 1 Channel | Reel |