• Transistor Output Optocouplers

TLP126 - Toshiba - Transistor Output Optocouplers

2 Results
2 Results
Filtered By:OptoelectronicsOptocouplers / Photocouplers
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
Package / Case
Number of Channels
Isolation Voltage
Output Type
Current Transfer Ratio - Min
Current Transfer Ratio - Max
If - Forward Current
Vf - Forward Voltage
Maximum Collector Emitter Voltage
Maximum Collector Current
Maximum Collector Emitter Saturation Voltage
Rise Time
Fall Time
Vr - Reverse Voltage
Pd - Power Dissipation
Minimum Operating Temperature
Maximum Operating Temperature
Series
Qualification
Packaging
TLP126TPRF Toshiba
Datasheet
Mfr: TLP126TPRF
TTI: Not Assigned
Toshiba
Availability:

Not Available Online

Obsolete
Transistor Output Optocouplers 80Vceo 3750Vrms AC input

Not Available Online

Call
or
View Details
SMD/SMT
MFSOP-4
1 Channel
3750 Vrms
NPN Phototransistor
50 mA
1.3 V
80 V
50 mA
400 mV
8 us
8 us
200 mW
- 55 C
+ 100 C
TLP126
Reel
Datasheet
Mfr: TLP126(F)
TTI: Not Assigned
Toshiba
Availability:

Not Available Online

Obsolete
Transistor Output Optocouplers RECOMMENDED ALT 757-TLP182(E

Not Available Online

Call
or
View Details
SMD/SMT
MFSOP-4
1 Channel
3750 Vrms
NPN Phototransistor
1.6 mA
1.3 V
80 V
50 mA
400 mV
8 us
8 us
200 mW
- 55 C
+ 100 C
TLP126
Tube