TLP371 - Toshiba - Transistor Output Optocouplers
2 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Package / Case | Number of Channels | Isolation Voltage | Output Type | Current Transfer Ratio - Min | Current Transfer Ratio - Max | If - Forward Current | Vf - Forward Voltage | Maximum Collector Emitter Voltage | Maximum Collector Current | Maximum Collector Emitter Saturation Voltage | Rise Time | Fall Time | Vr - Reverse Voltage | Pd - Power Dissipation | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | Through Hole | PDIP-6 | 1 Channel | 5000 Vrms | Photodarlington | 60 mA | 1.3 V | 300 V | 150 mA | 1.2 V | 5 V | 350 mW | - 55 C | + 100 C | TLP371 | |||||||||
Mfr: TLP371(TP1,F) TTI: Not Assigned Toshiba Availability: Not Available OnlineTransistor Output Optocouplers 300Vceo 5000Vrms | Not Available Online | SMD/SMT | 1 Channel | 5000 Vrms | Photodarlington | 60 mA | 1.3 V | 300 V | 150 mA | 1.2 V | 40 us | 15 us | 5 V | 350 mW | - 55 C | + 100 C | TLP371 | Reel |