• Standard Electrical
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
  • Transistor Output Optocouplers

TLP383 - Toshiba - Transistor Output Optocouplers

1 Results
1 Results
Filtered By:OptoelectronicsOptocouplers / Photocouplers
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
Package / Case
Number of Channels
Isolation Voltage
Output Type
Current Transfer Ratio - Min
Current Transfer Ratio - Max
If - Forward Current
Vf - Forward Voltage
Maximum Collector Emitter Voltage
Maximum Collector Current
Maximum Collector Emitter Saturation Voltage
Rise Time
Fall Time
Vr - Reverse Voltage
Pd - Power Dissipation
Minimum Operating Temperature
Maximum Operating Temperature
Series
Qualification
Packaging
Datasheet
Mfr: TLP383(D4YH-TL,E
TTI: Not Assigned
Toshiba
Availability:

0In Stock

Transistor Output Optocouplers Photocoupler 80V .05A 5000Vrms

0In Stock

Please adjust quantity to Min / Mult value
SMD/SMT
SO-6-4
1 Channel
5000 Vrms
Phototransistor
50 %
600 %
50 mA
1.4 V
80 V
50 mA
300 mV
2 us
3 us
5 V
100 mW
- 55 C
+ 125 C
TLP383
Reel
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
Added To Cart
{{cartPopObject.addedToCartObject.mfrPartNumber}} Added To Cart part
  • Mfr:{{cartPopObject.addedToCartObject.mfrPartNumber}}
  • TTI:{{cartPopObject.addedToCartObject.ttiPartNumber}}
  • {{cartPopObject.addedToCartObject.manufacturer}}
  • Ext. Price:{{cartPopObject.addedToCartObject.extendedPrice}}
  • {{cartPopObject.addedToCartObject.quantity}} @{{cartPopObject.addedToCartObject.price}}
  • {{cartPopObject.addedToCartObject.numberOfReels}} reels of {{cartPopObject.addedToCartObject.partsPerReel}} @{{cartPopObject.addedToCartObject.price}}
  • + $7.00 Per Reel
Cart Total:{{cartPopObject.addedToCartObject.cartTotal}}
View Cart ({{cartPopObject.addedToCartObject.cartPartsCount}} Items)