• Transistor Output Optocouplers

TLP421 - Toshiba - Transistor Output Optocouplers

1 Results
1 Results
Filtered By:OptoelectronicsOptocouplers / Photocouplers
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
Package / Case
Number of Channels
Isolation Voltage
Output Type
Current Transfer Ratio - Min
Current Transfer Ratio - Max
If - Forward Current
Vf - Forward Voltage
Maximum Collector Emitter Voltage
Maximum Collector Current
Maximum Collector Emitter Saturation Voltage
Rise Time
Fall Time
Vr - Reverse Voltage
Pd - Power Dissipation
Minimum Operating Temperature
Maximum Operating Temperature
Series
Qualification
Packaging
TLP421(GR,J) Toshiba
Datasheet
Mfr: TLP421(GR,J)
TTI: Not Assigned
Toshiba
Availability:

Not Available Online

Obsolete
Transistor Output Optocouplers PHOTO-TRANS W/IR 80V 5000 Vrms

Not Available Online

Call
or
View Details
Through Hole
DIP-4
1 Channel
5000 Vrms
NPN Phototransistor
100 %
300 %
10 mA
1.3 V
80 V
400 mV
5 V
250 mW
- 55 C
+ 100 C
TLP421
Tube