TLP626 - Toshiba - Transistor Output Optocouplers
4 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Package / Case | Number of Channels | Isolation Voltage | Output Type | Current Transfer Ratio - Min | Current Transfer Ratio - Max | If - Forward Current | Vf - Forward Voltage | Maximum Collector Emitter Voltage | Maximum Collector Current | Maximum Collector Emitter Saturation Voltage | Rise Time | Fall Time | Vr - Reverse Voltage | Pd - Power Dissipation | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: TLP626BVLF1F TTI: Not Assigned Toshiba Availability: Not Available OnlineTransistor Output Optocouplers TR AC/LOW INPUT CTR=200%MIN | Not Available Online | PDIP-4 | 1 Channel | 5000 Vrms | NPN Phototransistor | 1.6 mA | 1.3 V | 55 V | 50 mA | 400 mV | 8 us | 8 us | 5 V | 250 mW | - 55 C | + 100 C | TLP626 | Tube | ||||||
Mfr: TLP626(TP1,F) TTI: Not Assigned Toshiba Availability: Not Available OnlineTransistor Output Optocouplers TR AC INPUT LW INPUT T&R | Not Available Online | SMD/SMT | 1 Channel | 5000 Vrms | NPN Phototransistor | TLP626 | Reel | |||||||||||||||||
Mfr: TLP626(BV,F) TTI: Not Assigned Toshiba Availability: Not Available OnlineTransistor Output Optocouplers TR 4 CH AC/LO CTR=200%MN | Not Available Online | PDIP-4 | 1 Channel | 5000 Vrms | NPN Phototransistor | 60 mA | 1.3 V | 55 V | 50 mA | 400 mV | 250 mW | - 55 C | + 100 C | TLP626 | Tube | |||||||||
Not Available Online | Through Hole | PDIP-4 | 1 Channel | 5000 Vrms | NPN Phototransistor | 60 mA | 1.3 V | 55 V | 50 mA | 400 mV | 250 mW | - 55 C | + 100 C | TLP626 |