• Transistor Output Optocouplers

TLP631 - Toshiba - Transistor Output Optocouplers

4 Results
4 Results
Filtered By:OptoelectronicsOptocouplers / Photocouplers
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
Package / Case
Number of Channels
Isolation Voltage
Output Type
Current Transfer Ratio - Min
Current Transfer Ratio - Max
If - Forward Current
Vf - Forward Voltage
Maximum Collector Emitter Voltage
Maximum Collector Current
Maximum Collector Emitter Saturation Voltage
Rise Time
Fall Time
Vr - Reverse Voltage
Pd - Power Dissipation
Minimum Operating Temperature
Maximum Operating Temperature
Series
Qualification
Packaging
TLP631(BL,F) Toshiba
Datasheet
Mfr: TLP631(BL,F)
TTI: Not Assigned
Toshiba
Availability:

Not Available Online

Obsolete
Transistor Output Optocouplers PHOTOCOUPLER

Not Available Online

Call
or
View Details
Through Hole
PDIP-6
1 Channel
5000 Vrms
NPN Phototransistor
60 mA
1.3 V
55 V
50 mA
400 mV
5 V
250 mW
- 55 C
+ 100 C
TLP631
Bulk
TLP631(GB,F) Toshiba
Datasheet
Mfr: TLP631(GB,F)
TTI: Not Assigned
Toshiba
Availability:

Not Available Online

Obsolete
Transistor Output Optocouplers PHOTOCOUPLER

Not Available Online

Call
or
View Details
Through Hole
PDIP-6
1 Channel
5000 Vrms
NPN Phototransistor
10 mA
1.3 V
55 V
50 mA
400 mV
5 V
250 mW
- 55 C
+ 100 C
TLP631
Tube
TLP631(F) Toshiba
Datasheet
Mfr: TLP631(F)
TTI: Not Assigned
Toshiba
Availability:

Not Available Online

Obsolete
Transistor Output Optocouplers PHOTOCOUPLER

Not Available Online

Call
or
View Details
Through Hole
PDIP-6
1 Channel
5000 Vrms
NPN Phototransistor
60 mA
1.3 V
55 V
50 mA
400 mV
5 V
250 mW
- 55 C
+ 100 C
TLP631
Tube
TLP631(GR,F) Toshiba
Datasheet
Mfr: TLP631(GR,F)
TTI: Not Assigned
Toshiba
Availability:

Not Available Online

Obsolete
Transistor Output Optocouplers PHOTOCOUPLER

Not Available Online

Call
or
View Details
Through Hole
PDIP-6
1 Channel
5000 Vrms
NPN Phototransistor
60 mA
1.3 V
55 V
50 mA
400 mV
5 V
250 mW
- 55 C
+ 100 C
TLP631