TLP781 - Toshiba - Transistor Output Optocouplers
18 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Package / Case | Number of Channels | Isolation Voltage | Output Type | Current Transfer Ratio - Min | Current Transfer Ratio - Max | If - Forward Current | Vf - Forward Voltage | Maximum Collector Emitter Voltage | Maximum Collector Current | Maximum Collector Emitter Saturation Voltage | Rise Time | Fall Time | Vr - Reverse Voltage | Pd - Power Dissipation | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: TLP781(Y-TP6F) TTI: Not Assigned Toshiba Availability: Not Available OnlineTransistor Output Optocouplers 4DIP HIGH ISO VOLT COUPLER | Not Available Online | SMD/SMT | SMD-4 | 1 Channel | 5000 Vrms | NPN Phototransistor | 50 % | 150 % | 16 mA | 1.3 V | 80 V | 50 mA | 400 mV | 2 us | 3 us | 5 V | 250 mW | - 55 C | + 110 C | TLP781 | Reel | |||
Mfr: TLP781(D4-Y-TP6F) TTI: Not Assigned Toshiba Availability: Not Available OnlineTransistor Output Optocouplers 4DIP HIGH ISO VOLT COUPLER | Not Available Online | Through Hole | DIP-4 | 1 Channel | 5000 Vrms | NPN Phototransistor | 50 % | 150 % | 10 mA | 1.3 V | 80 V | 400 mV | 5 V | 250 mW | - 55 C | + 110 C | TLP781 | Reel | ||||||
Mfr: TLP781(GB-TP6F-L TTI: Not Assigned Toshiba Availability: Not Available OnlineTransistor Output Optocouplers TR. CPLR CTR 100-600% BVS 5KV | Not Available Online | Through Hole | DIP-4 | 1 Channel | 5000 Vrms | NPN Phototransistor | 50 % | 600 % | 10 mA | 1.3 V | 80 V | 400 mV | 5 V | 250 mW | - 55 C | + 110 C | TLP781 | Tube | ||||||
Mfr: TLP781(D4-GR-TP6F TTI: Not Assigned Toshiba Availability: Not Available OnlineTransistor Output Optocouplers Photo Trans Diode 5000Vrms 80V 60mA | Not Available Online | SMD/SMT | SMD-4 | 1 Channel | 5000 Vrms | NPN Phototransistor | 100 % | 300 % | 16 mA | 1.3 V | 80 V | 50 mA | 400 mV | 2 us | 3 us | 5 V | 250 mW | - 55 C | + 110 C | TLP781 | Reel | |||
Mfr: TLP781YH-F TTI: Not Assigned Toshiba Availability: Not Available OnlineTransistor Output Optocouplers VCEO 80V Vrms 5000 IF 60mA VCC 5V-24V | Not Available Online | Through Hole | DIP-4 | 1 Channel | 5000 Vrms | NPN Phototransistor | 50 % | 600 % | 10 mA | 1.3 V | 80 V | 50 mA | 400 mV | 2 us | 3 us | 5 V | 150 mW | - 55 C | + 110 C | TLP781 | Reel | |||
Mfr: TLP781(D4GRL-TP6,F TTI: Not Assigned Toshiba Availability: Not Available OnlineTransistor Output Optocouplers Phcplr 60mA 80V 5000 Vrms | Not Available Online | SMD/SMT | 1 Channel | 5000 Vrms | TLP781 | Reel | ||||||||||||||||||
Mfr: TLP781(GB,F) TTI: Not Assigned Toshiba Availability: Not Available OnlineTransistor Output Optocouplers Transistor Coupler CTR=100-600% BVS=5kV | Not Available Online | PDIP-4 | 1 Channel | 5000 Vrms | NPN Phototransistor | 16 mA | 1.3 V | 80 V | 50 mA | 400 mV | 2 us | 3 us | 5 V | 250 mW | - 55 C | + 100 C | TLP781 | Bulk | ||||||
Mfr: TLP781(GR,F) TTI: Not Assigned Toshiba Availability: Not Available OnlineTransistor Output Optocouplers Transistor Coupler CTR=100-300% BVS=5kV | Not Available Online | Through Hole | DIP-4 | 1 Channel | 5000 Vrms | NPN Phototransistor | 60 mA | 1.3 V | 80 V | 50 mA | 200 mV | 5 V | 250 mW | - 55 C | + 100 C | TLP781 | Bulk | |||||||
Mfr: TLP781(D4GRH-TP6,F TTI: Not Assigned Toshiba Availability: Not Available OnlineTransistor Output Optocouplers Phcplr 60mA 80V 5000 Vrms | Not Available Online | SMD/SMT | 1 Channel | 5000 Vrms | TLP781 | Reel | ||||||||||||||||||
Mfr: TLP781(GR-LF6,F) TTI: Not Assigned Toshiba Availability: Not Available OnlineTransistor Output Optocouplers Transistor Coupler CTR=100-300% BVS=5kV | Not Available Online | SMD/SMT | 1 Channel | 5000 Vrms | NPN Phototransistor | 100 % | 300 % | 10 mA | 1.3 V | 80 V | 50 mA | 400 mV | 5 V | 250 mW | - 55 C | + 110 C | TLP781 | Bulk | ||||||
Mfr: TLP781(GRL,F) TTI: Not Assigned Toshiba Availability: Not Available OnlineTransistor Output Optocouplers Transistor Coupler CTR=100-200% BVS=5kV | Not Available Online | PDIP-4 | 1 Channel | 5000 Vrms | NPN Phototransistor | 16 mA | 1.3 V | 80 V | 50 mA | 200 mV | 2 us | 3 us | 5 V | 250 mW | - 55 C | + 100 C | TLP781 | Bulk | ||||||
Mfr: TLP781(TP6,F) TTI: Not Assigned Toshiba Availability: Not Available OnlineTransistor Output Optocouplers Photo-IC 80V VCC 5000 Vrms High ISO | Not Available Online | 1 Channel | 5000 Vrms | NPN Phototransistor | TLP781 | Reel | ||||||||||||||||||
Mfr: TLP781(D4-GR,F) TTI: Not Assigned Toshiba Availability: Not Available OnlineTransistor Output Optocouplers Transistor Coupler CTR=100-300% BVS=5kV | Not Available Online | PDIP-4 | 1 Channel | 5000 Vrms | NPN Phototransistor | 100 % | 300 % | 10 mA | 1.3 V | 80 V | 50 mA | 400 mV | 5 V | 250 mW | - 55 C | + 110 C | TLP781 | Bulk | ||||||
Mfr: TLP781(BL,F) TTI: Not Assigned Toshiba Availability: Not Available OnlineTransistor Output Optocouplers Transistor Coupler CTR=200-600% BVS=5kV | Not Available Online | PDIP-4 | 1 Channel | 5000 Vrms | NPN Phototransistor | 60 mA | 1.3 V | 80 V | 50 mA | 200 mV | 5 V | 250 mW | - 55 C | + 100 C | TLP781 | Bulk | ||||||||
Mfr: TLP781(GR-TP6,F) TTI: Not Assigned Toshiba Availability: Not Available OnlineTransistor Output Optocouplers Transistor Coupler CTR=100-300% BVS=5kV | Not Available Online | SMD/SMT | 1 Channel | 5000 Vrms | NPN Phototransistor | 60 mA | 1.3 V | 80 V | 50 mA | 200 mV | 5 V | 250 mW | - 55 C | + 100 C | TLP781 | Reel | ||||||||
Mfr: TLP781(GB-TP6,F) TTI: Not Assigned Toshiba Availability: Not Available OnlineTransistor Output Optocouplers Transistor Coupler CTR=100-600% BVS=5kV | Not Available Online | Through Hole | DIP-4 | 1 Channel | 5000 Vrms | NPN Phototransistor | 60 mA | 1.3 V | 80 V | 50 mA | 400 mV | 5 V | 250 mW | - 55 C | + 100 C | TLP781 | Reel | |||||||
Not Available Online | Through Hole | PDIP-4 | 1 Channel | 5000 Vrms | NPN Phototransistor | 60 mA | 1.3 V | 80 V | 50 mA | 200 mV | 5 V | 250 mW | - 55 C | + 100 C | TLP781 | Bulk | ||||||||
Mfr: TLP781(GB-LF6,F) TTI: Not Assigned Toshiba Availability: Not Available OnlineTransistor Output Optocouplers Transistor Coupler CTR=100-600% BVS=5kV | Not Available Online | SMD/SMT | 1 Channel | 5000 Vrms | NPN Phototransistor | 50 % | 600 % | 10 mA | 1.3 V | 80 V | 50 mA | 400 mV | 5 V | 250 mW | - 55 C | + 110 C | TLP781 | Bulk |