TLP785F - Toshiba - Transistor Output Optocouplers
19 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Package / Case | Number of Channels | Isolation Voltage | Output Type | Current Transfer Ratio - Min | Current Transfer Ratio - Max | If - Forward Current | Vf - Forward Voltage | Maximum Collector Emitter Voltage | Maximum Collector Current | Maximum Collector Emitter Saturation Voltage | Rise Time | Fall Time | Vr - Reverse Voltage | Pd - Power Dissipation | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: TLP785F(D4GRT7,F(C TTI: TLP785F(D4GRT7F(C Toshiba Availability: 8.000In StockTransistor Output Optocouplers PHOTOCPLR DIP4-SMD CTR150-300% | 8.000In Stock | Through Hole | DIP-4 | 1 Channel | 5000 Vrms | NPN Phototransistor | 16 mA | 1.3 V | 80 V | 10 mA | 400 mV | 2 us | 3 us | 5 V | 240 mW | - 55 C | + 110 C | TLP785F | Reel | |||||
0In Stock | Through Hole | DIP-4 | 1 Channel | 5000 Vrms | NPN Phototransistor | 50 % | 600 % | 16 mA | 1.3 V | 80 V | 10 mA | 400 mV | 2 us | 3 us | 5 V | 90 mW | - 55 C | + 110 C | TLP785F | Tube | ||||
Mfr: TLP785F(D4GLT7,F TTI: Not Assigned Toshiba Availability: 0In StockTransistor Output Optocouplers Phcplr 60mA 80V 5000 Vrms | 0In Stock | SMD/SMT | SMD-DIP-4 | 1 Channel | 5000 Vrms | NPN Phototransistor | 50 % | 600 % | 16 mA | 1.3 V | 80 V | 10 mA | 400 mV | 2 us | 3 us | 5 V | 90 mW | - 55 C | + 110 C | TLP785F | Reel | |||
Mfr: TLP785F(GR,F TTI: Not Assigned Toshiba Availability: 0In StockTransistor Output Optocouplers X36 PBF Transistor Optocoupler GR 110C | 0In Stock | Through Hole | DIP-4 | 1 Channel | 5000 Vrms | NPN Phototransistor | 100 % | 300 % | 16 mA | 1.3 V | 80 V | 10 mA | 400 mV | 2 us | 3 us | 5 V | 90 mW | - 55 C | + 110 C | TLP785F | Tube | |||
Mfr: TLP785F(D4YHT7,F(C TTI: TLP785F(D4YHT7F(C Toshiba Availability: 0In StockTransistor Output Optocouplers TR-CPLR DIP4-SMD CTR 75-150% | 0In Stock | Through Hole | DIP-4 | TLP785F | Reel | |||||||||||||||||||
Mfr: TLP785F(GR-TP7,F(C TTI: TLP785F(GR-TP7F(C Toshiba Availability: 0In StockTransistor Output Optocouplers PHOTOCPLR DIP4-SMD CTR150-300% | 0In Stock | Through Hole | DIP-4 | 1 Channel | 5000 Vrms | NPN Phototransistor | 16 mA | 1.3 V | 80 V | 10 mA | 400 mV | 2 us | 3 us | 5 V | 240 mW | - 55 C | + 110 C | TLP785F | Reel | |||||
Mfr: TLP785F(D4-GRL,F(C TTI: TLP785F(D4-GRLF(C Toshiba Availability: 0In StockTransistor Output Optocouplers TR-CPLR DIP4-SMD CTR100-200% | 0In Stock | Through Hole | DIP-4 | TLP785F | Reel | |||||||||||||||||||
Mfr: TLP785F(BLL-T7,F(C TTI: TLP785F(BLL-T7F(C Toshiba Availability: 0In StockTransistor Output Optocouplers PHOTOCPLR DIP4SMD CTR 200-400% | 0In Stock | Through Hole | DIP-4 | 1 Channel | 5000 Vrms | NPN Phototransistor | 16 mA | 1.3 V | 80 V | 10 mA | 400 mV | 2 us | 3 us | 5 V | 240 mW | - 55 C | + 110 C | TLP785F | Reel | |||||
Mfr: TLP785F(YH-TP7,F(C TTI: TLP785F(YH-TP7F(C Toshiba Availability: 0In StockTransistor Output Optocouplers PHOTOCPLR DIP4 CTR 75-150% | 0In Stock | Through Hole | DIP-4 | 1 Channel | 5000 Vrms | NPN Phototransistor | 16 mA | 1.3 V | 80 V | 10 mA | 400 mV | 2 us | 3 us | 5 V | 240 mW | - 55 C | + 110 C | TLP785F | Reel | |||||
Mfr: TLP785F(GRL-T7,F(C TTI: TLP785F(GRL-T7F(C Toshiba Availability: 0In StockTransistor Output Optocouplers TR-CPLR DIP4-SMD CTR100-200% | 0In Stock | Through Hole | DIP-4 | TLP785F | Reel | |||||||||||||||||||
Mfr: TLP785F(GR-LF7,F(C TTI: TLP785F(GR-LF7F(C Toshiba Availability: 0In StockTransistor Output Optocouplers PHOTOCPLR DIP4-SMD CTR150-300% | 0In Stock | Through Hole | DIP-4 | 1 Channel | 5000 Vrms | NPN Phototransistor | 16 mA | 1.3 V | 80 V | 10 mA | 400 mV | 2 us | 3 us | 5 V | 240 mW | - 55 C | + 110 C | TLP785F | Tube | |||||
Mfr: TLP785F(YH,F(C TTI: TLP785F(YHF(C Toshiba Availability: 0In StockTransistor Output Optocouplers PHOTOCPLR DIP4 CTR 75-150% | 0In Stock | Through Hole | DIP-4 | 1 Channel | 5000 Vrms | NPN Phototransistor | 75 % | 150 % | 16 mA | 1.3 V | 80 V | 10 mA | 400 mV | 2 us | 3 us | 5 V | 240 mW | - 55 C | + 110 C | TLP785F | Tube | |||
Mfr: TLP785F(D4GLT7,F(C TTI: TLP785F(D4GLT7F(C Toshiba Availability: 0In StockTransistor Output Optocouplers TR-CPLR DIP4-SMD CTR100-200% | 0In Stock | Through Hole | DIP-4 | TLP785F | Reel | |||||||||||||||||||
Mfr: TLP785F(D4B-T7,F(C TTI: TLP785F(D4B-T7F(C Toshiba Availability: 0In StockTransistor Output Optocouplers PHOTOCPLR DIP4SMD CTR 200-400% | 0In Stock | Through Hole | DIP-4 | 1 Channel | 5000 Vrms | NPN Phototransistor | 16 mA | 1.3 V | 80 V | 10 mA | 400 mV | 2 us | 3 us | 5 V | 240 mW | - 55 C | + 110 C | TLP785F | Reel | |||||
Mfr: TLP785F(F(C TTI: TLP785F(F(C Toshiba Availability: 0In StockTransistor Output Optocouplers TR-CPLR DIP4 CTR 50-600% | 0In Stock | Through Hole | DIP-4 | TLP785F | Tube | |||||||||||||||||||
Mfr: TLP785F(D4-GB,F(C TTI: TLP785F(D4-GBF(C Toshiba Availability: 0In StockTransistor Output Optocouplers TR-CPLR DIP4-SMD CTR100-600% | 0In Stock | Through Hole | DIP-4 | TLP785F | Tube | |||||||||||||||||||
Mfr: TLP785F(GR,F(C TTI: TLP785F(GRF(C Toshiba Availability: 0In StockTransistor Output Optocouplers TR-CPLR DIP4 CTR100-300% | 0In Stock | Through Hole | DIP-4 | TLP785F | Tube | |||||||||||||||||||
Mfr: TLP785F(Y,F(C TTI: TLP785F(YF(C Toshiba Availability: 0In StockTransistor Output Optocouplers TR-CPLR DIP4 CTR 50-150% | 0In Stock | Through Hole | DIP-4 | TLP785F | Tube | |||||||||||||||||||
Mfr: TLP785F(D4B-F7,F(C TTI: TLP785F(D4B-F7F(C Toshiba Availability: 0In StockTransistor Output Optocouplers PHOTOCPLR DIP4SMD CTR 200-400% | 0In Stock | Through Hole | DIP-4 | 1 Channel | 5000 Vrms | NPN Phototransistor | 16 mA | 1.3 V | 80 V | 10 mA | 400 mV | 2 us | 3 us | 5 V | 240 mW | - 55 C | + 110 C | TLP785F | Tube |