Toshiba - Optocouplers / Photocouplers
6.127 ResultsCategories of Optocouplers / Photocouplers
- High Speed Optocouplers (1.048)
- Logic Output Optocouplers (462)
- MOSFET Output Optocouplers (815)
- Optically Isolated Amplifiers (143)
- Optically Isolated Gate Drivers (401)
- Photodiode Output Optocouplers (100)
- Solid State Relays - SSR (206)
- Transistor Output Optocouplers (2.563)
- Triac & SCR Output Optocouplers (389)
Part | Availability | Purchasing | RoHS/Lead | Vr - Reverse Voltage | Rise Time | Maximum Collector Current | Mounting Style | Package / Case | Number of Channels | Output Type |
|---|---|---|---|---|---|---|---|---|---|---|
Mfr: TLP385(TPL,E TTI: Not Assigned Toshiba Availability: 0In StockTransistor Output Optocouplers GaAs Infrared and Photo-Transistor | 0In Stock | 1 Channel | ||||||||
Mfr: TLP3905(TPR,E TTI: Not Assigned Toshiba Availability: 0In StockPhotodiode Output Optocouplers GaAAs Infrared LED and Photo Diode | 0In Stock | 3 V | SMD/SMT | SOIC-6 | 1 Channel | Photo-Diode Array | ||||
Mfr: TLP293-4(4LGBTPE TTI: Not Assigned Toshiba Transistor Output Optocouplers 4ch Transistor opto coupler | 0In Stock | 5 V | 2 us | 50 mA | SMD/SMT | SOIC-16 | 4 Channel | Phototransistor | ||
Mfr: TLP293-4(LGBTP,E TTI: Not Assigned Toshiba Availability: 0In StockTransistor Output Optocouplers 4ch Transistor opto coupler | 0In Stock | 4 Channel | ||||||||
Mfr: TLP293-4(V4GBTRE TTI: Not Assigned Toshiba Availability: 0In StockTransistor Output Optocouplers 4ch Transistor opto coupler | 0In Stock | 5 V | 2 us | 50 mA | SMD/SMT | SOIC-16 | 4 Channel | Phototransistor | ||
Mfr: TLP292-4(GB-TP,E TTI: Not Assigned Toshiba Transistor Output Optocouplers 4ch Transistor opto coupler | 0In Stock | 4 Channel | ||||||||
Mfr: TLP292-4(LGB,E TTI: Not Assigned Toshiba Transistor Output Optocouplers 4ch Transistor opto coupler | 0In Stock | 4 Channel | ||||||||
Mfr: TLP2361(TPL,E TTI: Not Assigned Toshiba High Speed Optocouplers X36 PB Photocoupler Lo I/P cur 125 degC | 0In Stock | 5 V | 3 ns | SMD/SMT | SOIC-6 | 1 Channel | Totem Pole | |||
Mfr: TLP291(YH-TP,SE TTI: Not Assigned Toshiba Availability: 0In StockTransistor Output Optocouplers X36 PBF Transistor Couplr ACInput 110C | 0In Stock | 5 V | 2 us | 50 mA | SMD/SMT | SOIC-4 | 1 Channel | Phototransistor | ||
Mfr: TLP185(YH-TPL,SE TTI: Not Assigned Toshiba Availability: 0In StockTransistor Output Optocouplers X36 PBF Trans Opto couplr 110C3750Vrms | 0In Stock | 1 Channel | ||||||||
Mfr: TLP183(GRL,E TTI: Not Assigned Toshiba Availability: 0In StockTransistor Output Optocouplers X36 PBF Trans Opto couplr 110C3750Vrms | 0In Stock | 1 Channel | ||||||||
Mfr: TLP185(GRH-TL,SE TTI: Not Assigned Toshiba Availability: Not Available OnlineTransistor Output Optocouplers X36 PBF Trans Opto couplr 110C3750Vrms | Not Available Online | 1 Channel | ||||||||
Mfr: TLP2391(TPL,E TTI: Not Assigned Toshiba Availability: 0In StockHigh Speed Optocouplers Photo-IC 2.7 to 5.5V 125degC 3750 Vrms | 0In Stock | |||||||||
Mfr: TLP250H(LF1,F) TTI: Not Assigned Toshiba Availability: 0In StockLogic Output Optocouplers Photocoupler, Photo IC Output | 0In Stock | 5 V | 50 ns | SMD/SMT | DIP-8 SMD | 1 Channel | Push-Pull | |||
Not Available Online | SMD/SMT | SO-6-4 | 1 Channel | PhotoTriac | ||||||
Mfr: TLP385(D4GB-TR,E TTI: Not Assigned Toshiba Availability: 0In StockTransistor Output Optocouplers GaAs Infrared and Photo-Transistor | 0In Stock | 1 Channel | ||||||||
Mfr: TLP385(D4-GR,E TTI: Not Assigned Toshiba Availability: 0In StockTransistor Output Optocouplers GaAs Infrared and Photo-Transistor | 0In Stock | 1 Channel | ||||||||
Mfr: TLP188(GB-TPL,E TTI: Not Assigned Toshiba Availability: 0In StockTransistor Output Optocouplers Photocoupler 350V .05A 3750Vrms | 0In Stock | 1 Channel | ||||||||
Mfr: TLP2270(D4-LF4,E TTI: Not Assigned Toshiba Availability: 0In StockHigh Speed Optocouplers Photocoupler VDE 6V .8mA 25ns 5000Vrms | 0In Stock | 5 V | 1.3 ns | SMD/SMT | SOIC-8 | 2 Channel | Totem Pole | |||
0In Stock | 5 V | 11 ns | SMD/SMT | SOIC-6 | 1 Channel | Totem Pole | ||||
0In Stock | 5 V | 11 ns | SMD/SMT | SOIC-6 | 1 Channel | Totem Pole | ||||
0In Stock | 5 V | 15 ns | SMD/SMT | 1 Channel | Totem Pole | |||||
Mfr: TLP2358(TPL,E) TTI: Not Assigned Toshiba Availability: 0In StockHigh Speed Optocouplers Photocoupler 20V 3mA 70ns 3750Vrms | 0In Stock | 5 V | 15 ns | SMD/SMT | 1 Channel | Totem Pole | ||||
Mfr: TLP3825(LF1,F TTI: Not Assigned Toshiba Availability: 0In StockMOSFET Output Optocouplers Photorelay 1.5A 200V 2500Vrms 400pF | 0In Stock | 5 V | SMD/SMT | SMD-8 Gull Wing | 1 Channel | Photo MOSFET | ||||
Mfr: TLP388(D4,E TTI: Not Assigned Toshiba Availability: 0In StockTransistor Output Optocouplers Photocoupler 350V .05A 5000Vrms | 0In Stock | 1 Channel |