Toshiba - Optocouplers / Photocouplers
6.127 ResultsCategories of Optocouplers / Photocouplers
- High Speed Optocouplers (1.048)
- Logic Output Optocouplers (462)
- MOSFET Output Optocouplers (815)
- Optically Isolated Amplifiers (143)
- Optically Isolated Gate Drivers (401)
- Photodiode Output Optocouplers (100)
- Solid State Relays - SSR (206)
- Transistor Output Optocouplers (2.563)
- Triac & SCR Output Optocouplers (389)
Part | Availability | Purchasing | RoHS/Lead | Vr - Reverse Voltage | Rise Time | Maximum Collector Current | Mounting Style | Package / Case | Number of Channels | Output Type | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: TLP5705H(TP4,E TTI: Not Assigned Toshiba Availability: Not Available OnlineOptically Isolated Gate Drivers | Not Available Online | 5 V | 37 ns | SMD/SMT | 1 Channel | ||||||
0In Stock | |||||||||||
0In Stock | |||||||||||
0In Stock | SMD/SMT | SOP-4 | |||||||||
0In Stock | Through Hole | DIP-4 | |||||||||
0In Stock | 5 V | 23 ns | SMD/SMT | SO-6 | 1 Channel | Photo IC | |||||
0In Stock | 5 V | 23 ns | SMD/SMT | SO-6 | 1 Channel | Photo IC | |||||
Mfr: TLX9175J(TPL,F TTI: Not Assigned Toshiba Availability: 0In StockMOSFET Output Optocouplers Photorelay Automotive; AEC-Q101 | 0In Stock | 5 V | SMD/SMT | SOIC-6 | 1 Channel | Photo MOSFET | |||||
Mfr: TLX9185A(GBTPL,F TTI: Not Assigned Toshiba Availability: 0In StockTransistor Output Optocouplers Transistor Coupler Automotive; AEC-Q101 | 0In Stock | 5 V | 3 us | 10 mA | SMD/SMT | SO-6-4 | 1 Channel | Phototransistor | |||
Mfr: TLX9291A(GBTPL,F TTI: Not Assigned Toshiba Availability: 0In StockTransistor Output Optocouplers Transistor Coupler Automotive; AEC-Q101 | 0In Stock | 5 V | 3 us | 10 mA | SMD/SMT | SO-4 | 1 Channel | Phototransistor | |||
Mfr: TLX9905(TPL,F TTI: Not Assigned Toshiba Availability: 0In StockPhotodiode Output Optocouplers PV Coupler Automotive; AEC-Q101 | 0In Stock | 3 V | SMD/SMT | SOIC-6 | 1 Channel | Photo-Diode Array | |||||
0In Stock | 5 V | 2.2 ns | SMD/SMT | SO-6 | 1 Channel | Photo IC | |||||
0In Stock | Through Hole | DIP-4 | |||||||||
0In Stock | Through Hole | DIP-4 | |||||||||
0In Stock | 5 V | 2.2 ns | SMD/SMT | SO-6 | 1 Channel | Photo IC | TLP2372(TPL,E(O | ||||
Mfr: TLP3062A(LF1,F TTI: Not Assigned Toshiba Availability: 0In StockTriac & SCR Output Optocouplers Phototriac 600V 5000Vrms 10mA 3V | 0In Stock | ||||||||||
0In Stock | |||||||||||
Mfr: TLP3406S(TP,E TTI: Not Assigned Toshiba Availability: 0In StockMOSFET Output Optocouplers Photorelay Voff=30V Ion=1.5A Ron=0.2Ohm | 0In Stock | SMD/SMT | S-VSON-4 | Photo MOSFET | |||||||
Mfr: TLP3306(TP15,F TTI: Not Assigned Toshiba Availability: 0In StockMOSFET Output Optocouplers Photorelay Voff=75V Ion=0.4A Ron=1.5Ohm | 0In Stock | 5 V | SMD/SMT | USOP-4 | 1 Channel | Photo MOSFET | |||||
Mfr: TLP291(V4GRTP,SE TTI: Not Assigned Toshiba Availability: Not Available OnlineTransistor Output Optocouplers GaAs Infrared and Photo-Transistor | Not Available Online | 5 V | 2 us | 50 mA | SMD/SMT | SOIC-4 | 1 Channel | Phototransistor | |||
Mfr: TLP385(BL,E TTI: Not Assigned Toshiba Availability: 0In StockTransistor Output Optocouplers GaAs Infrared and Photo-Transistor | 0In Stock | 1 Channel | |||||||||
Mfr: TLP385(BLL-TPR,E TTI: Not Assigned Toshiba Availability: 0In StockTransistor Output Optocouplers GaAs Infrared and Photo-Transistor | 0In Stock | 1 Channel | |||||||||
Mfr: TLP385(D4BL-TL,E TTI: Not Assigned Toshiba Availability: 0In StockTransistor Output Optocouplers GaAs Infrared and Photo-Transistor | 0In Stock | 1 Channel | |||||||||
Mfr: TLP385(D4-TPR,E TTI: Not Assigned Toshiba Availability: 0In StockTransistor Output Optocouplers Photocoupler | 0In Stock | 1 Channel | |||||||||
Mfr: TLP385(GB-TPL,E TTI: Not Assigned Toshiba Availability: 0In StockTransistor Output Optocouplers GaAs Infrared and Photo-Transistor | 0In Stock | 1 Channel |