Toshiba - Optocouplers / Photocouplers
6.127 ResultsCategories of Optocouplers / Photocouplers
- High Speed Optocouplers (1.048)
- Logic Output Optocouplers (462)
- MOSFET Output Optocouplers (815)
- Optically Isolated Amplifiers (143)
- Optically Isolated Gate Drivers (401)
- Photodiode Output Optocouplers (100)
- Solid State Relays - SSR (206)
- Transistor Output Optocouplers (2.563)
- Triac & SCR Output Optocouplers (389)
Part | Availability | Purchasing | RoHS/Lead | Vr - Reverse Voltage | Rise Time | Maximum Collector Current | Mounting Style | Package / Case | Number of Channels | Output Type |
|---|---|---|---|---|---|---|---|---|---|---|
Mfr: TLP2366(TPR,E TTI: Not Assigned Toshiba Availability: 0In StockHigh Speed Optocouplers Photo-IC 6V 125degC 3750 Vrms | 0In Stock | 5 V | 15 ns | SMD/SMT | 1 Channel | Totem Pole | ||||
Mfr: TLP2366(V4,E TTI: Not Assigned Toshiba Availability: 0In StockHigh Speed Optocouplers 20Mbps high speed coupler | 0In Stock | 5 V | 15 ns | SMD/SMT | SOIC-6 | 1 Channel | Totem Pole | |||
Mfr: TLP265J(V4T7TL,E TTI: Not Assigned Toshiba Availability: 0In StockTriac & SCR Output Optocouplers GaAs Infrared LED and Photo Triac | 0In Stock | SMD/SMT | SO-6-4 | 1 Channel | PhotoTriac | |||||
Mfr: TLP385(BLL-TPL,E TTI: Not Assigned Toshiba Availability: 0In StockTransistor Output Optocouplers GaAs Infrared and Photo-Transistor | 0In Stock | 1 Channel | ||||||||
Mfr: TLP385(D4BLLTR,E TTI: Not Assigned Toshiba Availability: 0In StockTransistor Output Optocouplers GaAs Infrared and Photo-Transistor | 0In Stock | 1 Channel | ||||||||
Mfr: TLP5214(D4,E TTI: Not Assigned Toshiba Availability: 0In StockLogic Output Optocouplers Optocoupler IGBT 4A | 0In Stock | 6 V | 32 ns | SMD/SMT | SOIC-16 | 1 Channel | Photo IC | |||
0In Stock | 5 V | 2 us | 50 mA | SMD/SMT | SOIC-6 | 1 Channel | Phototransistor | |||
Mfr: TLP182(Y-TPL,E TTI: Not Assigned Toshiba Availability: 0In StockTransistor Output Optocouplers X36 PBF Trans Opto couplr 125C3750Vrms | 0In Stock | 1 Channel | ||||||||
Mfr: TLP188(TPL,E TTI: Not Assigned Toshiba Transistor Output Optocouplers X36 PBF Transistor Cplr DC I/P VCEO350V | 0In Stock | 1 Channel | ||||||||
Mfr: TLP291(GRH-TP,SE TTI: Not Assigned Toshiba Transistor Output Optocouplers X36 PBF Transistor Couplr ACInput 110C | 0In Stock | 5 V | 2 us | 50 mA | SMD/SMT | SOIC-4 | 1 Channel | Phototransistor | ||
Mfr: TLP175A(TPL,E TTI: Not Assigned Toshiba Availability: 0In StockMOSFET Output Optocouplers Trigger LED Current 1mA85dC3750 Vrms | 0In Stock | 5 V | 5 ms | SMD/SMT | SOP-4 | 1 Channel | Photo MOSFET | |||
Mfr: TLP291(V4GBTP,SE TTI: Not Assigned Toshiba Availability: Not Available OnlineTransistor Output Optocouplers GaAs Infrared and Photo-Transistor | Not Available Online | 5 V | 2 us | 50 mA | SMD/SMT | SOIC-4 | 1 Channel | Phototransistor | ||
Mfr: TLP5701(D4,E TTI: Not Assigned Toshiba Availability: 0In StockLogic Output Optocouplers Photocoupler, Photo IC Output | 0In Stock | 5 V | 50 ns | SMD/SMT | SOIC-6 | 1 Channel | Totem Pole, Buffer | |||
Mfr: TLP2362(E) TTI: Not Assigned Toshiba Availability: 0In StockHigh Speed Optocouplers Photo-IC 6V VCC 3750 Vrms 6K Vtr | 0In Stock | 5 V | 12.8 ns | SMD/SMT | 1 Channel | Open Collector | ||||
Mfr: TLP184(TPL,E) TTI: Not Assigned Toshiba Availability: Not Available OnlineTransistor Output Optocouplers Photo-IC 50mA 80V 3750 Vrms Ext Temp | Not Available Online | 5 us | 50 mA | SMD/SMT | SOIC-6 | 1 Channel | NPN Phototransistor | |||
Mfr: TLP785(GR,F) TTI: Not Assigned Toshiba Availability: 0In StockTransistor Output Optocouplers Photo-IC 60mA 80V 5000 Vrms 8000 Vpk | 0In Stock | 5 V | 2 us | 10 mA | Through Hole | DIP-4 | 1 Channel | NPN Phototransistor | ||
Mfr: TLP785(Y,F) TTI: Not Assigned Toshiba Availability: 0In StockTransistor Output Optocouplers Photo-IC 60mA 80V 5000 Vrms 8000 Vpk | 0In Stock | 5 V | 2 us | 10 mA | Through Hole | DIP-4 | 1 Channel | NPN Phototransistor | ||
Mfr: TLP350H(F) TTI: Not Assigned Toshiba Availability: 0In StockLogic Output Optocouplers Photo-IC 35V VCC 3750 Vrms 5mA 30V | 0In Stock | 5 V | 15 ns | Through Hole | DIP-8 | 1 Channel | Photo IC | |||
Mfr: TLP185(GR-TPR,SE TTI: Not Assigned Toshiba Transistor Output Optocouplers 50mA 80V 3750Vrms 50mA 1 Circuit | 0In Stock | 1 Channel | ||||||||
Mfr: TLP2303(TPL,E TTI: Not Assigned Toshiba Availability: 0In StockHigh Speed Optocouplers 2.3mm Low Profile IC 18V 3750Vrms | 0In Stock | 5 V | SMD/SMT | 1 Channel | Open Collector | |||||
Mfr: TLP291(GB-TP,SE TTI: Not Assigned Toshiba Transistor Output Optocouplers 50mA 80V Gen Purp 50mA 1 Circuit | 0In Stock | 5 V | 2 us | 50 mA | SMD/SMT | SOIC-4 | 1 Channel | Phototransistor | ||
Mfr: TLP291(GR-TP,SE TTI: Not Assigned Toshiba Transistor Output Optocouplers 50mA 80V Gen Purp 50mA 1 Circuit | 0In Stock | 5 V | 2 us | 50 mA | SMD/SMT | SOIC-4 | 1 Channel | Phototransistor | ||
Mfr: TLP185(GR,SE TTI: Not Assigned Toshiba Availability: 0In StockTransistor Output Optocouplers Gen Purp 1-Circuit 50mA 80V 3750Vrms | 0In Stock | 5 V | 2 us | 50 mA | SMD/SMT | 1 Channel | Phototransistor | |||
Mfr: TLP184(GB-TPR,SE TTI: Not Assigned Toshiba Availability: 0In StockTransistor Output Optocouplers 50mA Photocoupler 80V 50mA 3750Vrms | 0In Stock | 1 Channel | ||||||||
Mfr: TLP290(GB-TP,SE TTI: Not Assigned Toshiba Transistor Output Optocouplers 50mA Photocoupler 80V 50mA 3750Vrms | 0In Stock | 1 Channel |