Toshiba - Analog Comparators
60 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Package / Case | Number of Channels | Output Type | Response Time | Comparator Type | Supply Voltage - Min | Supply Voltage - Max | Operating Supply Current | Output Current per Channel | Vos - Input Offset Voltage | Ib - Input Bias Current | Minimum Operating Temperature | Maximum Operating Temperature | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | SMD/SMT | SSOP-P-0.65-8 | 2 Channel | Push-Pull | 60 ns | General Purpose | 3.5 V | 7 V | 22 uA | 1 mV | 1 pA | - 40 C | + 85 C | TC75W56 | Reel | ||||
0In Stock | SMD/SMT | SSOP-P-0.95-5 | 1 Channel | Open Drain | 160 ns | General Purpose | 1.8 V | 7 V | 110 uA | 25 mA | 7 mV | 1 pA | - 40 C | + 85 C | TC75S59 | Reel | |||
Mfr: TC75W71FU,RF(CT TTI: Not Assigned Toshiba Availability: 0In StockAnalog Comparators Dual Comparator (CMOS), 1.8 V to 5.5 V, SOT-505 (SM8) | 0In Stock | SMD/SMT | SOT-505-8 | 2 Channel | Push-Pull | General Purpose | 1.8 V | 5.5 V | 497 uA | 3 mV | 196 nA | - 40 C | + 125 C | Reel | |||||
Mfr: TC75S57FU(TE85L,F) TTI: Not Assigned Toshiba Availability: 0In StockAnalog Comparators CMOS type Op Amp USV 1.8V to 7V | 0In Stock | SMD/SMT | SSOP-P-0.64A-5 | 1 Channel | Push-Pull | 11 ns | General Purpose | 1.8 V | 7 V | 220 uA | 25 mA | 7 mV | 1 pA | - 40 C | + 85 C | TC75S57 | Reel | ||
0In Stock | SMD/SMT | SSOP-P-0.50A-8 | 2 Channel | Open Drain | 190 ns | General Purpose | 1.8 V | 7 V | 22 uA | 1 mV | 1 pA | - 40 C | + 85 C | TC75W58 | Reel | ||||
Mfr: TA75W393FU,LF TTI: Not Assigned Toshiba Availability: 0In StockAnalog Comparators Bipolar Comparator | 0In Stock | SMD/SMT | SSOP-P-0.65-8 | 2 Channel | Open Collector | 1.3 us | General Purpose | 2 V | 36 V | 800 uA | 16 mA | 2 mV | 25 nA | - 40 C | + 85 C | TA75W393 | Reel | ||
Mfr: TC75W72FU,RF(CT TTI: Not Assigned Toshiba Availability: 0In StockAnalog Comparators Dual Comparator (CMOS), 1.8 V - 5.5 V, SOT-505 (SM8) | 0In Stock | SMD/SMT | SM-8 | 2 Channel | Push-Pull | General Purpose | 1.8 V | 5.5 V | 450 uA | 17 mV | 196 nA | - 40 C | + 125 C | Reel | |||||
Mfr: TC75W57FKTE85LF TTI: Not Assigned Toshiba Availability: 0In StockAnalog Comparators CMOS Comparator 3.5V 0.9V 7V 1.8V | 0In Stock | SMD/SMT | SSOP-P-0.50A-8 | 2 Channel | Push-Pull | 8 ns | General Purpose | 1.8 V | 7 V | 400 uA | 25 mA | 7 mV | 1 pA | - 40 C | + 85 C | TC75W57 | Reel | ||
Mfr: TC75W57FU,LF TTI: Not Assigned Toshiba Availability: 0In StockAnalog Comparators Push-pull Output Comparator | 0In Stock | SMD/SMT | SSOP-8 | 2 Channel | Push-Pull | 11 ns | General Purpose | 1.8 V | 7 V | 220 uA | 25 mA | 7 mV | 1 pA | - 40 C | + 85 C | TC75W57 | Reel | ||
0In Stock | SMD/SMT | SSOP-P-0.95-5 | 1 Channel | Push-Pull | 11 ns | General Purpose | 1.8 V | 7 V | 110 uA | 25 mA | 7 mV | 1 pA | - 40 C | + 85 C | TC75S57 | Reel | |||
Mfr: TC75S58FTE85LF TTI: Not Assigned Toshiba Availability: 0In StockAnalog Comparators CMOS Comparator 3.5V 0.9V 7V 1.8V | 0In Stock | SMD/SMT | SSOP-P-0.95-5 | 1 Channel | Open Drain | 6 ns | General Purpose | 1.8 V | 7 V | 22 uA | 1 pA | - 40 C | + 85 C | TC75S58 | Reel | ||||
0In Stock | SMD/SMT | SSOP-P-0.95-5 | 1 Channel | Open Drain | 190 ns | General Purpose | 1.8 V | 7 V | 11 uA | 25 mA | 7 mV | 1 pA | - 40 C | + 85 C | TC75S58 | Reel | |||
0In Stock | SMD/SMT | SSOP-P-0.50A-8 | 2 Channel | Push-Pull | 60 ns | General Purpose | 1.8 V | 7 V | 22 uA | 25 mA | 7 mV | 1 pA | - 40 C | + 85 C | TC75W56 | Reel | |||
Mfr: TC75S56FUTE85LF TTI: Not Assigned Toshiba Availability: 0In StockAnalog Comparators Silicon Monolithic CMOS Linear Integrated Circuit | 0In Stock | SMD/SMT | SSOP-P-0.65A-5 | 1 Channel | Push-Pull | 8 ns | General Purpose | 1.8 V | 7 V | 22 uA | 25 mA | 7 mV | 1 pA | - 40 C | + 85 C | TC75S56 | Reel | ||
Mfr: TA75S393F,LF TTI: Not Assigned Toshiba Availability: 0In StockAnalog Comparators Bipolar Comparator | 0In Stock | SMD/SMT | SSOP-P-0.95-5 | 1 Channel | Open Collector | 1.3 us | General Purpose | 1 V | 18 V | 400 uA | 16 mA | 2 mV | 5 nA | - 40 C | + 85 C | TA75S393 | Reel | ||
Mfr: TC75W58FU,LF TTI: Not Assigned Toshiba Availability: Not Available OnlineAnalog Comparators CMOS Comparator | Not Available Online | SMD/SMT | SSOP-P-0.65-8 | 2 Channel | Open Drain | 190 ns | General Purpose | 1.8 V | 7 V | 22 uA | 25 mA | 7 mV | 1 pA | - 40 C | + 85 C | TC75W58 | Reel | ||
Mfr: TC75S59FU(TE85L,F) TTI: Not Assigned Toshiba Availability: 0In StockAnalog Comparators Comparator CMOS | 0In Stock | SMD/SMT | SSOP-P-0.65A-5 | 1 Channel | Open Drain | 160 ns | General Purpose | 1.8 V | 7 V | 110 uA | 25 mA | 7 mV | 1 pA | - 40 C | + 85 C | TC75S59 | Reel | ||
Mfr: TC75S58FUTE85LF TTI: Not Assigned Toshiba Availability: 0In StockAnalog Comparators CMOS Comparator 3.5V 0.9V 7V 1.8V | 0In Stock | SMD/SMT | SSOP-P-0.65A-5 | 1 Channel | Open Drain | 190 ns | General Purpose | 1.8 V | 7 V | 22 uA | 25 mA | 7 mV | 1 pA | - 40 C | + 85 C | TC75S58 | Reel | ||
Mfr: TC75W57FU(TE12L,F) TTI: Not Assigned Toshiba Availability: 0In StockAnalog Comparators CMOS type Op Amp SM8 1.8V to 7V | 0In Stock | SMD/SMT | SSOP-P-0.65-8 | 2 Channel | Push-Pull | 11 ns | General Purpose | 1.8 V | 7 V | 440 uA | 25 mA | 7 mV | 1 pA | - 40 C | + 85 C | TC75W57 | Reel | ||
0In Stock | SMD/SMT | SSOP-P-0.50A-8 | 2 Channel | Open Drain | 160 ns | General Purpose | 1.8 V | 7 V | 220 uA | 25 mA | 7 mV | 1 pA | - 40 C | + 85 C | Reel | ||||
0In Stock | SMD/SMT | SSOP-P-0.65-8 | 2 Channel | Open Drain | 160 ns | General Purpose | 1.8 V | 7 V | 220 uA | 25 mA | 7 mV | 1 pA | - 40 C | + 85 C | TC75W59 | Reel | |||
Mfr: TC75W56FKTE85LF TTI: Not Assigned Toshiba Availability: 0In StockAnalog Comparators CMOS Comparator 3.5V 0.9V 7V 1.8V | 0In Stock | SMD/SMT | SSOP-P-0.50A-8 | 2 Channel | Push-Pull | 8 ns | General Purpose | 1.8 V | 7 V | 40 uA | 1 pA | - 40 C | + 85 C | TC75W56 | Reel | ||||
0In Stock | SMD/SMT | SSOP-P-0.95-5 | 1 Channel | Push-Pull | 60 ns | General Purpose | 3.5 V | 7 V | 11 uA | 1 mV | 1 pA | - 40 C | + 85 C | TC75S56 | Reel | ||||
Mfr: TC75W73FU,RF(CT TTI: Not Assigned Toshiba Availability: 0In StockAnalog Comparators Dual Comparator (CMOS), 1.8 V - 5.5 V, SOT-505 (SM8) | 0In Stock | SMD/SMT | SM-8 | 2 Channel | Open Drain | General Purpose | 1.8 V | 5.5 V | 450 uA | 17 mV | 196 nA | - 40 C | + 125 C | Reel | |||||
Mfr: TC75S57F(TE85L,F) TTI: TC75S57F(TE85L,F) Toshiba Availability: 0In StockAnalog Comparators CMOS type Op Amp SMV 1.8V to 7V | 0In Stock | SMD/SMT | SSOP-P-0.95-5 | 1 Channel | Push-Pull | 11 ns | General Purpose | 1.8 V | 7 V | 220 uA | 25 mA | 7 mV | 1 pA | - 40 C | + 85 C | TC75S57 | Reel |