1SS314 - Toshiba - PIN Diodes
2 ResultsPart | Availability | Purchasing | RoHS/Lead | Vr - Reverse Voltage | Maximum Diode Capacitance | Maximum Series Resistance @ Maximum IF | If - Forward Current | Vf - Forward Voltage | Minimum Operating Temperature | Maximum Operating Temperature | Frequency Range | Minimum Operating Frequency | Maximum Operating Frequency | Mounting Style | Package / Case | Technology | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 1SS314,H3F TTI: Not Assigned Toshiba Availability: Not Available OnlinePIN Diodes VHF Tuner 1.2pF 0.5 Ohm 30VR | Not Available Online | Si | 1SS314 | Reel | |||||||||||||||
Mfr: 1SS314TPH3F TTI: Not Assigned Toshiba Availability: Not Available OnlinePIN Diodes VHF Tuner Switch 30V Vr 100mA IF | Not Available Online | 30 V | 700 fF | 900 mOhms | 100 mA | 850 mV | - 55 C | + 125 C | 30 MHz | 300 MHz | SMD/SMT | SOD-323-2 | Si | 1SS314 | Reel |