1SV172 - Toshiba - PIN Diodes
1 ResultsPart | Availability | Purchasing | RoHS/Lead | Vr - Reverse Voltage | Maximum Diode Capacitance | Maximum Series Resistance @ Maximum IF | If - Forward Current | Vf - Forward Voltage | Minimum Operating Temperature | Maximum Operating Temperature | Frequency Range | Minimum Operating Frequency | Maximum Operating Frequency | Mounting Style | Package / Case | Technology | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 1SV172TE85LF TTI: Not Assigned Toshiba Availability: Not Available OnlinePIN Diodes x34 DUAL PIN DIODE | Not Available Online | 50 V | 250 fF | 3 Ohms | 50 mA | 950 mV | + 125 C | 30 MHz | 3 GHz | SMD/SMT | SSM | Si | 1SV172 | Reel |