• PIN Diodes

1SV308 - Toshiba - PIN Diodes

2 Results
2 Results
Filtered By:SemiconductorsDiscrete SemiconductorsDiodes & Rectifiers

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Vr - Reverse Voltage
Maximum Diode Capacitance
Maximum Series Resistance @ Maximum IF
If - Forward Current
Vf - Forward Voltage
Minimum Operating Temperature
Maximum Operating Temperature
Frequency Range
Minimum Operating Frequency
Maximum Operating Frequency
Mounting Style
Package / Case
Technology
Series
Qualification
Packaging
Datasheet
Mfr: 1SV308,L3F
TTI: Not Assigned
Toshiba
Availability:

0In Stock

PIN Diodes Radio-Freq Switch 30V 0.3pF 1.1ohm

0In Stock

Please adjust quantity to Min / Mult value
Si
1SV308
Reel
Datasheet
Mfr: 1SV308TH3FT
TTI: Not Assigned
Toshiba
Availability:

Not Available Online

PIN Diodes VARICAP DIODE

Not Available Online

Call
or
View Details
30 V
500 fF
1.5 Ohms
50 mA
1 V
- 55 C
+ 125 C
30 MHz
300 MHz
SMD/SMT
SOD-523-2
Si
1SV308
Reel