Toshiba - Rectifiers
78 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Package / Case | Vr - Reverse Voltage | If - Forward Current | Type | Configuration | Vf - Forward Voltage | Max Surge Current | Ir - Reverse Current | Recovery Time | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | SMD/SMT | S-FLAT-2 | 200 V | 1 A | Fast Recovery Rectifiers | Single | 980 mV | 15 A | 10 uA | 35 ns | - 40 C | + 150 C | CRH01 | Reel | |||||
Mfr: CMH04(TE12L,Q,M) TTI: Not Assigned Toshiba Availability: 0In StockRectifiers 200V VRRM 1.0A 0.98V VFM 20A REC | 0In Stock | SMD/SMT | M-FLAT | 200 V | 1 A | Fast Recovery Rectifiers | Single | 980 mV | 20 A | 10 uA | 35 ns | - 40 C | + 150 C | CMH04 | Reel | ||||
0In Stock | Reel | ||||||||||||||||||
Mfr: CMH01(TE12L,Q,M) TTI: Not Assigned Toshiba Availability: 0In StockRectifiers 200V Vrrm 3.0A IF 0.98 VFM 40A IFSM | 0In Stock | M-FLAT | CMH01 | Reel | |||||||||||||||
Mfr: CRF02(TE85L,Q,M) TTI: Not Assigned Toshiba Availability: 0In StockRectifiers Diode S-FRD 800V, 0.5A | 0In Stock | SMD/SMT | S-FLAT-2 | 800 V | 500 mA | Fast Recovery Rectifiers | Single | 3 V | 10 A | 50 uA | 100 ns | - 40 C | + 150 C | CRF02 | Reel | ||||
Mfr: CRG07(TE85L,Q,M) TTI: Not Assigned Toshiba Availability: 0In StockRectifiers 400V Diode High ESD 0.7 IF 1.1V 10uA | 0In Stock | SMD/SMT | 400 V | 700 mA | Standard Recovery Rectifier | Single | 1.1 V | 16.5 A | 10 uA | - 40 C | + 175 C | CRG07 | Reel | ||||||
Mfr: CRH01(TE85R,Q,M) TTI: Not Assigned Toshiba Availability: 0In StockRectifiers Diode Hi Efficiency 200V 1A | 0In Stock | SMD/SMT | S-FLAT-2 | 200 V | 1 A | Fast Recovery Rectifiers | Single | 980 mV | 15 A | 10 uA | 35 ns | - 40 C | + 150 C | CRH01 | Reel | ||||
0In Stock | Reel | ||||||||||||||||||
Mfr: CMH07(TE12L,Q,M) TTI: Not Assigned Toshiba Availability: 0In StockRectifiers Switching Diode HED 2A 200V 35ns | 0In Stock | SMD/SMT | 200 V | 2 A | Fast Recovery Rectifiers | Single | 980 mV | 40 A | 10 uA | 35 ns | - 40 C | + 150 C | CMH07 | Reel | |||||
0In Stock | Reel | ||||||||||||||||||
Mfr: CMH04(TE12L,Q) TTI: Not Assigned Toshiba Availability: 0In StockRectifiers Diode Hi Efficiency 200V 1A | 0In Stock | SMD/SMT | M-FLAT | 200 V | 1 A | Fast Recovery Rectifiers | Single | 980 mV | 20 A | 10 uA | 35 ns | - 40 C | + 150 C | CMH04 | Reel | ||||
0In Stock | Reel | ||||||||||||||||||
Mfr: CMH07(TE12L,Q) TTI: Not Assigned Toshiba Availability: Not Available OnlineRectifiers Diode Hi Efficiency 200V 2A | Not Available Online | SMD/SMT | M-FLAT-2 | 200 V | 2 A | Fast Recovery Rectifiers | Single | 980 mV | 40 A | 10 uA | 35 ns | - 40 C | + 150 C | CMH07 | Reel | ||||
Mfr: CMH01(TE12L,Q) TTI: Not Assigned Toshiba Availability: 0In StockRectifiers Diode Hi Efficiency 200V 3A | 0In Stock | SMD/SMT | M-FLAT-2 | 200 V | 3 A | Fast Recovery Rectifiers | Single | 980 mV | 40 A | 10 uA | 35 ns | - 40 C | + 150 C | CMH01 | Reel | ||||
Not Available Online | SMD/SMT | 400 V | 1 A | Standard Recovery Rectifier | Single | 950 mV | 15 A | 5 uA | + 150 C | CRG09 | Reel | CRG09A,LQ(M | |||||||
Mfr: CRG05(TE85L,Q) TTI: Not Assigned Toshiba Availability: Not Available OnlineRectifiers Diode 800V 1A | Not Available Online | SMD/SMT | S-FLAT-2 | 800 V | 1 A | Standard Recovery Rectifier | Single | 1.2 V | 15 A | 10 uA | - 40 C | + 150 C | CRG05 | Reel | |||||
0In Stock | SMD/SMT | S-FLAT | 200 V | 1 A | Fast Recovery Rectifiers | Single | 980 mV | 15 A | 10 uA | 35 ns | - 40 C | + 150 C | CRH01 | Reel | |||||
0In Stock | Reel | ||||||||||||||||||
0In Stock | SMD/SMT | M-FLAT | 40 V | 3 A | Standard Recovery Rectifier | Single | 550 mV | 30 A | 200 uA | - 40 C | + 150 C | CMS16 | Reel | ||||||
0In Stock | Reel | ||||||||||||||||||
Mfr: CMG03(TE12L,Q,M) TTI: Not Assigned Toshiba Availability: Not Available OnlineRectifiers 600V VRRM 2A IF Rectification Diode | Not Available Online | SMD/SMT | M-FLAT | 400 V | 1 A | Fast Recovery Rectifiers | Single | 920 mV | 15 A | 10 uA | - 40 C | + 150 C | CMG03 | Reel | |||||
Mfr: CMH05(TE12L,Q,M) TTI: Not Assigned Toshiba Availability: Not Available OnlineRectifiers 400 Vrrm 1.0A IF 1.3V VFM 20A IFSM | Not Available Online | CMH05 | Reel | ||||||||||||||||
Mfr: CMH08(TE12L,Q,M) TTI: Not Assigned Toshiba Availability: Not Available OnlineRectifiers 400 Vrrm 2.0A IF 1.3V VFM 30A IFSM | Not Available Online | CMH08 | Reel | ||||||||||||||||
Mfr: CMH08A(TE12L,Q,M) TTI: Not Assigned Toshiba Availability: Not Available OnlineRectifiers 400 Vrrm 2.0A IF 1.8V VFM 20A IFSM | Not Available Online | CMH08A | Reel | ||||||||||||||||
Mfr: CMH02(TE12L,Q) TTI: Not Assigned Toshiba Availability: Not Available OnlineRectifiers Diode Hi Efficiency 400V 3A | Not Available Online | SMD/SMT | M-FLAT | 400 V | 3 A | Fast Recovery Rectifiers | Single | 1.3 V | 40 A | 10 uA | 50 ns | - 40 C | + 150 C | CMH02 | Reel |