Toshiba - Rectifiers
78 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Package / Case | Vr - Reverse Voltage | If - Forward Current | Type | Configuration | Vf - Forward Voltage | Max Surge Current | Ir - Reverse Current | Recovery Time | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | 1SS426 | |||||||||||||||||
Mfr: CRG01(TE85L,Q,M) TTI: Not Assigned Toshiba Availability: Not Available OnlineRectifiers Diode 100V 0.7A | Not Available Online | SMD/SMT | S-FLAT | 100 V | 700 mA | Standard Recovery Rectifier | Single | 1.1 V | 16.5 A | 10 uA | - 40 C | + 150 C | CRG01 | Reel | ||||
Mfr: CRG09(TE85L,Q,M) TTI: Not Assigned Toshiba Availability: Not Available OnlineRectifiers 400V Vrrm 1.0A IF 50Hz 1.1V Vfm REC | Not Available Online | SMD/SMT | S-FLAT | 400 V | 1 A | Standard Recovery Rectifier | Single | 1.1 V | 15 A | 10 uA | - 40 C | + 150 C | CRG09 | Reel |