• Rectifiers

CMF05 - Toshiba - Rectifiers

1 Results
1 Results
Filtered By:SemiconductorsDiscrete SemiconductorsDiodes & Rectifiers
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
Package / Case
Vr - Reverse Voltage
If - Forward Current
Type
Configuration
Vf - Forward Voltage
Max Surge Current
Ir - Reverse Current
Recovery Time
Minimum Operating Temperature
Maximum Operating Temperature
Series
Qualification
Packaging
Datasheet
Mfr: CMF05(TE12L,Q,M)
TTI: Not Assigned
Toshiba
Availability:

Not Available Online

Obsolete
Rectifiers Super Fast Diode 1000V 0.5A 100ns

Not Available Online

Call
or
View Details
SMD/SMT
M-FLAT
1 kV
1 A
Fast Recovery Rectifiers
Single
2.7 V
10 A
10 uA
35 ns
- 40 C
+ 125 C
CMF05
Reel