• Rectifiers

CMH05 - Toshiba - Rectifiers

2 Results
2 Results
Filtered By:SemiconductorsDiscrete SemiconductorsDiodes & Rectifiers
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
Vr - Reverse Voltage
If - Forward Current
Type
Configuration
Vf - Forward Voltage
Max Surge Current
Ir - Reverse Current
Recovery Time
Minimum Operating Temperature
Maximum Operating Temperature
Series
Qualification
Packaging
CMH05(TE12L,Q) Toshiba
Datasheet
Mfr: CMH05(TE12L,Q)
TTI: Not Assigned
Toshiba
Availability:

Not Available Online

Obsolete
Rectifiers Diode Hi Efficiency 400V 1A

Not Available Online

Call
or
View Details
SMD/SMT
M-FLAT
400 V
1 A
Fast Recovery Rectifiers
Single
1.3 V
20 A
10 uA
50 ns
- 40 C
+ 150 C
CMH05
Reel
Datasheet
Mfr: CMH05(TE12L,Q,M)
TTI: Not Assigned
Toshiba
Availability:

Not Available Online

Obsolete
Rectifiers 400 Vrrm 1.0A IF 1.3V VFM 20A IFSM

Not Available Online

Call
or
View Details
CMH05