Toshiba - Schottky Diodes & Rectifiers
429 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Mounting Style | Package / Case | Configuration | Technology | If - Forward Current | Vrrm - Repetitive Reverse Voltage | Vf - Forward Voltage | Ifsm - Forward Surge Current | Ir - Reverse Current | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: CRS08(TE85L,Q,M) TTI: CRS08(TE85L,Q,M) Toshiba Availability: 36.000In Stock6.000 On Order Expected 15-Oct-26 Schottky Diodes & Rectifiers Diode Schottky 30V, 1.5A | 36.000In Stock6.000 On Order Expected 15-Oct-26 | Schottky Diodes | SMD/SMT | S-FLAT-2 | Single | Si | 1.5 A | 30 V | 360 mV | 30 A | 1 mA | - 40 C | + 125 C | CRS08 | Reel | |||
Mfr: CMS06(TE12L,Q,M) TTI: CMS06(TE12L,Q,M) Toshiba Availability: 12.000In Stock15.000 On Order Expected Schottky Diodes & Rectifiers Diode Schottky 30V 2A | 12.000In Stock15.000 On Order Expected | Schottky Rectifiers | SMD/SMT | M-FLAT-2 | Single | Si | 2 A | 30 V | 370 mV | 40 A | 3 mA | - 40 C | + 125 C | CMS06 | Reel | |||
Mfr: CUS08F30,H3F(T TTI: CUS08F30H3F(T Toshiba Availability: 15.000In StockSchottky Diodes & Rectifiers 5A 30V SKY USC | 15.000In Stock | Reel | ||||||||||||||||
Mfr: CUS08F30,H3F(T TTI: CUS08F30,H3F(T Toshiba Availability: 15.000In StockSchottky Diodes & Rectifiers 5A 30V SKY USC | 15.000In Stock | Reel | ||||||||||||||||
Mfr: CRS08(TE85L,Q,M) TTI: CRS08(TE85LQM) Toshiba Availability: 36.000In Stock6.000 On Order Expected 15-Oct-26 Schottky Diodes & Rectifiers 1.5A 30V SKY S-FLAT | 36.000In Stock6.000 On Order Expected 15-Oct-26 | Schottky Diodes | SMD/SMT | S-FLAT-2 | Single | Si | 1.5 A | 30 V | 360 mV | 30 A | 1 mA | - 40 C | + 125 C | CRS08 | Reel | |||
Mfr: CMS06(TE12L,Q,M) TTI: CMS06(TE12LQM) Toshiba Availability: 12.000In Stock15.000 On Order Expected Schottky Diodes & Rectifiers 2A 30V SKY MFLAT | 12.000In Stock15.000 On Order Expected | Schottky Rectifiers | SMD/SMT | M-FLAT-2 | Single | Si | 2 A | 30 V | 370 mV | 40 A | 3 mA | - 40 C | + 125 C | CMS06 | Reel | |||
Mfr: 1SS413,L3M(T TTI: 1SS413L3M(T Toshiba Availability: 0In StockSchottky Diodes & Rectifiers 0.1A 25V SOD-923 | 0In Stock | Schottky Diodes | Si | 1SS413 | Reel | |||||||||||||
Mfr: CTS05S40,L3F(T TTI: CTS05S40,L3F(T Toshiba Availability: 10.000In StockSchottky Diodes & Rectifiers 2A 40V SKY CST2 | 10.000In Stock | Reel | ||||||||||||||||
Mfr: CTS05S40,L3F(T TTI: CTS05S40L3F(T Toshiba Availability: 10.000In StockSchottky Diodes & Rectifiers 2A 40V SKY CST2 | 10.000In Stock | Si | CTS05S40 | Reel | ||||||||||||||
Mfr: CRS04(TE85L,Q,M) TTI: CRS04(TE85L,Q,M) Toshiba Availability: 0In StockSchottky Diodes & Rectifiers Diode Schottky 40V 1A Vf=0.55V | 0In Stock | Schottky Diodes | SMD/SMT | S-FLAT-2 | Single | Si | 1 A | 40 V | 490 mV | 20 A | 100 uA | - 40 C | + 150 C | CRS04 | Reel | |||
Mfr: CRS09(TE85L,Q,M) TTI: CRS09(TE85L,Q,M) Toshiba Availability: 0In StockSchottky Diodes & Rectifiers Diode Schottky 30V 1.5A Vf=0.46V | 0In Stock | Schottky Diodes | SMD/SMT | S-FLAT-2 | Single | Si | 1.5 A | 30 V | 460 mV | 30 A | 50 uA | - 40 C | + 150 C | CRS09 | Reel | |||
Mfr: CRS12(TE85L,Q,M) TTI: CRS12(TE85L,Q,M) Toshiba Availability: 0In StockSchottky Diodes & Rectifiers Diode Schottky 60V 1A | 0In Stock | Schottky Diodes | SMD/SMT | S-FLAT-2 | Single | Si | 1 A | 60 V | 580 mV | 20 A | 100 uA | - 40 C | + 150 C | CRS12 | Reel | |||
Mfr: CMS16(TE12L,Q,M) TTI: CMS16(TE12L,Q,M) Toshiba Availability: 0In StockSchottky Diodes & Rectifiers Diode Schottky 40V 3A | 0In Stock | Schottky Diodes | SMD/SMT | M-FLAT-2 | Single | Si | 3 A | 40 V | 550 mV | 30 A | 200 uA | - 40 C | + 150 C | CMS16 | Reel | |||
Mfr: CMS04(TE12L,Q,M) TTI: CMS04(TE12L,Q,M) Toshiba Availability: 0In StockSchottky Diodes & Rectifiers Diode Schottky 30V 5A | 0In Stock | Schottky Rectifiers | SMD/SMT | M-FLAT-2 | Single | Si | 5 A | 30 V | 370 mV | 70 A | 8 mA | - 40 C | + 125 C | CMS04 | Reel | |||
Mfr: CUS05F30,H3F TTI: Not Assigned Toshiba Availability: 0In StockSchottky Diodes & Rectifiers 20V Vrrm 500mA IO 5A IFSM .45Vf Max | 0In Stock | Schottky Diodes | SMD/SMT | USC-2 | Single | Si | 500 mA | 30 V | 450 mV | 5 A | 50 uA | + 125 C | CUS05F30 | Reel | ||||
Mfr: CRS20I30A(TE85L,QM TTI: Not Assigned Toshiba Availability: 0In StockSchottky Diodes & Rectifiers 30V Vrrm 2.0A IF 50Hz 0.49V VFM | 0In Stock | Schottky Diodes | Si | CRS20I30 | Reel | |||||||||||||
Mfr: CRS30I40A(TE85L,QM TTI: Not Assigned Toshiba Availability: 0In StockSchottky Diodes & Rectifiers 30V Vrrm 4.0A IF 50Hz 0.49V VFM | 0In Stock | Schottky Diodes | Si | CRS30I40 | Reel | |||||||||||||
Mfr: 1SS378(TE85L,F) TTI: Not Assigned Toshiba Availability: 0In StockSchottky Diodes & Rectifiers 0.1A 10V Schottky Small Sig Diode | 0In Stock | Schottky Diodes | SMD/SMT | SOT-323-3 | Dual Parallel | Si | 100 mA | 15 V | 500 mV | 1 A | 20 uA | - 40 C | + 100 C | 1SS378 | Reel | |||
0In Stock | Schottky Rectifiers | SMD/SMT | M-FLAT-2 | Single | Si | 3 A | 30 V | 450 mV | 40 A | 500 uA | - 40 C | + 150 C | CMS03 | Reel | ||||
Mfr: DSF07S30U(TPH3,F) TTI: Not Assigned Toshiba Availability: 0In StockSchottky Diodes & Rectifiers Schottky Barrier Diode | 0In Stock | Schottky Diodes | SMD/SMT | USC-2 | Si | DSF07S30 | Reel | |||||||||||
0In Stock | Schottky Diodes | SMD/SMT | Dual Anode Common Cathode | Si | 100 mA | 40 V | 600 mV | 1 A | 5 uA | - 40 C | + 100 C | 1SS393 | Reel | |||||
0In Stock | Schottky Diodes | SMD/SMT | SOT-346-3 | Dual | Si | 100 mA | 45 V | 540 mV | 1 A | 5 uA | - 40 C | + 100 C | 1SS396 | AEC-Q101 | Reel | |||
Mfr: TBAT54C,LM TTI: Not Assigned Toshiba Availability: 0In StockSchottky Diodes & Rectifiers Small-Signal Schotky 0.2A 30V | 0In Stock | Single | Reel | |||||||||||||||
Mfr: CUS05S30,H3F TTI: Not Assigned Toshiba Availability: 0In StockSchottky Diodes & Rectifiers Single High-speed switching | 0In Stock | Schottky Diodes | SMD/SMT | SOD-323-2 | Single | Si | 500 mA | 30 V | 410 mV | 5 A | 300 uA | + 125 C | CUS05S30 | Reel | ||||
Mfr: CRS10I30B(TE85L,QM TTI: Not Assigned Toshiba Availability: 0In StockSchottky Diodes & Rectifiers 30V Vrrm 1.0A IF 50Hz 0.7A IFM | 0In Stock | Schottky Diodes | Si | CRS10I30 | Reel |