Toshiba - Small Signal Switching Diodes
183 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Mounting Style | Package / Case | Peak Reverse Voltage | Max Surge Current | If - Forward Current | Configuration | Recovery Time | Vf - Forward Voltage | Ir - Reverse Current | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 1SS309(TE85L,F) TTI: 1SS309(TE85L,F) Toshiba Availability: 0In StockSmall Signal Switching Diodes Switching Diode 85V, 200mW | 0In Stock | Switching Diodes | SMD/SMT | SOT-25-5 | 85 V | 2 A | 300 mA | Common Cathode | 4 ns | 1.2 V | 500 nA | - 55 C | + 125 C | 1SS309 | Reel | |||
Mfr: 1SS370TE85LF TTI: Not Assigned Toshiba Availability: 0In StockSmall Signal Switching Diodes 0.1A 200V Switching High-Speed Diode | 0In Stock | Switching Diodes | SMD/SMT | SOT-323-3 | 250 V | 2 A | 100 mA | Single | 10 ns | 900 mV | 1 uA | - 55 C | + 125 C | 1SS370 | Reel | |||
0In Stock | Switching Diodes | SMD/SMT | SOT-23-3 | 100 V | 2 A | 215 mA | Dual | 3 ns | 1.25 V | 200 nA | - 55 C | + 150 C | BAV99 | Reel | ||||
Mfr: 1SS427,L3M TTI: Not Assigned Toshiba Availability: 0In StockSmall Signal Switching Diodes 300mA SW DIODE | 0In Stock | Switching Diodes | SMD/SMT | SOD-923-2 | 85 V | 1 A | 200 mA | Single | 1.6 ns | 1.2 V | 500 nA | - 55 C | + 150 C | 1SS427 | Reel | |||
Mfr: HN1D03FTE85LF TTI: Not Assigned Toshiba Availability: 0In StockSmall Signal Switching Diodes Switching Diode 4 Circuit 0.1A 80V | 0In Stock | Switching Diodes | SMD/SMT | SOT-26-6 | 85 V | 2 A | 100 mA | Dual | 1.6 ns | 920 mV | 500 nA | - 55 C | + 125 C | HN1D03 | Reel | |||
0In Stock | Switching Diodes | SMD/SMT | SOT-363-6 | 85 V | 1 A | 80 mA | Triple | 1.6 ns | 980 mV | 500 nA | - 55 C | + 125 C | HN2D01 | AEC-Q101 | Reel | |||
Mfr: BAS316,H3F TTI: Not Assigned Toshiba Availability: 0In StockSmall Signal Switching Diodes Switching Diode 100V .35pF .25A | 0In Stock | Switching Diodes | SMD/SMT | SOD-323-2 | 100 V | 1 A | 250 mA | Single | 3 ns | 1.25 V | 200 nA | - 55 C | + 150 C | BAS316 | Reel | |||
0In Stock | Reel | |||||||||||||||||
0In Stock | Switching Diodes | SMD/SMT | SC-74-6 | 85 V | 2 A | 1 mA | Dual | 1.6 ns | 610 mV | 500 nA | - 55 C | + 125 C | Reel | |||||
0In Stock | Switching Diodes | SMD/SMT | 85 V | 2 A | 100 mA | Dual | 1 V | 1 uA | - 55 C | + 125 C | 1SS379 | AEC-Q101 | Reel | |||||
0In Stock | Switching Diodes | SMD/SMT | 25 V | 1 A | 50 mA | Single | 500 mV | 500 nA | - 55 C | + 125 C | AEC-Q101 | Reel | ||||||
Mfr: 1N4148WS,H3F TTI: Not Assigned Toshiba Availability: 0In StockSmall Signal Switching Diodes 100 V/0.25 A Switching diode, SOD-323(USC) | 0In Stock | Reel | ||||||||||||||||
Mfr: 1N4148WT,L3F TTI: Not Assigned Toshiba Availability: 0In StockSmall Signal Switching Diodes 100 V/0.25 A Switching diode, SOD-523(ESC) | 0In Stock | SOD-523-2 | Reel | |||||||||||||||
Mfr: 1SS272TE85LF TTI: Not Assigned Toshiba Availability: 0In StockSmall Signal Switching Diodes 0.1A 80V Switching Diode SMQ High | 0In Stock | Switching Diodes | SMD/SMT | SOT-24-4 | 85 V | 2 A | 100 mA | Dual | 1.6 ns | 920 mV | 500 nA | - 55 C | + 125 C | 1SS272 | Reel | |||
Mfr: 1SS399TE85LF TTI: Not Assigned Toshiba Availability: 0In StockSmall Signal Switching Diodes 0.1A 400V Switching High-Speed Diode | 0In Stock | Switching Diodes | SMD/SMT | SOT-24-4 | 420 V | 2 A | 100 mA | Dual | 1SS399 | Reel | ||||||||
Mfr: 1SS361FV,L3F TTI: Not Assigned Toshiba Availability: 0In StockSmall Signal Switching Diodes Switching diode, 80V 3 pins, VESM 0.1A | 0In Stock | Switching Diodes | SMD/SMT | VESM-3 | 85 V | 2 A | 100 mA | Dual | 1.6 ns | 900 mV | 500 nA | - 55 C | + 150 C | 1SS361 | AEC-Q101 | Reel | ||
Mfr: 1SS387,L3F TTI: Not Assigned Toshiba Availability: 0In StockSmall Signal Switching Diodes Switching Diode | 0In Stock | Switching Diodes | SMD/SMT | SOD-523-2 | 85 V | 1 A | 100 mA | Single | 1.6 ns | 980 mV | 500 nA | - 55 C | + 125 C | 1SS387 | AEC-Q101 | Reel | ||
Mfr: 1SS397TE85LF TTI: Not Assigned Toshiba Availability: 0In StockSmall Signal Switching Diodes 0.1A 400V Switching High-Speed Diode | 0In Stock | Switching Diodes | SMD/SMT | SOT-323-3 | 420 V | 2 A | 100 mA | Single | 0.5 us | 1 V | 1 uA | - 55 C | + 125 C | 1SS397 | Reel | |||
Mfr: HN2D03F(TE85L,F) TTI: Not Assigned Toshiba Small Signal Switching Diodes Switching Diode 0.1A 400V 3 Circuit | Not Available Online | Switching Diodes | SMD/SMT | SOT-26-6 | 420 V | 2 A | 100 mA | Triple | 0.5 us | 940 mV | 100 nA | - 55 C | + 150 C | HN2D03 | Reel | |||
Mfr: HN1D01FE(TE85L,F) TTI: Not Assigned Toshiba Availability: 0In StockSmall Signal Switching Diodes Switching diode, 80V ES6 0.1A High Speed | 0In Stock | Switching Diodes | SMD/SMT | ES6-6 | 85 V | 2 A | 100 mA | Quad | 1.6 ns | 920 mV | 500 nA | - 55 C | + 150 C | HN1D01 | Reel | |||
Mfr: HN1D02FE,LF TTI: Not Assigned Toshiba Availability: 0In StockSmall Signal Switching Diodes Switching diode, 80V ES6 0.1A High Speed | 0In Stock | Switching Diodes | SMD/SMT | ES6-6 | 85 V | 2 A | 100 mA | Quad | 1.6 ns | 900 mV | 500 nA | - 55 C | + 150 C | HN1D02 | Reel | |||
Mfr: 1SS403,H3F TTI: Not Assigned Toshiba Availability: 0In StockSmall Signal Switching Diodes IFM=300mA Automotive; AEC-Q | 0In Stock | Switching Diodes | SMD/SMT | SOD-323 | 250 V | 2 A | 100 mA | Single | 10 ns | 900 mV | 1 uA | - 55 C | + 150 C | 1SS403 | AEC-Q101 | Reel | ||
Mfr: HN1D02FU,LF TTI: Not Assigned Toshiba Availability: 0In StockSmall Signal Switching Diodes US6-M8, | 0In Stock | Switching Diodes | SMD/SMT | US-6 | 85 V | 2 A | 300 mA | Quad | 1.6 ns | 600 mV | 500 nA | - 55 C | + 125 C | HN1D02 | AEC-Q101 | Reel | ||
0In Stock | Switching Diodes | SMD/SMT | SC-70-3 | 85 V | 2 A | 300 mA | Dual | 1.6 ns | 1.2 V | 500 nA | - 55 C | + 125 C | 1SS300 | AEC-Q101 | Reel | |||
Mfr: CRG09A,RXGQ TTI: Not Assigned Toshiba Availability: Not Available OnlineSmall Signal Switching Diodes | Not Available Online | Rectifiers | SMD/SMT | SFLAT-2 | 400 V | 15 A | 1 A | Single | 1 V | 5 uA | + 150 C | Reel |